Counter Shift Registers

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Counter Shift Registers 2-6V Monolithic WFR Binary 9.597In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Binary Up 1 Circuit 12 bit SOIC-16 HC CMOS 1 96 ns, 63 ns, 31 ns, 25 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8 Bit SIPO Shift 3-State Reg Latch 14.145In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Serial 8 Circuit 8 bit SOIC-16 HC CMOS 4 3-State 92 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8 Bit Shift Register 3-State Output Latch 33.271In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Parallel 8 Circuit 8 bit SOIC-16 HC CMOS 4 3-State 45 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers 74HC CMOS logic IC series 6V 16 pins 12.114In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 8 Serial 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit w/Latch ALT 59 5-CD4094BE ALT 595- ALT 595-CD4094BE 390In Stock
1.000Expected 6/4/2026
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 4000 CMOS 1 3-State 600 ns, 250 ns, 190 ns 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register AL ALT 595-CD74HCT166E 1.010In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HCT CMOS 9 40 ns 5.5 V - 55 C + 125 C Tube
Toshiba Counter Shift Registers CMOS Logic IC 15ns 4mA 2.0 to 6.0V 404In Stock
Min.: 1
Mult.: 1

HC Tube
Texas Instruments Counter Shift Registers Dual 4-Stage Static ALT 595-CD4015BE ALT ALT 595-CD4015BE 1.118In Stock
Min.: 1
Mult.: 1

Serial to Parallel 2 Circuit 4 bit PDIP-16 4000 CMOS 1 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Tube
Nexperia Counter Shift Registers 74AHC595BQ-Q100/SOT763/DHVQFN1 2.806In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DHVQFN-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165D-Q100/SOT109/SO16 3.901In Stock
20.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

SO-16 HC Shift Register Parallel / Serial 250 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register AL ALT 595-CD74HC597M96 2.291In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 240 ns, 48 ns, 41 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register ALT 5 ALT 595-SN74HC165N 1.489In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Shift Register ALT 595-SN74HC595N ALT 595-SN74HC595N 1.257In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 4 Circuit 8 bit PDIP-16 HC CMOS 5 / 10 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Tube
Toshiba Counter Shift Registers CMOS Logic IC 6.2ns 8mA 2.0 to 5.5V 890In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SOP-16 VHC Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-St g Shift Register AL ALT 595-CD74HC4094NSR 1.609In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Serial to Serial/Parallel 1 Circuit 8 bit SO-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register ALT 595-SN74AHCT595 ALT 595-SN74AHCT595N 789In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 AHCT CMOS 1 3-State 10.2 ns 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Counter Shift Registers 8-Input Univ Shift/ Storage Register 1.010In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial/Parallel 1 Circuit 8 bit SOIC-20 AC CMOS 10 3-State 162 ns, 18.1 ns, 12.9 ns 1.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Input Univ Shift/ Storage Register A 5 A 595-CD74ACT299M 4.054In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Serial/Parallel to Serial/Parallel 1 Circuit 8 bit SOIC-20 ACT CMOS 10 3-State 12.9 ns 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit shi ft registers with o 5.604In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Serial to Parallel 8 bit SOT-23-THIN-16 HCS CMOS 1 Push-Pull 9 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit serial-in/para llel-out shift regi 6.248In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 bit SOIC-14 HCS Push-Pull 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-load shift registers with 5.341In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 bit WQFN-16 HCS Push-Pull 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Shift Register AL T 595-TPIC6C596PWR ALT 595-TPIC6C596PWR 1.572In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 1 Open Drain 15 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Binary/Decade Up/Down 2.889In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Binary, Decade Up/Down 1 Circuit 4 bit SOIC-16 14029 CMOS 4 400 ns, 200 ns, 180 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Universal shift/ sto rage registers A 59 A 595-SN74F299DW 1.973In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Serial/Parallel to Serial/Parallel 1 Circuit 8 bit SOIC-20 F Bipolar 10 3-State 11 ns 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-load shift registers 16-T 3.820In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Parallel/Serial to Serial 1 Circuit 8 bit TSSOP-16 HCS CMOS Open Drain 17 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel