Nexperia Flip-Flops

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74LVC574ABQ/SOT764/DHVQFN20 8.932In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit DHVQFN-20 Single-Ended Non-Inverting 3.2 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC107PW/SOT402/TSSOP14 2.310In Stock
Min.: 1
Mult.: 1
Reel: 2.500

J-K Negative Edge Triggered Flip-Flop HC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 16 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT753-1 SNGL D-TYPE FLIPFLOP 467In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHC SC-74A-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC374PW/SOT360/TSSOP20 197In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 4.4 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC273D/SOT163/SO20 1.920In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 4.2 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT374PW/SOT360/TSSOP20 415In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 13 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT163-1 OCTAL DTYPE FLIPFLOP 1.511In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HCT 8 Circuit SOIC-20 TTL 15 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT360-1 OCTAL DTYPE FLIPFLOP 461In Stock
2.500Expected 2/8/2027
Min.: 1
Mult.: 1
Reel: 2.500

LVC TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC74BQ/SOT762/DHVQFN14 160In Stock
12.000Expected 6/8/2026
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Flip-Flop HC 2 Circuit Differential DHVQFN-14 Single-Ended Inverting/Non-Inverting 44 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT108-1 DUAL D-TYPE FLIPFLOP 2.110In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AHCT SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT402-1 DUAL JK FLIP FLOP 1.909In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HC TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC74AD-Q100/SOT108/SO14 4.780In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LVC SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVC374D/SOT163/SO20 1.926In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop ALVC 1 Circuit SOIC-20 Single-Ended Non-Inverting 2.5 ns at 3.3 V - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT112PW/SOT403/TSSOP16 2.057In Stock
Min.: 1
Mult.: 1
Reel: 2.500

J-K Negative Edge Triggered Flip-Flop HCT 2 Circuit Differential TSSOP-16 Single-Ended Inverting/Non-Inverting 19 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC374D/SOT163/SO20 41In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 4.4 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC174D/SOT109/SO16 4.272In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 17 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74GN/SOT1116/X2SON8 5.140In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single D-Type with Set and Reset LVC XSON-8 13.4 ns 1.65 V 1.95 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF40175BTT/SOT403/TSSOP16 2.051In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-16 160 ns - 500 mV 18 V + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT8014-1 DTYPE FLIP FLOPS 2.645In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HC Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT363-1 FLIP FLOPS 55.722In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Flip-Flop LVC 1 Circuit TSSOP-6 TTL 4.9 ns 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC2G74DP/SOT505/TSSOP8 17.178In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Flip-Flop LVC 1 Circuit TSSOP-8 Single-Ended Inverting/Non-Inverting 4.1 ns - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC74PW/SOT402/TSSOP14 24.088In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop AHC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 3.7 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT457-1 SNGL D-TYPE FLIPFLOP 11.232In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Flip-Flop LVC 1 Circuit TSOP-6 TTL 4.9 ns 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC74BZ/SOT8014/DHXQFN14 200In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHC DHXQFN-14 CMOS 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT402-1 DUAL D-TYPE FLIPFLOP 2.493In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AHC TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel