Flip-Flops

Results: 1.719
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops 4-Bit D-Type 1.126In Stock
Min.: 1
Mult.: 1

D-Type Register 4000 2 Circuit 3-State PDIP-16 CMOS Non-Inverting 600 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops CMOS 4B D-Type Reg A 595-CD4076BMT A 595 A 595-CD4076BMT 141In Stock
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 3-State SOIC-Narrow-16 CMOS Non-Inverting 600 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual 668In Stock
Min.: 1
Mult.: 1

J-K Negative Edge Triggered Flip-Flop AC 2 Circuit Differential PDIP-16 CMOS, LVTTL Inverting/Non-Inverting 129 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual Neg-Edg-Trig J- K F-F w/Set-Res A 5 A 595-CD74AC112M 3.721In Stock
Min.: 1
Mult.: 1
Reel: 2.500

J-K Negative Edge Triggered Flip-Flop AC 2 Circuit Differential SOIC-Narrow-16 CMOS, LVTTL Inverting/Non-Inverting 129 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex w/ Reset 631In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 7 Circuit CMOS PDIP-16 CMOS Non-Inverting 169 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hex D-Type Flip-Flop with Reset A 595-CD A 595-CD74AC174M 1.053In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop AC 7 Circuit CMOS SOIC-Narrow-16 CMOS Non-Inverting 169 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Quad D-Type Flip-Flo p with Reset A 595- A 595-CD74AC175M 2.762In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop AC 4 Circuit CMOS SOIC-Narrow-16 CMOS Inverting/Non-Inverting 153 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Typ FlipFlop With 3-State Output A 595-CD74AC374M 956In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 135 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trig A 595-CD74ACT74E A 59 A 595-CD74ACT74E Lead-Time 6 Weeks
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop AC 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 125 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual w/ Set Reset A 595-CD74AC74M A 595- A 595-CD74AC74M 3.622In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop AC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 125 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Quad D-Type Flip-Flo p with Reset 495In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 4 Circuit CMOS PDIP-16 TTL Inverting/Non-Inverting 11.5 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Octal w/Reset 474In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 8 Circuit CMOS PDIP-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Tri-St. Octal A 595- CD74ACT374M A 595-C A 595-CD74ACT374M 1.150In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 11.2 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Non-Inv D-Type F-F W/3-State Otpt 810In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 11.2 ns - 24 mA 24 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual Pos Edge Trig A 595-CD74AC74E A 595 A 595-CD74AC74E 57In Stock
1.000Expected 4/2/2026
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ACT 2 Circuit CMOS PDIP-14 TTL Inverting/Non-Inverting 9.5 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual HS CMOS 530In Stock
Min.: 1
Mult.: 1

J-K Type Flip-Flop HC 2 Circuit Differential PDIP-14 CMOS, LVTTL Inverting/Non-Inverting 170 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Spd CMOS Dual Neg J-K Flip-Flop A 595 A 595-CD74HC107M 3.095In Stock
Min.: 1
Mult.: 1
Reel: 2.500

J-K Type Flip-Flop HC 2 Circuit Differential SOIC-14 CMOS, LVTTL Inverting/Non-Inverting 170 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Sp CMOS Dual Pos J-K-Type Flip-Flop 551In Stock
Min.: 1
Mult.: 1

J-K Type Flip-Flop HC 2 Circuit Differential PDIP-16 CMOS, LVTTL Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Sp CMOS Dual Pos J-K-Type Flip-Flop A A 595-CD74HC109M 482In Stock
Min.: 1
Mult.: 1
Reel: 2.500

J-K Type Flip-Flop HC 2 Circuit Differential SOIC-Narrow-16 CMOS, LVTTL Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg Edge Trig 265In Stock
Min.: 1
Mult.: 1

J-K Type Flip-Flop HC 2 Circuit Differential PDIP-16 CMOS, LVTTL Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual Neg Edge Trig A 595-CD74HC112MT A 5 A 595-CD74HC112MT 1.606In Stock
Min.: 1
Mult.: 1
Reel: 2.500

J-K Type Flip-Flop HC 2 Circuit Differential SOIC-Narrow-16 CMOS, LVTTL Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi-Sp CMOS Dual Neg J-K-Type Flip-Flop 2.479In Stock
Min.: 1
Mult.: 1
Reel: 2.000

J-K Type Flip-Flop HC 2 Circuit Differential SOIC-16 CMOS, LVTTL Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Quad HS CMOS 522In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 4 Circuit 3-State PDIP-16 Single-Ended Non-Inverting 200 ns - 7.8 mA 7.8 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Spd CMOS Quad D-T ype F-F A 595-CD74H A 595-CD74HC173M 2.050In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop HC 4 Circuit 3-State SOIC-Narrow-16 Single-Ended Non-Inverting 200 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Quad A 595 -CD74HC173PW A 595- A 595-CD74HC173PW 4.027In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HC 4 Circuit 3-State TSSOP-16 Single-Ended Non-Inverting 200 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel