Winbond DRAM

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Winbond DRAM 1Gb LPDDR3, x32, 800MHz 536In Stock
Min.: 1
Mult.: 1
Max.: 189

SDRAM - LPDDR3 1 Gbit 32 bit 800 MHz VFBGA-178 32 M x 32 1.14 V 1.95 V - 25 C + 85 C W63AH2NB Tray
Winbond DRAM 4Gb LPDDR4X, DDP, x32, 1600MHz, -40C-105C 130In Stock
Min.: 1
Mult.: 1
Max.: 130

SDRAM - LPDDR4X 4 Gbit 32 bit 1.6 GHz WFBGA-200 128 M x 32 1.06 V 1.95 V - 40 C + 105 C Tray
Winbond DRAM 128Mb DDR2-800, x16 T&R 2.475In Stock
Min.: 1
Mult.: 1
Max.: 2.475
Reel: 2.500

SDRAM - DDR2 128 Mbit 16 bit TFBGA-84 8 M x 16 1.7 V 1.9 V - 40 C + 95 C W9712G6KB Reel, Cut Tape
Winbond DRAM 1Gb DDR3 SDRAM, x16, 667MHz T&R 2.945In Stock
Min.: 1
Mult.: 1
Max.: 2.945
Reel: 3.000

SDRAM - DDR3 1 Gbit 667 MHz VFBGA-90 64 M x 16 1.5 V 1.5 V Reel, Cut Tape
Winbond DRAM 1Gb LPDDR, x16, 200MHz 253In Stock
Min.: 1
Mult.: 1
Max.: 253

SDRAM Mobile - LPDDR 1 Gbit 16 bit 200 MHz VFBGA-60 64 M x 16 6.5 ns 1.7 V 1.95 V - 25 C + 85 C W94AD6KB Tray
Winbond DRAM 128Mb SDR SDRAM x16, 200MHz 306In Stock
Min.: 1
Mult.: 1
Max.: 108

SDRAM 128 Mbit 16 bit 200 MHz TSOP-II-54 8 M x 16 6 ns 3 V 3.6 V 0 C + 70 C W9812G6KH Tray

Winbond DRAM 1Gb DDR3L 1.35V SDRAM, x16, 800MHz 639In Stock
Min.: 1
Mult.: 1
Max.: 198

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz VFBGA-96 64 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
Winbond DRAM 128Mb DDR2-800, x16 255In Stock
Min.: 1
Mult.: 1
Max.: 255

SDRAM - DDR2 128 Mbit 16 bit 400 MHz TFBGA-84 8 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C W9712G6KB Tray
Winbond W9864G6KT-6
Winbond DRAM 64Mb, SDR SDRAM, x16, 166MHz, 46nm 319In Stock
Min.: 1
Mult.: 1
Max.: 319

SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 6 ns 3 V 3.6 V 0 C + 70 C Tray

Winbond DRAM 2Gb DDR3L 1.35V SDRAM, x16, Industrial Temp. 933MHz T&R 2.623In Stock
Min.: 1
Mult.: 1
Max.: 2.623
Reel: 3.000

SDRAM - DDR3L 2 Gbit 16 bit VFBGA-96 128 M x 16 20 ns 1.35 V - 40 C + 95 C W632GU6NB Reel, Cut Tape
Winbond DRAM 4Gb DDR3L 1.35V SDRAM, x16, 933MHz, Industrial Temp 249In Stock
Min.: 1
Mult.: 1
Max.: 198

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz VFBGA-96 256 M x 8 195 ps 1.283 V 1.45 V - 40 C + 95 C Tray
Winbond DRAM 128Mb HyperRAM x16, 200MHz, Ind temp, 1.8V 506In Stock
Min.: 1
Mult.: 1
Max.: 490

HyperRAM 128 Mbit 16 bit 200 MHz WFBGA-49 35 ns 1.35 V 1.8 V - 40 C + 85 C Tray
Winbond DRAM 256Mb HyperRAM x16, 200MHz, Ind temp, 1.8V 336In Stock
631On Order
Min.: 1
Mult.: 1
Max.: 336

HyperRAM 256 Mbit 16 bit 200 MHz WFBGA-49 35 ns 1.7 V 2 V - 40 C + 85 C Tray
Winbond DRAM 64Mb, SDR SDRAM, x16, 166MHz, 46nm 1.451In Stock
Min.: 1
Mult.: 1
Max.: 1.404

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 6 ns 3 V 3.6 V 0 C + 70 C W9864G6KH Tray
Winbond W631GU6RB09I
Winbond DRAM 1Gb DDR3L 1.35V SDRAM, x16, 1066MHz, Industrial Temp 396In Stock
Min.: 1
Mult.: 1
Max.: 396

Tray
Winbond W631GU6RB11I
Winbond DRAM 1Gb DDR3L 1.35V SDRAM, x16, 933MHz, Industrial Temp 359In Stock
Min.: 1
Mult.: 1
Max.: 198

Tray
Winbond W66CP6RBHAFJ
Winbond DRAM 4Gb LPDDR4/4X, x16, 1600MHz, -40C-105C 416In Stock
Min.: 1
Mult.: 1
Max.: 416

Tray
Winbond DRAM 1Gb DDR3 SDRAM, x16, 800MHz 1In Stock
Min.: 1
Mult.: 1
Max.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz VFBGA-90 64 M x 16 20 ns 1.575 V 1.425 V 0 C + 95 C Tray
Winbond DRAM 1Gb DDR3 SDRAM, x16, Industrial Temp. 800MHz 160In Stock
Min.: 1
Mult.: 1
Max.: 160

SDRAM - DDR3 1 Gbit 16 bit 800 MHz VFBGA-90 64 M x 16 20 ns 1.575 V 1.425 V - 40 C + 95 C Tray

Winbond DRAM 2Gb DDR3 SDRAM, x16, 933MHz 104In Stock
Min.: 1
Mult.: 1
Max.: 104

SDRAM - DDR3 2 Gbit 16 bit 933 MHz VFBGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C W632GG6NB Tray

Winbond DRAM 2Gb DDR3L 1.35V SDRAM, x16, 800MHz 70In Stock
Min.: 1
Mult.: 1
Max.: 70

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz VFBGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C W632GU6NB Tray

Winbond DRAM 2Gb DDR3L 1.35V SDRAM, x16, 800MHzT&R 65In Stock
Min.: 1
Mult.: 1
Max.: 65
Reel: 3.000

SDRAM - DDR3L 2 Gbit 16 bit VFBGA-96 128 M x 16 20 ns 1.35 V 0 C + 95 C W632GU6NB Reel, Cut Tape, MouseReel

Winbond DRAM 4Gb DDR3 SDRAM, x16, 1066MHz 13In Stock
Min.: 1
Mult.: 1
Max.: 13

SDRAM - DDR3 4 Gbit 16 bit 1.066 GHz VFBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C W634GG6NB
Winbond DRAM 4Gb DDR3L 1.35V SDRAM, x16, 933MHz 36In Stock
198Expected 5/5/2026
Min.: 1
Mult.: 1
Max.: 36

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz VFBGA-96 256 M x 8 195 ps 1.283 V 1.45 V 0 C + 95 C Tray
Winbond DRAM 1Gb LPDDR4, x16, 1600MHz, -40C-105C 118In Stock
Min.: 1
Mult.: 1
Max.: 118

SDRAM - LPDDR4 1 Gbit 2.133 GHz TFBGA-200 64 M x 16 3.6 ns 1.7 V 1.95 V - 40 C + 105 C Tray