EEPROM

Results: 432
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM 1-Mbit serial I2C bus EEPROM with configurable device address 1.691In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape

STMicroelectronics EEPROM Auto 256Kb serial I2C bus EEPROM 55.904In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4 Kbit serial I2C bus EEPROM 117.128In Stock
Min.: 1
Mult.: 1
: 5.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 21.717In Stock
Min.: 1
Mult.: 1
: 2.500

4 Mbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 125 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 9.120In Stock
Min.: 1
Mult.: 1
: 4.000

1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95M01-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 2-Kbit serial I2C bus EEPROM 69.272In Stock
Min.: 1
Mult.: 1
: 4.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C02-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 14.384In Stock
Min.: 1
Mult.: 1
: 2.500

1 Mbit SPI 10 MHz 128 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 18.306In Stock
Min.: 1
Mult.: 1
: 4.000

1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 128 Kbit SPI bus EEPROM with high speed clock 44.233In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit SPI 10 MHz 16 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1Mb serial IAC bus 1 MHz 1.7 to 5.5V 38.591In Stock
Min.: 1
Mult.: 1
: 2.500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 WLCSP-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1-Mbit I2C EEProm 256kB 1.7V to 5.5V 32.832In Stock
Min.: 1
Mult.: 1
: 4.000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kbit serial I2C bus EEPROM 105°C operation 17.947In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C04-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 11.527In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16 Kbit serial I2C bus EEPROM 51.167In Stock
Min.: 1
Mult.: 1
: 5.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105°C operation 43.612In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C32-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM EEPROM S I2C 32k 48.235In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb serial I2C bus EEPROM 18.463In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C64-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64kB Serial I2C bus 1.7V 1MHz Fast Mode 4.734In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2Kbit 100kHz I2C 400 kHZ I2C Bus 8.509In Stock
Min.: 1
Mult.: 1
: 4.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M34E02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb MICROWIRE serial EEPROM 4.923In Stock
Min.: 1
Mult.: 1
: 4.000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C56-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4 Kbit SPI BUS EE 10MHz CR 5ms 7.500In Stock
Min.: 1
Mult.: 1
: 5.000

4 kbit SPI 5 MHz 512 x 8 UFDFPN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 4K 7.059In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit SPI 20 MHz 512 x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 5.5V 128K (16Kx8) 26.042In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 8.898In Stock
Min.: 1
Mult.: 1
: 4.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 512Kb serial I2C bus EEPROM 4.905In Stock
Min.: 1
Mult.: 1
: 4.000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24512-A125 AEC-Q100 Reel, Cut Tape, MouseReel