GigaDevice NOR Flash

Results: 1.058
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 313In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOP-16 GD25B512ME 512 Mbit 2.7 V 3.6 V 45 mA SPI 166 MHz 64 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 778In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOP-16 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 2.547In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WSON-8 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 416In Stock
3.000Expected 2/26/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WSON-8 256 Mbit 1.65 V 2 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice GD25LQ16EE2GR
GigaDevice NOR Flash 200In Stock
3.000Expected 5/27/2026
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape
GigaDevice NOR Flash 1.880In Stock
Min.: 1
Mult.: 1
Reel: 3.000
SMD/SMT WSON-8 GD25B512ME 512 Mbit 2.7 V 3.6 V 45 mA SPI 166 MHz 64 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1.951In Stock
Min.: 1
Mult.: 1
Reel: 3.000
SMD/SMT WSON-8 GD25LQ128E 128 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 7.887In Stock
Min.: 1
Mult.: 1
SMD/SMT SOP-8 GD25Q16E 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C
GigaDevice NOR Flash 3.788In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /1.65v-3.6v /SOP8 150mil /Industrial(-40? to +85?) /T&R 9.685In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOP-8 GD25WD40C 4 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 4Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +105?) /T&R 4.689In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT USON-8 GD25Q40C 4 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 512 k x 8 8 bit - 40 C + 105 C Reel, Cut Tape
GigaDevice NOR Flash 4.619In Stock
Min.: 1
Mult.: 1
SMD/SMT SOP-8 GD25Q64E 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C
GigaDevice NOR Flash 5.273In Stock
Min.: 1
Mult.: 1
SMD/SMT SOP-8 GD25Q128E 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +105?) /T&R 2.687In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOP-8 GD25Q64C 64 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape
GigaDevice NOR Flash 5.199In Stock
Min.: 1
Mult.: 1
Reel: 3.000
SMD/SMT WSON-8 GD25Q64E 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 16Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +125?) /T&R 3.894In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOP-8 GD25Q16C 16 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 2 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape
GigaDevice NOR Flash 6.808In Stock
Min.: 1
Mult.: 1
SMD/SMT SOP-8 GD25Q32E 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C
GigaDevice NOR Flash 630In Stock
Min.: 1
Mult.: 1
Reel: 3.000
SMD/SMT USON-8 GD25LQ64E 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1Mbit NOR Flash /1.65v-3.6v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 2.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT USON-8 GD25WD10C 1 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 2.195In Stock
Min.: 1
Mult.: 1
Reel: 3.000
SMD/SMT WSON-8 GD25LE128E 128 Mbit 1.65 V 2 V 9 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 61In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOP-16 128 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 16 M x 8 - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 1.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT USON-8 GD25LQ40C 4 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 512Kbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 1.967In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT USON-8 GD25D05C 512 kbit 2.7 V 3.6 V 20 mA SPI 80 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 5.852In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT USON-8 GD25D10C 1 Mbit 2.7 V 3.6 V 20 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 2Mbit NOR Flash /1.65v-3.6v /SOP8 150mil /Industrial(-40? to +85?) /T&R 1.190In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOP-8 GD25WD20C 2 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel