FPGA - Field Programmable Gate Array

Results: 12.398
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-2FGG676I 2In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 396 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-1CPG236C 30In Stock
Min.: 1
Mult.: 1

XC7A15T 16640 LE 2600 ALM 900 kbit 106 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-236
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 155In Stock
Min.: 1
Mult.: 1

A3P125 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 12K System Gates 86In Stock
Min.: 1
Mult.: 1

A54SX08A 512 LE 0 bit 81 I/O 2.25 V 5.25 V - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 79In Stock
Min.: 1
Mult.: 1

M2GL010T 12084 LE 912 kbit 195 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT VFBGA-400 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 1.2V 1 Spd 59In Stock
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade AEC-Q100 252In Stock
Min.: 1
Mult.: 1

LAXP2 5000 LE 2500 ALM 166 kbit 86 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT CSBGA-132 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade LatticeXP2-8E 90In Stock
Min.: 1
Mult.: 1

LAXP2 8000 LE 4000 ALM 221 kbit 201 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FTBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.8/2 .5/3.3V -3 Spd I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT CSBGA-100 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 331 I/O DSP 1.2V -6 I 32In Stock
Min.: 1
Mult.: 1

LFE2-20E 21000 LE 10500 ALM 276 kbit 331 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 380 I/O SERDES1.2V -7Spd IND 11In Stock
Min.: 1
Mult.: 1

LFE3 67000 LE 33500 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 12k LUTs; 1.1V 300In Stock
Min.: 1
Mult.: 1

LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 25K LUTs w/ SERDES 430In Stock
Min.: 1
Mult.: 1

LFE5UM 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 45K LUTs w/ SERDES 46In Stock
Min.: 1
Mult.: 1

LFE5UM 44000 LE 22000 ALM 1.9 Mbit 245 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-554 Tray
Lattice FPGA - Field Programmable Gate Array 5K LUTs 146 I/O Inst on DSP 1.2V -6 Spd 33In Stock
Min.: 1
Mult.: 1

LFXP2 5000 LE 2500 ALM 166 kbit 146 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT PQFP-208 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 480 SoC FPGA 3In Stock
Min.: 1
Mult.: 1

Arria 10 SX 480 480000 LE 183590 ALM 27.95 Mbit 492 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 220 FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 220 220000 LE 80300 ALM 11.46 Mbit 288 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 220 FPGA 3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 220 220000 LE 80330 ALM 13.43 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA 2In Stock
Min.: 1
Mult.: 1

Arria 10 GX 270 270000 LE 101620 ALM 17.45 Mbit 384 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 202In Stock
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 250 I/O, 484FBGA 205In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 250 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 89In Stock
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
4In Stock
Min.: 1
Mult.: 1

Arria V GX 5AGXB3 362000 LE 136880 ALM 18.91 Mbit 704 I/O 1.07 V 1.13 V - 40 C + 100 C 6.554 Gb/s 9 Transceiver SMD/SMT FBGA-1517 Tray
Altera FPGA - Field Programmable Gate Array 77In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA2 25000 LE 9430 ALM 1.96 Mbit 128 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-256 Tray

GOWIN Semiconductor FPGA - Field Programmable Gate Array 475In Stock
Min.: 1
Mult.: 1

GW1N 4608 LE 180 kbit 57 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-72