Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many digital isolator manufacturers including Analog Devices, Skyworks, Texas Instruments & more. 
More...

Please view our selection of digital isolators below.
Results: 4.383
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 1.643In Stock
Min.: 1
Mult.: 1
: 1.000

HCPL-091J SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.3 mA 15 ns - 40 C + 100 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel bi-directional isolator 8.286In Stock
Min.: 1
Mult.: 1

SI8600AC SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 10 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel bi-directional isolator 6.411In Stock
Min.: 1
Mult.: 1
: 2.500

SI8600AC SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 3750 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator 3.237In Stock
Min.: 1
Mult.: 1
: 2.500

Si8605AB SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 25.780In Stock
Min.: 1
Mult.: 1
: 2.500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1 forward & 1 reverse 2-channel isolator 13.867In Stock
Min.: 1
Mult.: 1
: 2.500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 1 forward & 1 reverse 2-channel isolator 15.457In Stock
Min.: 1
Mult.: 1
: 2.500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2 forward & 1 reverse 3-channel isolator 37.837In Stock
Min.: 1
Mult.: 1
: 2.500

si863x SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 10.503In Stock
Min.: 1
Mult.: 1
: 2.500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 1 kV 3 forward & 1 reverse 4-channel isolator 11.243In Stock
Min.: 1
Mult.: 1
: 2.500

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 24.185In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 13.182In Stock
Min.: 1
Mult.: 1
: 2.500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 51.301In Stock
Min.: 1
Mult.: 1
: 2.500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 6.934In Stock
Min.: 1
Mult.: 1
: 2.500

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 1 kV 6-channel digital isolator 43.773In Stock
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 11.075In Stock
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 6.068In Stock
5.000Expected 1/7/2027
Min.: 1
Mult.: 1
: 2.500

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6 forward channel isolator 4.670In Stock
6.240Expected 9/3/2026
Min.: 1
Mult.: 1

Si866x SMD/SMT QSOP-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 12.814In Stock
Min.: 1
Mult.: 1
: 2.500

Si86xx SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 8.515In Stock
Min.: 1
Mult.: 1
: 2.500

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 19.4 mA 10 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4 forward & 2 reverse 6-channel isolator 20.418In Stock
Min.: 1
Mult.: 1
: 2.500

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3 forward & 3 reverse 6-channel isolator 5.202In Stock
5.472On Order
Min.: 1
Mult.: 1

Si866x SMD/SMT QSOP-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 2.897In Stock
Min.: 1
Mult.: 1

MAX22166 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7.25 mA 7 ns - 40 C + 125 C Tube

onsemi Digital Isolators HIGH SPEED 3-CHANNEL DIGITAL ISOLATOR 992In Stock
Min.: 1
Mult.: 1
NCID9311 SOIC-16 Tube
Analog Devices ADN4622BRNZ
Analog Devices Digital Isolators Quad Chan 2.5Gbps 2+2 LVDS Isolator 196In Stock
92Expected 7/2/2026
Min.: 1
Mult.: 1

ADN4622 SMD/SMT SOIC-28 4 Channel 2.5 Gb/s 5700 Vrms Capacitive Coupling, Magnetic Coupling 1.9 V, 3.6 V 1.7 V, 3 V 116 mA 2.15 ns - 40 C + 125 C Tube