Interface - I/O Expanders

Results: 632
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Infineon Technologies Interface - I/O Expanders 60BIT IO EXPANDER W/EEPROM 436In Stock
Min.: 1
Mult.: 1

CY8C95xx SMD/SMT TQFP-100 I2C, Serial 60 I/O With Interrupt 3 V 5.25 V 24 MHz - 40 C + 85 C Tray 2 kV
Semtech Interface - I/O Expanders 8 CHAN LOW VOLT I2C GPIO + PWM 9.768In Stock
Min.: 1
Mult.: 1
: 3.000

SX1508 SMD/SMT QFN-20 I2C, Serial 8 I/O With Interrupt 1.2 V 3.6 V 2 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Semtech Interface - I/O Expanders 16 CHAN LOW VOLT I2C GPIO +PWM 1.266In Stock
36.000Expected 7/1/2026
Min.: 1
Mult.: 1
: 3.000

SX1509 SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 1.2 V 3.6 V 2 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ COM 679In Stock
Min.: 1
Mult.: 1

CQ82C55A SMD/SMT MQFP-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Tray Without ESD Protection
Nexperia Interface - I/O Expanders ANALOG & LOGIC 1.641In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders ANALOG & LOGIC 1.985In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors Interface - I/O Expanders 22-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN32 package 145In Stock
48.000On Order
Min.: 1
Mult.: 1
: 6.000

PCAL9722 SMD/SMT HVQFN-32 Serial, SPI With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 6.110In Stock
2.490Expected 7/10/2026
Min.: 1
Mult.: 1

MCP23017 Through Hole SPDIP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube 4 kV
Analog Devices Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand 1.143In Stock
Min.: 1
Mult.: 1
: 1.500

ADP5587 SMD/SMT LFCSP-24 I2C, Serial 18 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Texas Instruments Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus 2.591In Stock
Min.: 1
Mult.: 1
: 5.000

TCA9536 SMD/SMT X2SON-8 I2C, SMBus 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 1 kV, 2 kV, 4 kV
Texas Instruments Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus 2.780In Stock
Min.: 1
Mult.: 1
: 5.000

TCA9536 SMD/SMT X2SON-8 I2C, SMBus 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 1 kV, 2 kV, 4 kV


Diodes Incorporated Interface - I/O Expanders Interface IO Expander TSSOP-24 T&R 3K 5.438In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV


Diodes Incorporated Interface - I/O Expanders Interface IO Expander TSSOP-24 T&R 3K 2.916In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-24 Reel, Cut Tape
onsemi Interface - I/O Expanders I2C/SMBUS Expander 16B,w/Int 12.342In Stock
Min.: 1
Mult.: 1
Max.: 480
: 2.000

CAT9555 SMD/SMT TSSOP-24 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Analog Devices / Maxim Integrated Interface - I/O Expanders 9-Bit I C Nonvolatile I/O Expander Plus 1.366In Stock
Min.: 1
Mult.: 1

DS4520E SMD/SMT TSSOP-16 I2C, Serial 9 I/O Without Interrupt 2.7 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 9-Bit I C Nonvolatile I/O Expander Plus 1.424In Stock
Min.: 1
Mult.: 1
: 1.000

DS4520E SMD/SMT TSSOP-16 I2C, Serial 9 I/O Without Interrupt 2.7 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 18-Port GPIO with LED Intensity Control, 1.042In Stock
Min.: 1
Mult.: 1
: 2.500

MAX7314 SMD/SMT TQFN-EP-24 I2C, Serial 18 I/O With Interrupt 2 V 3.6 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders I C Port Expander with Eight Push-Pull O 2.588In Stock
Min.: 1
Mult.: 1
: 2.500

MAX7320 SMD/SMT TQFN-16 I2C, Serial 8 I/O Without Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection

Diodes Incorporated Interface - I/O Expanders 8-bit I2C-bus I/O Expander 7.814In Stock
9.000Expected 4/9/2027
Min.: 1
Mult.: 1
Max.: 440
: 3.000

PIO4IO SMD/SMT UQFN-16 I2C, Serial 8 I/O With Interrupt 1.65 V 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Diodes Incorporated Interface - I/O Expanders 48-bit I2C-bus I/O Expander 2.897In Stock
3.000Expected 8/14/2026
Min.: 1
Mult.: 1
Max.: 250
: 3.000

PIO4IO SMD/SMT TQFN-56 I2C, Serial 48 I/O With Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
Diodes Incorporated Interface - I/O Expanders Interface IO Expandr 6.588In Stock
Min.: 1
Mult.: 1
Max.: 550
: 3.000

PIO4IO SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape 2 kV
Diodes Incorporated Interface - I/O Expanders 16-bit I2C and SMBus Port 3.393In Stock
3.000On Order
Min.: 1
Mult.: 1
Max.: 220
: 3.000

PIO4IO SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV

Diodes Incorporated Interface - I/O Expanders 8-bit I2C and SMBus IO Port 4.235In Stock
Min.: 1
Mult.: 1
Max.: 150
: 2.500

PIO4IO SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV

Diodes Incorporated Interface - I/O Expanders 8-bit I2C and SMBus IO Port 3.543In Stock
Min.: 1
Mult.: 1
Max.: 430
: 2.500

PIO4IO SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape 4 kV
NXP Semiconductors Interface - I/O Expanders 8bit IO Expander Low Voltage TSSOP 5.429In Stock
Min.: 1
Mult.: 1
: 2.500

PCA6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV