HDMI2C4-5F2

STMicroelectronics
511-HDMI2C4-5F2
HDMI2C4-5F2

Mfr.:

Description:
Interface - Specialised ESD protection and signal booster for HDMI source control stage interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.874

Stock:
5.874 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,624 € 6,24 €
0,433 € 43,30 €
0,328 € 164,00 €
Full Reel (Order in multiples of 5000)
0,278 € 1.390,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface - Specialised
RoHS:  
HDMI, I2C
5.3 V
4.9 V
700 uA
- 40 C
+ 85 C
SMD/SMT
WLCSP-12
Brand: STMicroelectronics
Interface Type: HDMI, I2C
Operating Supply Voltage: 5 V
Packaging: Reel
Packaging: Cut Tape
Product: HDMI ESD Protection and Signal Boosters
Product Type: Interface - Specialized
Series: HDMI2C4-5F2
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
USHTS:
8542390090
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.