Nexperia Bus Transceivers

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Bus Transceivers SOT815-1 BUS TRANSCEIVER 1.560In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AVC DHVQFN-24 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74VHC245PW/SOT360/TSSOP20 103.592In Stock
Min.: 1
Mult.: 1
Reel: 2.500

74LVCH 7 ns, 9.5 ns, 10.5 ns, 15 ns TSSOP-20 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC245AD/SOT163/SO20 48.294In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVC 8 Circuit 8 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVT245BD/SOT163/SO20 1.979In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVT 1 Circuit 2.4 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT362-1 TRANSCEIVER 16-BIT
2.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVC 2 Circuit 8.5 ns TSSOP-48 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT355-1 DUAL TRANSCVER 8-BIT 3.598In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State LVCH 10 ns TSSOP-24 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT163-1 OCTAL BUS TRANSCVER 6.243In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HC 8 Circuit 25 ns SOIC-20 CMOS 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT480-1 BUS TRANSCEVR 16-BIT 2.284In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State LVCH 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT765-1 DUAL SUPPLY TRANSCVR 5.309In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State LVCH 2 Circuit 2.5 ns VSSOP-8 CMOS, LVTTL 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHC245PW/SOT360/TSSOP20 95In Stock
2.500Expected 7/20/2026
Min.: 1
Mult.: 1
Reel: 2.500

3-State AHC 1 Circuit 11.9 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH1T45GS/SOT1202/X2SON6 7.920In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LVCH 8.2 ns XSON-6 1.2 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LV245D/SOT163/SO20 488In Stock
8.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

3-State LV 1 Circuit 45 ns SOIC-20 LVTTL LVTTL 16 mA - 16 mA 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC245ABQ/SOT764/DHVQFN20 677In Stock
51.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

3-State LVC 8 Circuit 2.9 ns DHVQFN-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH245AD/SOT163/SO20 1.711In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVCH 1 Circuit 17 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT362-1 BUS TRANSCEIVER 1.420In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ABT TSSOP-48 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT480-1 BUS TRANSCEVR 16-BIT 1.977In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State LVC 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT360-1 OCTAL BUS TRANSCVER 7.099In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State LV 1 Circuit 3.1 ns TSSOP-20 TTL 16 mA - 16 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH1T45GM/SOT886/XSON6 7.988In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LVCH 29.5 ns XSON-6 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT163-1 OCTAL BUS TRANSCVER 2.715In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HCT 8 Circuit 12 ns SOIC-20 TTL 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH1T45GN/SOT1115/X2SON6 4.600In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LVCH XSON-6 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVCH20T245DGG/SOT364/TSSOP56 1.918In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVCH 6 ns, 11.8 ns TSSOP-56 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVC4TD245GU/SOT1161/XQFN16
69.336Expected 6/15/2026
Min.: 1
Mult.: 1
Reel: 4.000

AVC XQFN-16 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVCH8T245BQ/SOT815/DHVQFN24 12.393In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AVCH DHVQFN-24 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT355-1 DUAL SPPLY TRN 8-BIT 6.277In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State AVCH 1 Circuit 14.4 ns TSSOP-24 CMOS CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC1T45GN/SOT1115/X2SON6 8.805In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3-State LVC 1 Circuit 15.5 ns XSON-6 32 mA - 32 mA 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel