Toshiba Bus Transceivers

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Toshiba Bus Transceivers Pb-F VHS TSSOP 20 CMOS LOGIC IC 36.261In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State VHCT 8 Circuit 4.9 ns TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Low Voltage CMOS Logic IC Series 119.885In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State LCX 8 Circuit 7 ns at 3.3 V TSSOP-20 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC Series 153.829In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State VHCT 8 Circuit 5.4 ns at 5 V TSSOP-20 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers CMOS logic IC series 64.073In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HC 1 Circuit 10 ns SOIC-20 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers CMOS Logic IC 10.959In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCX Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC Series 64.395In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State VHC 8 Circuit 5.5 ns at 5 V TSSOP-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC 3.5ns 24mA 1.2 to 3.6V 1.982In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State 74VCX 1 Circuit 3.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC 7.0ns 24mA 1.65 to 3.6V 3.240In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State LCX 1 Circuit 8 ns VSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers CMOS Logic IC 7.0ns 24mA 1.65 to 3.6V 679In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LCX 1 Circuit 8 ns SOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC 3.9ns 24mA 2.0 to 5.5V 255In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AC Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers 74HC CMOS logic IC series 5.5V 20 pins 4.957In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HCT 1 Circuit 11 ns at 5.5 V SOIC-20 CMOS, NMOS, TTL 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS logic IC, Octal Schmitt Bus Trans. 5.900In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHCV Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers Low Voltage LP 4-Bit Dual Supply Switch 273In Stock
Min.: 1
Mult.: 1
Reel: 2.000
QPB 0.3 ns VSSOP-14 - 500 mV 7 V + 85 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers 1-Bitx2 Dual SupplyTranscvr,SOT-765(US8) 416In Stock
3.000Expected 6/15/2026
Min.: 1
Mult.: 1
Reel: 3.000

3-State 2 Circuit 5 ns SOT-765-8 32 mA 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Toshiba Bus Transceivers 2-Bit x 2 Dual-Supply Bus Transceiver with Configurable Power Supply 2.300In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State AVC 4 Circuit 8.2 ns TSSOP-16 CMOS 12 mA - 12 mA 800 mV 36 V - 40 C + 125 C Reel, Cut Tape
Toshiba Bus Transceivers 3-Bit+1-Bit Dual-Supply Bus Transceiver with Configurable Power Supply 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State AVC 4 Circuit TSSOP-16 CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape
Toshiba Bus Transceivers 2-Bit x 2 Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply 2.158In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State AVCH 4 Circuit TSSOP-16 CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape

Toshiba Bus Transceivers 74HC CMOS logic IC series SOIC14 Octal Bus Transceiver (3-State) 2.841In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HC SOIC-14 Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Pb-F CMOS LOGIC IC SERIES SOIC14 NAND Gate 2.377In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HCT 8 Circuit 11 ns SOIC-14 TTL TTL 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Pb-F LCX TSSOP 20 CMOS LOGIC 4.003In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LCX Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Octal Transceiver, TSSOP20B 9.142In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State VHC 8 Circuit 4 ns TSSOP-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Pb-F 74VHC CMOS logic IC series Octal Schmitt Bus Transceiver 5.914In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State VHCV 8 Circuit 3.8 ns TSSOP-20 16 mA - 16 mA 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC 4.7ns 24mA 4.5 to 5.5V 288In Stock
2.000Expected 2/16/2026
Min.: 1
Mult.: 1
Reel: 2.000

ACT Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers 74LCX low volt CMOS TSSOP48 131In Stock
Min.: 1
Mult.: 1
Reel: 1.000

74LCX TSSOP-48 2 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers 16-Bit 3-State Trans 3.6V -300mA CMOS 514In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCX Reel, Cut Tape