Bus Transceivers

Results: 1.218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Tri-St. 16-Bit A 595 -SN74ABT16646DL A 595-SN74ABT16646DL 862In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State ABT 2 Circuit 4.1 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 11-Bit Incident-Wave Swtch Bus Trnscvr 1.539In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State/Open Collector ABTE 1 Circuit 4.6 ns TSSOP-48 ETL TTL 90 mA - 64 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74ALS645A-1DW 2.111In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit 4.582In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AVC 2 Circuit 4 ns TSSOP-48 CMOS CMOS 12 mA - 12 mA 1.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 9.521In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3-State AXC 1 Circuit SON-6 3 mA - 3 mA 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs ALT 595-SN74LVC245ADBR 6.945In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVC 8 Circuit 6.5 ns SSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Outputs 1.304In Stock
Min.: 1
Mult.: 1

3-State LVCH 4 ns TSSOP-48 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Tube

onsemi Bus Transceivers Octal Bidir Trans 15.391In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State LVX 8 Circuit 14.2 ns TSSOP-20 CMOS CMOS 4 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers CMOS Logic IC 10.959In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCX Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVCH20T245DGG/SOT364/TSSOP56 1.918In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVCH 6 ns, 11.8 ns TSSOP-56 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC Series 64.395In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State VHC 8 Circuit 5.5 ns at 5 V TSSOP-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Bidirectional Trans 20.719In Stock
Min.: 1
Mult.: 1

3-State 74LCX 1 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
Nexperia Bus Transceivers 74LVC245AD/SOT163/SO20 48.702In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVC 8 Circuit 8 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers BBG ECL DIFF LINE RCVR 843In Stock
Min.: 1
Mult.: 1
Reel: 1.000

No DFN-8 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT355-1 DUAL TRANSCVER 8-BIT 3.598In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State LVCH 10 ns TSSOP-24 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT163-1 OCTAL BUS TRANSCVER 6.279In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HC 8 Circuit 25 ns SOIC-20 CMOS 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-6V Octal 3-State Non-Inverting Bus 9.063In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 75 ns SOIC-Wide-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvr W ith 3-State Outputs A 595-SNLVC16245ADGGR 1.677In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVC 2 Circuit 4 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74AHC245PWR 1.395In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Transceive r ALT 595-SN74F245N ALT 595-SN74F245N 336In Stock
Min.: 1
Mult.: 1

3-State F 8 Circuit 7 ns PDIP-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HC245DWR 1.211In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Transceive r ALT 595-SN74LS245 ALT 595-SN74LS245N 213In Stock
Min.: 1
Mult.: 1

3-State LS 8 Circuit 12 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Renesas Electronics Bus Transceivers 3.3V FAST CMOS 18BIT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

ALVCH CABGA-96 Tray
Texas Instruments Bus Transceivers 3.3V ABT 16B Bus Tra nsceivers A 595-SN7 A 595-SN74LVTH16245ADL 802In Stock
Min.: 1
Mult.: 1

3-State LVTH 2 Circuit 4.1 ns SSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St. 16-Bit Bus A 595-SNLVCHR16245ALR A 595-SNLVCHR16245ALR 596In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State LVCHR 2 Circuit SSOP-48 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel