Counter Shift Registers

Results: 818
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Diodes Incorporated Counter Shift Registers 8B SHIFT REGISTER W/ 8B OUT 4.5-5.5V 3.265In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Circuit SOIC-16 HCT CMOS 1 18 ns 4.5 V 5.5 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Counter Shift Registers 8B SHIFT REGISTER W/ 8B OUT 4.5-5.5V 3.198In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Circuit SOIC-16 HCT CMOS 1 25 ns 4.5 V 5.5 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Counter Shift Registers 80V 32Ch Hi-V Out 97In Stock
Min.: 1
Mult.: 1

Serial to Parallel 1 Circuit 32 bit PLCC-44 CMOS 2 110 ns - 500 mV 7 V - 40 C + 85 C Tube
Toshiba Counter Shift Registers CMOS Logic IC 12ns 6mA 2.0 to 6.0V 243In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Serial to Serial/Parallel 1 Circuit 8 bit SOP-16 HC CMOS 1 3-State 190 ns, 38 ns, 32 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers CMOS Logic IC 6.2ns 8mA 2.0 to 5.5V 316In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VSSOP-16 VHC Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594BZ/SOT8016/DHXQFN16 60In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Shift Register Serial to Parallel 8 bit DHXQFN-16 74AHC CMOS 1 Parallel 7.7 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC595BZ/SOT8016/DHXQFN16 200In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Serial/Parallel to Parallel 8 bit DHXQFN-16 CMOS 1 3-State 7.7 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC595PW-Q100/SOT403/TSSOP16 2.489In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT594BZ/SOT8016/DHXQFN16 60In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Shift Register Serial to Parallel 8 bit DHXQFN-16 74AHC TTL 1 Parallel 5.7 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT595BZ/SOT8016/DHXQFN16 200In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Serial/Parallel to Parallel 8 bit DHXQFN-16 TTL 1 3-State 5.3 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT108-1 SHIFT REGISTER 8-BIT 233In Stock
7.500Expected 9/21/2026
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-14 HC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC164D/SOT108/SO14 6In Stock
12.500Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Parallel 1 Circuit 8 bit SOIC-14 HC CMOS 2 170 ns, 34 ns, 29 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT402-1 COUNTER SHIFT REG 5.258In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 HC CMOS 2 12 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165BZ/SOT8016/DHXQFN16 200In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Parallel to Serial 8 bit DHXQFN-16 CMOS 9 52 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT403-1 SHIFT REGISTER 8-BIT 1.194In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS, TTL 1 14 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT8016-1 SHIFT REGSTR W/LATCH 1.726In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Serial to Serial/Parallel 1 Circuit 8 bit DHXQFN-16 HC 8 41 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC595PW/SOT403/TSSOP16 950In Stock
120.000Expected 9/21/2026
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 175 ns, 35 ns, 30 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT165BZ/SOT8016/DHXQFN16 200In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Parallel to Serial 8 bit DHXQFN-16 TTL 9 20 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT4094D/SOT109/SO16 734In Stock
7.500Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HCT CMOS 1 3-State 43 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT403-1 BUS REGISTER 8 STAGE 409In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HCT TTL 1 Parallel 225 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT594D/SOT109/SO16 192In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HCT CMOS 1 15 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV4094D/SOT109/SO16 4.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 LV CMOS 1 3-State 115 ns, 39 ns 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV595D/SOT109/SO16 4.450In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 LV CMOS 1 3-State 15 ns 1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV595PW/SOT403/TSSOP16 404In Stock
7.500Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 LV CMOS 1 3-State 15 ns 1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC595ABZ/SOT8016/DHXQFN16 23In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Serial/Serial to Parallel 8 bit DHXQFN-16 CMOS 1 18.2 ns 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel