Flip-Flops

Results: 1.719
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops 16-Bit Bus Trnscvrs With 3-State Outputs 601In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop ALVCH 2 Circuit 3-State TVSOP-48 CMOS, LVTTL Non-Inverting 4.9 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16-Bit D-Type Flip-F lop 611In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AUC 16 Circuit 3-State TSSOP-48 CMOS, TTL Non-Inverting 2.8 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Low-Pwr Sgl Pos- Edg e-Trgrd D-Type 5.175In Stock
Min.: 1
Mult.: 1
Reel: 5.000

True AUP 1 Circuit CMOS SON-6 CMOS Inverting/Non-Inverting 4.1 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Edge-Tr grd Flip-Flop 220In Stock
Min.: 1
Mult.: 1

D-Type Latch BCT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 9.1 ns - 15 mA 64 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74F74DR 4.401In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop F 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 8 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig J -K Flip-Flop 2.627In Stock
Min.: 1
Mult.: 1
Reel: 2.000

J-K Type Flip-Flop HC 2 Circuit CMOS SOIC-16 CMOS, LVTTL Inverting/Non-Inverting 175 ns - 4 mA 4 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Triggered F/F 2.140In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HC 8 Circuit 3-State SOIC-20 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 3.623In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Octal D-type HCS 8 Circuit Push-Pull TSSOP-20 Schmitt-Trigger 29.1 ns - 20 uA 20 uA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Quadruple D-Type Fli p-Flop W/Clear A 59 A 595-SN74LS175D 2.338In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop LS 4 Circuit TTL SOIC-Narrow-16 TTL Inverting/Non-Inverting 25 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 1.602In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop LS 2 Circuit TTL SSOP-14 TTL Inverting/Non-Inverting 40 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 3.943In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LV 8 Circuit 3-State TSSOP-20 LVTTL Non-Inverting 19.3 ns - 16 mA 16 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 907In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVC 8 Circuit 3-State PDIP-20 CMOS, TTL Non-Inverting 8.1 ns - 24 mA 24 mA 1.65 V 3.6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt ALT 595-SN74LVC574ADW 1.172In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVC 8 Circuit 3-State SOIC-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip-Flops Tri-State ABT Octal A 595-SN74LVTH374PW A 595-SN74LVTH374PW 2.097In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LVTH 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 2.9 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops Dual D Flip-Flop with Set and Reset 317In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type HC 2 Circuit CMOS TSSOP-14 21 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-3.6V CMOS Octal D-Type w/3-State Out 959In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Flip-Flop LVX 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 19.8 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 5V CMOS Octal D-Type w/3-State Out 494In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Flip-Flop 74VHCT 8 Circuit Single-Ended SOIC-WB-20 Single-Ended Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC 6.2ns 24mA 4.5 to 5.5V 1.282In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMOS 74ACT 1 Circuit 3-State TSSOP-20 Clock Non-Inverting 6.2 ns - 75 mA 75 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT163-1 OCTAL DTYPE FLIPFLOP 1.535In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop HCT 8 Circuit SOIC-20 TTL 15 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT360-1 OCTAL DTYPE FLIPFLOP 461In Stock
2.500Expected 2/8/2027
Min.: 1
Mult.: 1
Reel: 2.500

LVC TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Flip-Flops 5V CMOS Octal D-Type w/6-State Out 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended SOIC-WB-20 Single-Ended Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Flip-Flops 74HC CMOS logic IC series 6V 20 pins 2.585In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMOS HC 1 Circuit SOIC-20 16 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 2-3.6V CMOS Dual D-Type 2.495In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop LVX 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 18.5 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC374D/SOT163/SO20 41In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 4.4 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-3.6V CMOS Octal D-Type w/3-State Out 1.054In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Flip-Flop LVX 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 18 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel