Nexperia Inverters

Results: 465
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Logic Family Logic Type Package/Case Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Inverters 74LVC2G04GV-Q100/SOT457/SC-74 36.066In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Circuit LVC CMOS, TTL TSOP-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters SOT363-1 DUAL INVERTER 85.755In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Circuit LVC CMOS, TTL TSSOP-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC1G14GX4-Q100/SOT1269/X2SO 26.268In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 Circuit LVC Inverting X2SON-4 5.5 V 1.65 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74HC1G04GV-Q100/SOT753/SO5 68.156In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HC SC-74A-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74HCT2G04GW/SOT363/SC-88 92.649In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Circuit HCT CMOS TSSOP-6 5.5 V 4.5 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters SOT353-1 INVERTER 112.778In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHCT TSSOP-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC2G06GW-Q100/SOT363/SC-88 5.482In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC TSSOP-6 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC3G14GT/SOT833/XSON8 7.931In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3 Circuit LVC CMOS XSON-8 5.5 V 1.65 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74AHC14D-Q100/SOT108/SO14 1.632In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AHC SOIC-14 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74HC3GU04DP/SOT505/TSSOP8 2.992In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3 Circuit HC CMOS TSSOP-8 6 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74AHC1G14GV-Q100/SOT753/SO5 8.061In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHC SC-74A-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC1G06GW-Q100/SOT353/UMT5 4.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC TSSOP-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74HCT2G04GW-Q100/SOT363/SC-88 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HCT TSSOP-6 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC1GU04GS/SOT1202/X2SON6 4.582In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Circuit LVC Inverter XSON-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74ALVC04BQ/SOT762/DHVQFN14 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

6 Circuit ALVC CMOS DHVQFN-14 3.6 V 1.65 V + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC2G06GM/SOT886/XSON6 4.269In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LVC XSON-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74AHCT1G04GV-Q100/SOT753/SO5 2.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHCT SC-74A-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74HC05D/SOT108/SO14 6.431In Stock
Min.: 1
Mult.: 1
Reel: 2.500

6 Circuit HC Hex Inverter SOIC-14 6 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74HC2GU04GW/SOT363/SC-88 13.799In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Circuit HC CMOS TSSOP-6 6 V 2 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters XC7SH14GV/SOT753/SO5 4.623In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Circuit XC7SH CMOS SC-74A-5 5.5 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74HCT2G14GV-Q100/SOT457/SC-74 9.317In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Circuit HCT Schmitt Trigger Inverter TSOP-6 5.5 V 4.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74AHC04D-Q100/SOT108/SO14 3.662In Stock
Min.: 1
Mult.: 1
Reel: 2.500

6 Circuit 74AHC Hex Inverter SOIC-14 5.5 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74AHCU04BQ/SOT762/DHVQFN14 2.506In Stock
Min.: 1
Mult.: 1
Reel: 3.000

6 Circuit AHCU CMOS DHVQFN-14 5.5 V 2 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74HCT04D-Q100/SOT108/SO14 3.765In Stock
2.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

HCT SOIC-14 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74HCT14BQ-Q100/SOT762/DHVQFN14 59In Stock
18.000Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 3.000

HCT DHVQFN-14 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel