Inverters

Results: 1.762
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Logic Family Logic Type Package/Case Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Inverters 74LVC2G04GW/SOT363/SC-88 952In Stock
17.850Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 3.000

2 Circuit LVC CMOS TSSOP-6 5.5 V 1.65 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC2G06GV-Q100/SOT457/SC-74 1.846In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC TSOP-6 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC2G06GX/SOT1255/X2SON6 9.950In Stock
Min.: 1
Mult.: 1
Reel: 10.000

LVC X2SON-6 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC2G14GW-Q100/SOT363/SC-88 725In Stock
15.000Expected 2/24/2026
Min.: 1
Mult.: 1
Reel: 3.000

2 Circuit LVC CMOS, TTL SOT-363-6 5.5 V 1.65 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74LVC3G04GS/SOT1203/X2SON8 1.576In Stock
Min.: 1
Mult.: 1
Reel: 5.000

8 Circuit LVC XSON-8 6.5 V - 500 mV - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74VHC14D/SOT108/SO14 5.727In Stock
Min.: 1
Mult.: 1
Reel: 2.500

6 Circuit 74HC CMOS SOIC-14 5.5 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74VHC14PW/SOT402/TSSOP14 1.470In Stock
Min.: 1
Mult.: 1
Reel: 2.500

6 Circuit 74HC CMOS TSSOP-14 5.5 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74VHCT14PW/SOT402/TSSOP14 6.561In Stock
Min.: 1
Mult.: 1
Reel: 2.500

6 Circuit 74HC CMOS TSSOP-14 5.5 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74AHC04D/SOT108/SO14 4.328In Stock
Min.: 1
Mult.: 1
Reel: 2.500

6 Circuit AHC CMOS SOIC-14 5.5 V 2 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters SOT753-1 INVERTERS 1 ELEM 8.698In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Circuit AHC CMOS SC-74A-5 5.5 V 2 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters SOT353-1 INVERTER 15.062In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Circuit AHC CMOS TSSOP-5 5.5 V 2 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74AHCT04BQ/SOT762/DHVQFN14 5.654In Stock
Min.: 1
Mult.: 1
Reel: 3.000

6 Circuit AHCT CMOS DHVQFN-14 5.5 V 4.5 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74AHCT04D/SOT108/SO14 4.717In Stock
Min.: 1
Mult.: 1
Reel: 2.500

6 Circuit AHCT CMOS SOIC-14 5.5 V 4.5 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters SOT402-1 INVERTER 428In Stock
7.500Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 2.500

6 Circuit AHCT CMOS TSSOP-14 5.5 V 4.5 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74AHCT1G04GV/SOT753/SO5 3.275In Stock
3.000Expected 2/24/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Circuit AHCT CMOS SC-74A-5 5.5 V 4.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74AHCT3G14DP/SOT505/TSSOP8 2.859In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3 Circuit AHCT CMOS TSSOP-8 5.5 V 4.5 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74AHCU04D/SOT108/SO14 1.093In Stock
Min.: 1
Mult.: 1
Reel: 2.500

6 Circuit AHCU CMOS SOIC-14 5.5 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74AUP1G04GM/SOT886/XSON6 4.892In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Circuit AUP CMOS XSON-6 3.6 V 800 mV - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74AUP1G14GW/SOT353/UMT5 436In Stock
30.000Expected 3/4/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Circuit AUP CMOS TSSOP-5 3.6 V 800 mV - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74AUP2G04GM/SOT886/XSON6 922In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2 Circuit AUP CMOS XSON-6 3.6 V 800 mV + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74AUP2G14GM/SOT886/XSON6 3.788In Stock
5.000Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 5.000

2 Circuit AUP CMOS XSON-6 3.6 V 800 mV + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74AUP2GU04GM-Q100/SOT886/XSON6 4.760In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2 Circuit AUP XSON-6 3.6 V 800 mV - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Inverters 74HC04PW/SOT402/TSSOP14 687In Stock
10.000Expected 2/24/2026
Min.: 1
Mult.: 1
Reel: 2.500

6 Circuit HC CMOS TSSOP-14 6 V 2 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74HC14BQ/SOT762/DHVQFN14 6.194In Stock
Min.: 1
Mult.: 1
Reel: 3.000

6 Circuit HC CMOS DHVQFN-14 6 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Inverters 74HC1GU04GV/SOT753/SO5 7.138In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Circuit HC CMOS SC-74A-5 6 V 2 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel