DRAM

 DRAM
DRAM is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many DRAM manufacturers including Alliance Memory, ISSI, Micron Technology & more. Please view our large selection of DRAM below.
Results: 2.977
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM 512M 3.3V 143MHz 32M x 16 SDRAM 2.832In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C32M16SB Reel, Cut Tape
Alliance Memory DRAM 512M 3.3V 143MHz 32M x 16 SDRAM 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C32M16SB Reel, Cut Tape, MouseReel
Micron DRAM DDR 512Mbit 16 60/108 FBGA 1 IT 4.982In Stock
Min.: 1
Mult.: 1
Max.: 4.104

SDRAM - DDR 512 Mbit 16 bit 200 MHz FBGA-60 32 M x 16 700 ps 2.5 V 2.7 V - 40 C + 85 C MT46V Tray
Micron DRAM DDR 512Mbit 16 66/66TSOP 1 IT 7.032In Stock
Min.: 1
Mult.: 1
Max.: 6.480

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-66 32 M x 16 700 ps 2.5 V 2.7 V - 40 C + 85 C MT46V Tray
Micron DRAM DDR 512Mbit 16 66/66TSOP 1 CT 5.925In Stock
Min.: 1
Mult.: 1
Max.: 5.400

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-66 32 M x 16 700 ps 2.5 V 2.7 V 0 C + 70 C MT46V Tray
Micron DRAM LPSDR 512Mbit 32 90/135 VFBGA 1 IT 4.794In Stock
5.760Expected 11/16/2026
Min.: 1
Mult.: 1
Max.: 4.320

SDRAM Mobile - LPSDR 512 Mbit 32 bit 166 MHz VFBGA-90 16 M x 32 5 ns 1.7 V 1.95 V - 40 C + 85 C MT48H16M32LFB5 Tray
Micron DRAM DDR2 2Gbit 16 84/135FBGA 1 CT 2.368In Stock
Min.: 1
Mult.: 1
Max.: 1.260

SDRAM - DDR2 2 Gbit 16 bit 800 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Tray
Micron DRAM SDRAM 128M 4MX32 FBGA 1.723In Stock
Min.: 1
Mult.: 1
Max.: 1.723
Reel: 2.000

SDRAM 128 Mbit 32 bit 167 MHz VFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2G 128MX16 FBGA 7.063In Stock
Min.: 1
Mult.: 1
Max.: 6.000
Reel: 2.000

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2G 128MX16 FBGA 2.915In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2G 128MX16 FBGA 4.421In Stock
Min.: 1
Mult.: 1
Max.: 4.000
Reel: 2.000

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 128M 4MX32 FBGA 3.876In Stock
1.000Expected 3/6/2026
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 1.000

SDRAM 128 Mbit 32 bit 167 MHz VFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM DDR2 1G 64MX16 FBGA 11.557In Stock
Min.: 1
Mult.: 1
Max.: 10.000
Reel: 2.000

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR3 1Gbit 16 96/144TFBGA 1 IT 4.760In Stock
Min.: 1
Mult.: 1
Max.: 3.672

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 CT 6.134In Stock
5.760Expected 3/17/2026
Min.: 1
Mult.: 1
Max.: 5.760

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 IT 1.163In Stock
Min.: 1
Mult.: 1
Max.: 1.163

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 4G 256MX16 FBGA 2.883In Stock
12.000Expected 6/22/2026
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT 1.940In Stock
15.912Expected 11/23/2026
Min.: 1
Mult.: 1
Max.: 1.224

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4G 256MX16 FBGA 5.432In Stock
Min.: 1
Mult.: 1
Max.: 4.000
Reel: 2.000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 IT 2.123In Stock
Min.: 1
Mult.: 1
Max.: 1.224

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 4G 256MX16 FBGA 8.351In Stock
Min.: 1
Mult.: 1
Max.: 8.000
Reel: 2.000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 AT 2.512In Stock
2.448Expected 4/20/2026
Min.: 1
Mult.: 1
Max.: 2.448

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 UT 1.753In Stock
Min.: 1
Mult.: 1
Max.: 1.224

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 125 C MT41K Tray
Micron DRAM DDR3 4G 256MX16 FBGA 10.760In Stock
Min.: 1
Mult.: 1
Max.: 10.000
Reel: 2.000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 IT 8.859In Stock
Min.: 1
Mult.: 1
Max.: 8.568

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray