DFRobot Switching Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
DFRobot Switching Voltage Regulators This DC-DC step-down converter module is designed to provide reliable power conversion with high efficiency. It accepts a wide input voltage range from 6V to 24V and provides a stable 5V output, supporting up to 16A of current. The module is equipped 4In Stock
5Expected 2/20/2026
Min.: 1
Mult.: 1

SMD/SMT Buck 5 V 16 A 1 Output 6 V 24 V - 25 C + 70 C Bulk
DFRobot Switching Voltage Regulators This DC-DC step-down converter module is designed to efficiently reduce a high input voltage (15-24V) to a stable 12V output, supporting up to 12A of current. The module offers high conversion efficiency (over 95%), with minimal ripple noise (under 5
5Expected 2/20/2026
Min.: 1
Mult.: 1

SMD/SMT Buck 12 V 12 A 15 V 24 V - 25 C + 70 C Bulk