Analogue Switch ICs

 Analogue Switch ICs
Analog Switches are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for analog switch IC manufacturers including Analog Devices, Fairchild, Intersil, Maxim, NXP, ON Semi, Texas Instruments, Vishay, & many more. Please view our large selection of analog switches below.
Results: 2.683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S 833In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V +/- 4.5 V +/- 20 V 150 ns 150 ns - 40 C + 85 C MAX4660 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5 Ohm Quad, SPST, CMOS Analog Switches 81In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns - 40 C + 85 C MAX4661 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 5 Ohm, Quad, SPST, CMOS Analog Switches 73In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns - 40 C + 85 C MAX4666 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Fault-Protected, Low-Voltage, Quad SPST 754In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 75 Ohms 2.7 V 11 V +/- 2.7 V +/- 5.5 V 500 ns 175 ns - 40 C + 85 C MAX4713 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual SPDT, Audio Clickless 1.575In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TDFN-10 2 Channel 2 x SPDT 850 mOhms 1.8 V 5.5 V 80 ns 70 ns - 40 C + 85 C MAX4762 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-RON, Dual-SPST/Single-SPDT Clickless 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TDFN-8 2 Channel 2 x SPST 1 Ohms 1.8 V 5.5 V 100 ns 100 ns - 40 C + 85 C MAX4901 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-RON, Dual-SPST/Single-SPDT Clickless 2.215In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TDFN-8 1 Channel 1 x SPDT 1 Ohms 1.8 V 5.5 V 100 ns 100 ns - 40 C + 85 C MAX4903 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C. 347In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 190 Ohms 5 V 16.5 V +/- 4.5 V +/- 16.5 V 130 ns 115 ns - 40 C + 125 C ADG1213 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 948In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SC-70-6 1 Channel 1 x SPST 370 mOhms 1.65 V 3.6 V 14 ns 7.8 ns - 40 C + 125 C ADG842 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad 1.392In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 135 Ohms 2 V 10 V 28 ns 22 ns - 55 C + 125 C CD74HC4016 Tube

Texas Instruments Analogue Switch ICs 5-V low-leakage cur rent 1:1 (SPST) 2-c 873In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 2 Channel 2 x SPST 4 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1123 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 14-Ohm Dual SP4T Ana log Switch A 595-TS A 595-TS3A5017D 2.761In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 85 C TS3A5017 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.75-Ohm SPDT Analog Switch 2.588In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-8 1 Channel 1 x SPDT 750 mOhms 2.25 V 5.5 V 25 ns 20 ns - 40 C + 85 C TS5A6542 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 1.323In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns 0 C + 70 C DG413 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 944In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 250 ns 120 ns - 40 C + 85 C DG441 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs SPST, Normally Open, CMOS Analog Switch 96In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 2 Channel 2 x SPST 80 Ohms 9 V 36 V +/- 4.5 V +/- 18 V 400 ns 200 ns 0 C + 70 C IH5041 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs USB 2.0 Hi-Speed and Audio Switches with 2.111In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT ULTRA-TQFN-10 2 Channel 2 x DPDT 5 Ohms 2.7 V 5 V 60 us 5 us - 40 C + 85 C MAX14509AE Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Resistance DPDT Switches with Negati 779In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UTQFN-10 1 Channel 1 x DPDT 350 mOhms 2.4 V 5.5 V 90 us 40 us - 40 C + 85 C MAX14536E Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual, High-Speed Analog Switc 142In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPST 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 150 ns 100 ns 0 C + 70 C MAX301 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPST Analog Switches 149In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 250 ns 170 ns - 40 C + 85 C MAX365 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 732In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 100 Ohms 2.7 V 16 V +/- 2.7 V +/- 8 V 175 ns 150 ns - 40 C + 85 C MAX4053A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 351In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 100 Ohms 2.7 V 16 V +/- 2.7 V +/- 8 V 175 ns 150 ns - 40 C + 85 C MAX4053 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Multiplexer a 2.228In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UMAX-10 2 Channel 1 x DPDT 150 Ohms 2 V 12 V 150 ns 120 ns - 40 C + 85 C MAX4525 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 2.393In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 80 Ohms 2 V 12 V +/- 2 V +/- 6 V 200 ns 100 ns - 40 C + 85 C MAX4583 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 2.448In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 10 Ohms 2 V 5.5 V 15 ns 10 ns 0 C + 70 C MAX4619 Reel, Cut Tape, MouseReel