Power Switch ICs - Power Distribution

Results: 3.260
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
MaxLinear SP2525A-2EN-L/TR
MaxLinear Power Switch ICs - Power Distribution 3-5V USB PWR CNTRL SWITCH -40-85C 2.489In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 1 Output 500 mA 1 A 100 mOhms 100 us 20 us 3 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 SP2525A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 300mA Current Limite d PWR Switch A 595- A 595-LM34902ITM/NOPB 2.489In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 300 mA 450 mA 1 Ohms 2.8 V to 5.3 V - 40 C + 85 C SMD/SMT DSBGA-6 LM34902 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 0.66A 2.7-5.5V Sngl Hi-Side MOSFET ALT 5 ALT 595-TPS2021D 719In Stock
Min.: 1
Mult.: 1

USB Switch 1 Output 600 mA 900 mA 36 mOhms 20 ms 40 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 TPS2021 Tube
Diodes Incorporated Power Switch ICs - Power Distribution INT USB SW ENABLE LO 500mA 5.5V 2.490In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 140 mOhms, 160 Ohms 1.5 ms 100 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOP-8 AP2145 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single channel low side switch with configurable smart overload protection 668In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low Side Switch 1 Output 50 mOhms - 40 C + 150 C SMD/SMT QFN-32 Reel, Cut Tape
Texas Instruments Power Switch ICs - Power Distribution Automotive 74V low-I q high-side driver 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 3.5 V to 73 V - 40 C + 125 C SMD/SMT VQFN-23 TPS1212-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 6-V to 60-V 100-moh m 4.5-A single-chan 3.427In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Output 4 A 5.26 A 180 mOhms 26 us 40 us 6 V to 60 V - 40 C + 125 C SMD/SMT WSON-12 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive active pr e-charge controller 639In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Output 4.5 V to 5.5 V - 40 C + 125 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution Power PROFET + 24/48V smart high-side power switch 4.856In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Side 1 Output 14 mOhms 150 us 225 us 12 V to 54 V - 55 C + 150 C SMD/SMT PG-HSOF-8 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive 8ch Low-side switch 1.281In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Low Side Switch 8 Output 500 mA 1.2 A 870 mOhms 50 us 50 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT HTSSOP-24 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive IPD 2ch Low Side Switch with Output Diagnostic Function : BM2LG080FJ-C is 2ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. It is equipped with output diagnostic function f 2.250In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Automotive IPD 2 Output 1.7 A 5.5 A 200 mOhms 104 us 190 us 1.5 V to 3 V + 150 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, 40V Breakdown Voltage Variable Overcurrent Detection 1ch Load Switch for Automotive 2.250In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Load Switch 1 Output 260 mOhms 42 ms 450 us - 40 C + 150 C SMD/SMT HTSOP-8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, 40V Breakdown Voltage Variable Overcurrent Detection 1ch Load Switch for Automotive 2.110In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Load Switch 1 Output 330 mOhms 42 ms 450 us - 40 C +150 C SMD/SMT HTSOP-8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive Intelligent Power Device Single Channel 9mohm High Side Switch : The BV1HB008EFJ-C single channel 9mohm Intelligent High Side Power Device integrates an Overcurrent load protection, a dual Temperature Shutdown mechanism which limits the in 2.206In Stock
Min.: 1
Mult.: 1
Reel: 2.500
High Side Switch 1 Output 22 mOhms 150 us 100 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-J8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, Automotive Intelligent Power Device Single Channel 12m High Side Switch 3.452In Stock
Min.: 1
Mult.: 1
Reel: 2.500
High Side Switch 1 Output 35 mOhms 150 us 100 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-J8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, Automotive Intelligent Power Device Single Channel 20 m High Side Switch 2.242In Stock
Min.: 1
Mult.: 1
Reel: 2.500
High Side Switch 1 Output 44 mOhms 150 us 100 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-J8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive Intelligent Power Device Single Channel 180m High Side Switch 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500
High Side Switch 1 Output 360 mOhms 100 us 100 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-J8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution ICs, Power Management, Automotive IPD 1ch Low Side Switch 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Switch IC 4 Output 10 A 320 mOhms 66 us 38 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch : BV1LK140FJ-C is 1ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. 1.932In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Low Side Switch 4 Output 10 A 320 mOhms 66 us 50 us - 40 C + 150 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Power Switch ICs - Power Distribution 6 A, 2.8 V to 27 V, 33 mohm, programmable current limit and slew rate, latch-off on fault 9.900In Stock
Min.: 1
Mult.: 1

1 Output 41 mOhms 3 V to 27 V - 40 C + 125 C SMD/SMT DFN-10 SIP32440
Vishay Semiconductors Power Switch ICs - Power Distribution 6 A, 2.8 V to 27 V, 33 mohm, programmable current limit and slew rate, auto retry on fault 8.141In Stock
Min.: 1
Mult.: 1

1 Output 41 mOhms 3 V to 27 V - 40 C + 125 C SMD/SMT DFN-10 SIP32440
onsemi Power Switch ICs - Power Distribution 28V/5A LOAD SWITCH WITH FAST POWER SWAP FUNCTION 3.996In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Protection Switch 1 Output 5.5 A 35 mOhms 8 ms - 40 C + 85 C SMD/SMT DFN-12 FPF2890 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution 28V/5A LOAD SWITCH WITH SCP LATCHED ON BCDE PROCESS 4.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Protection Switch 1 Output 5.5 A 35 mOhms 8 ms - 40 C + 85 C SMD/SMT DFN-12 FPF2890 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution NON-PMBUS SLAVE SMART FUSE 2.250In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Smart In-Line Fuse 8 Output 80 A 13 mA 1.3 mOhms 5 V to 18 V - 40 C + 125 C SMD/SMT LQFN-32 NCP81418 Reel, Cut Tape
Diodes Incorporated AP2281-1FMG-7
Diodes Incorporated Power Switch ICs - Power Distribution PROGRAM LOAD SWITCH 1.5V-6.0V INTERFACE 10.468In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 2 A 280 mOhms 1 us 1 us 1.5 V to 6 V - 40 C + 85 C SMD/SMT DFN-6 EP AP2281 Reel, Cut Tape, MouseReel