8253 RF System on a Chip - SoC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Telink RF System on a Chip - SoC BLE 5.0, AoA/Tx, BLE Mesh, RF4CE, 32 pin QFN
2.138In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BLE 5.0 RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 5.3 mA 4.8 mA 512 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC BLE 5.0, AoA/Tx, BLE Mesh, RF4CE, 32 pin QFN
2.982In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BLE 5.0 RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 5.3 mA 4.8 mA 512 kB - 40 C + 125 C QFN-32 Reel, Cut Tape, MouseReel