MACOM Attenuators

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Attenuation Maximum Frequency Impedance Number of Bits Number of Channels Attenuator Step Size Maximum VSWR
MACOM Attenuators Attenuator, DC-55 GHz, 5 bits, 3 mm, T&R 384In Stock
1.500Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 500

SMD-20 31 dB 55 GHz 5 bit 1 Channel 1 dB
MACOM Attenuators DC-2GHz 1 Bit Single 10dB Step 377.372In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SOT-25-5 10 dB 2 GHz 50 Ohms 1 bit 1 Channel 1.4
MACOM Attenuators 5-2000MHz IL 2dB Max Attn 38dB@500MHz 18In Stock
Min.: 1
Mult.: 1

36 dB 2 GHz 50 Ohms 1 Channel 1.8
MACOM Attenuators DC-4GHz 31.5dB .5dB steps 6-Bit 180In Stock
Min.: 1
Mult.: 1

PQFN-32 31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB 2.2


MACOM Attenuators DC-2.0GHz 6-bit Atten=31.5dB to.5dB 11In Stock
Min.: 1
Mult.: 1
CR-13 31.5 dB 2 GHz 50 Ohms 6 bit 0.5 dB 1.8
MACOM Attenuators DC-2.4GHz LSB 1dB Attn. Range 50dB 76In Stock
Min.: 1
Mult.: 1

PQFN-32 50 dB 2.4 GHz 50 Ohms 6 bit 1 Channel 1 dB 2

MACOM Attenuators DC-2GHz 4 Bit 1dB steps to 15dB 543In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-16 15 dB 2 GHz 50 Ohms 4 bit 1 Channel 1 dB 1.4
MACOM Attenuators 1800-2.5GHz IL 2.4dB Atten. Range 42dB 2.206In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SOT-25-5 42 dB 2.5 GHz 50 Ohms 1 Channel
MACOM Attenuators DC-2.0GHz 5 bit Atten:31dB 1dB steps 1In Stock
Min.: 1
Mult.: 1

CR-12-16 31 dB 2 GHz 50 Ohms 5 bit 1 Channel 1 dB 1.6
MACOM Attenuators DC-2.0GHz 5-Bit .5dB steps to 15.5dB 3In Stock
Min.: 1
Mult.: 1

CR-12-16 15.5 dB 2 GHz 50 Ohms 5 bit 1 Channel 0.5 dB 1.7
MACOM Attenuators 100-2000MHz IL <3dB Max Attn >38dB 3In Stock
Min.: 1
Mult.: 1

50 dB 5 GHz 50 Ohms 1 Channel 1.4

MACOM Attenuators Attenuator,6-BIT,0.1-30GHz,4X4mmPQFN,T&R 77In Stock
Min.: 1
Mult.: 1
Reel: 500


MACOM Attenuators Attenuator,2-18 GHz,6-bit,3mm-20LD,1k 1.511In Stock
Min.: 1
Mult.: 1
Reel: 500

MACOM MAAV-011017-TR0500
MACOM Attenuators Attenuator, VVA, DC-12 GHz, 50ohms 1.150In Stock
1.500Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 500


MACOM Attenuators 20 17 3.385In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PQFN-24 31.5 dB 6 GHz 50 Ohms 6 bit 1 Channel 0.5 dB 1.2

MACOM Attenuators Attenuator, Digital ,6 Bit 824In Stock
Min.: 1
Mult.: 1
Reel: 500

PQFN-16 31.5 dB 30 GHz 50 Ohms 6 bit 1 Channel 0.5 dB

MACOM Attenuators Attenuator,ED-PHEMT,1BT 20dB,2mmPDFN-8LD 2.862In Stock
Min.: 1
Mult.: 1
Reel: 1.000
PDFN-8 21 dB 8 GHz 50 Ohms 1 bit 1 Channel
MACOM Attenuators 5-45GHz IL 1.5dB Atten. >30dB 2.222In Stock
Min.: 1
Mult.: 1
Reel: 500

PQFN-16 30 dB 45 GHz 50 Ohms 1 Channel
MACOM Attenuators DC-2500MHz IL 3.6Db Atten. Range 25dB 9.614In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SOT-25-5 25 dB 2.5 GHz 50 Ohms 1 Channel 3
MACOM Attenuators 500-4000MHz IL <3dB Max. Attn >28dB 9In Stock
Min.: 1
Mult.: 1

MACOM Attenuators M/A-COM Technology Solutions 99In Stock
Min.: 1
Mult.: 1

FQFP-N 31 dB 3 GHz 50 Ohms 5 bit 1 Channel 1 dB 2.2
MACOM Attenuators DC-6.0GHz LSB 1dB Attn Range 31dB 84In Stock
Min.: 1
Mult.: 1

PQFN-32 31 dB 6 GHz 50 Ohms 5 bit 1 Channel 1 dB 1.7
MACOM Attenuators Attenuator,Digital,Pb-FREE EQUIVALENT OF 90In Stock
Min.: 1
Mult.: 1

SOIC-24 31.5 dB 2 GHz 50 Ohms 6 bit 1 Channel 0.5 dB 2
MACOM Attenuators Attenuator,Digital,Pb-FREE EQUIVALENT OF 97In Stock
Min.: 1
Mult.: 1

SOW-16 31 dB 2 GHz 50 Ohms 5 bit 1 Channel 1 dB 1.8


MACOM Attenuators Attenuator,5-BIT,0.1-30GHz,4X4mmPQFN,T&R 472In Stock
Min.: 1
Mult.: 1
Reel: 500