RF System on a Chip - SoC

Results: 1.752
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO 402In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN40 2.275In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-40 Reel, Cut Tape, MouseReel
AcSiP RF System on a Chip - SoC ST50H Module 186In Stock
Min.: 1
Mult.: 1

ARM Cortex M4 863 MHz to 930 MHz 0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps - 136 dBm 1.8 V 3.6 V 6.8 mA 125 mA 256 kB - 40 C + 85 C LGA-73 Bag
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN48 3.094In Stock
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-48 Tube
Microchip Technology RF System on a Chip - SoC Bluetooth BLE IC, 6x6mm, Industrial Temp 4.813In Stock
Min.: 1
Mult.: 1
Reel: 5.000

BLE 8051 2.4 GHz 921.6 kbps 3 dBm - 90 dBm 1.9 V 3.6 V 10 mA 10 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Microchip Technology RF System on a Chip - SoC Bluetooth BLE IC, 4x4mm, Industrial Temp 4.340In Stock
Min.: 1
Mult.: 1
Reel: 5.000

BLE 8051 2.4 GHz 921.6 kbps 3 dBm - 90 dBm 1.9 V 3.6 V 10 mA 10 mA 256 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Texas Instruments RF System on a Chip - SoC 2.4GHz RF Value Line SoC A 595-CC2544RHB A 595-CC2544RHBT 2.876In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ISM 8051 2.4 GHz 2 Mbps 4 dBm - 88 dBm 2 V 3.6 V 22.5 mA 27 mA 32 kB - 40 C + 85 C VQFN-32 Reel, Cut Tape, MouseReel

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE Soc QFN48 2.4 G 10 dB BLE/Proprietary 512 kB 64 kB(RAM) 31GPIO 1.970In Stock
Min.: 1
Mult.: 1
Reel: 2.500

BLE ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 91.5 dBm 1.8 V 3.8 V 9.5 mA 35.3 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko, TQFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO 937In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 85 C TQFN-32 Tray

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, XOUT, QFN40 2.410In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 20 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 85.5 mA 512 kB - 40 C + 85 C QFN-40 Reel, Cut Tape
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC BLE A 595-CC2541 A 595-CC2541F128RHAT 2.432In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 128 kB - 40 C + 85 C VQFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 10dB, Bluetooth 5.1, 1024kB, 96kB(RAM), 20 GPIO 2.788In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 512kB, 64kB(RAM), 20 GPIO 2.569In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 10dB, Bluetooth 5.1, 768kB, 64kB(RAM), 20 GPIO 2.484In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 768 kB - 40 C + 125 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 2.4 G 19 dB proprietary 1024 kB 128 kB (RAM) 31GPIO SoC 235In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN68 sub-GHz 20 dB proprietary 1024 kB 256 kB (RAM) 46GPIO SoC 947In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 1 MB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +14 dBm, QFN48 2.422In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 14 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 256 kB flash 32 kB RAM 31 GPIO 1.940In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 92.5 dBm, - 126.4 dBm 1.85 V 3.8 V 7.6 mA, 8.7 mA 8.2 mA, 34.5 mA 256 kB - 40 C + 85 C QFN-48 Tray
Espressif Systems RF System on a Chip - SoC "The ESP32-C5 SoC (System on Chip) supports 2.4 and 5 GHz dual-band Wi-Fi 6, Bluetooth LE 5, Zigbee 3.0 and Thread 1.4. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and M 2.979In Stock
Min.: 1
Mult.: 1

Espressif Systems RF System on a Chip - SoC "The ESP32-C5 SoC (System on Chip) supports 2.4 and 5 GHz dual-band Wi-Fi 6, Bluetooth LE 5, Zigbee 3.0 and Thread 1.4. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and M 2.990In Stock
Min.: 1
Mult.: 1

Espressif Systems RF System on a Chip - SoC SMD IC ESP32-H2FH2S, Chip Revision v1.2 and above, 2 MB flash inside, single-core MCU, 802.15.4 & BLE 5.0 combo, QFN 32-pin, 4mm*4mm, -40 C +105 C 4.997In Stock
Min.: 1
Mult.: 1

Espressif Systems RF System on a Chip - SoC SMD IC ESP32-H2FH4S, Chip Revision v1.2 and above, 4 MB flash inside, single-core MCU, 802.15.4 & BLE 5.0 combo, QFN 32-pin, 4mm*4mm, -40 C +105 C 4.903In Stock
Min.: 1
Mult.: 1

STMicroelectronics RF System on a Chip - SoC GSMA eSIM for IoT system-on-chip solution for IoT environment 4.026In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

GSMA Embedded SIM ARM Cortex M35P 1.8 V 3 V - 40 C + 105 C Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC BG22L, 2.4 GHz, 352kB Flash, 24kB RAM, +6 dBm, +85C, QFN32 5.268In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wireless Gecko SoC ARM Cortex M33 6 dBm - 106.7 dBm 1.71 V 3.8 V 3.6 A 8.2 A 352 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC BG24L, 2.4 GHz, 768kB Flash, 96kB RAM, +10 dBm, +85C, QFN40 2.329In Stock
Min.: 1
Mult.: 1

ARM Cortex M33 2 Mb/s 10 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 768 kB - 40 C + 125 C QFN-40 Tray