AMK-2-13+

Mini-Circuits
139-AMK-2-13+
AMK-2-13+

Mfr.:

Description:
RF Wireless Misc FREQ DBLR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.026

Stock:
1.026 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,72 € 14,72 €
8,00 € 80,00 €
7,34 € 367,00 €
6,66 € 666,00 €
6,09 € 1.218,00 €
5,40 € 2.700,00 €
Full Reel (Order in multiples of 1000)
4,86 € 4.860,00 €
4,84 € 9.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Wireless Misc
RoHS:  
20 MHz to 1 GHz
Non-standard
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Maximum Input Frequency: 1 GHz
Maximum Operating Temperature: + 85 C
Minimum Input Frequency: 20 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Series: AMK
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Type: Frequency Multiplier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

AMK 50Ω Broadband Frequency Multipliers

Mini-Circuits AMK 50Ω Broadband Frequency Multipliers offer low conversion losses (11.4dB or 14.5dB typical) and high rejection. The aqueous washable AMK components operate within a -40°C to +85°C temperature range. Mini-Circuits AMK 50Ω Frequency Multipliers are ideal for synthesizers, local oscillators, and satellite up/down converters.