RF Amplifier

Results: 3.511
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 2.3-4.0GHz NF.77dB Gain 18 dB 681In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.3 GHz to 6 GHz 2 V to 5 V 57 mA 18.4 dB 0.8 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 22.5 dBm 38.2 dBm - 40 C + 105 C TQP3M9041 Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC GaN HEMT, G28V4-1, 25W, 5.2-5.9 GHz
12In Stock
Min.: 1
Mult.: 1

5 GHz to 6 GHz 28 V 9.6 mA 30 dB Power Amplifiers SMD/SMT QFN-12 GaN - 65 C + 225 C Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 624In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25.5 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier Wide Band LNA 18dB 40 to 780MHz 0.9dB 1.455In Stock
Min.: 1
Mult.: 1
Reel: 1.500

40 MHz to 780 MHz 5 V 40 mA 18 dB 0.9 dB Low Noise Amplifiers SMD/SMT EQFN2-6 GaAs - 5 dBm - 40 C + 105 C NJG17 Reel, Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 9.5 - 11.5 GHz 48In Stock
Min.: 1
Mult.: 1

9.5 GHz to 11.5 GHz 5 V 310 mA 29.5 dB 6 dB Power Amplifiers SMD/SMT QFN-24 GaAs 27 dBm 33 dBm - 40 C + 85 C HMC608 Cut Tape

MACOM RF Amplifier 5-300MHz Gain 21.2dB NF 3.1dB GaAs 940In Stock
Min.: 1
Mult.: 1
Reel: 1.000

5 MHz to 300 MHz 5 V 290 mA 21.5 dB 3.3 dB Power Amplifiers SMD/SMT PQFN-16 GaAs 27 dBm 45 dBm - 20 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier 50-1000MHz NF 3dB Gain 15dB 75 Ohm 2.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low Noise Amplifiers Si Reel, Cut Tape, MouseReel
MACOM RF Amplifier 1-6 GHz Switch LNA Module 780In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 GHz to 6 GHz 5 V 78 mA 35 dB 1.2 dB Low Noise Amplifiers SMD/SMT Si 40.5 dBm 31 dBm - 40 C + 105 C Reel, Cut Tape
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
80In Stock
Min.: 1
Mult.: 1
Reel: 100

27 GHz to 33 GHz 3 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 507In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 8 GHz 3.6 V 40 mA 10.6 dB 5.5 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 11.5 dBm 25.5 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 613In Stock
Min.: 1
Mult.: 1
Reel: 500

450 MHz to 6 GHz 4 V 60 mA 18 dB 0.4 dB Low Noise Amplifiers SMD/SMT Si 21.1 dBm 35.9 dBm - 40 C + 85 C TAV Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 5GHz 802.11a/n/ac/p Gain 16.4dB 12.976In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.9 GHz to 6 GHz 2.7 V to 5 V 18 mA 16.4 dB 1.2 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 10.2 dBm 19 dBm - 40 C + 105 C GRF2541 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8W Reconfigurable S/X-Band PA
25In Stock
Min.: 1
Mult.: 1
Reel: 250

9 GHz to 11 GHz Power Amplifiers SMD/SMT GaN QPA0004 Reel, Cut Tape
Qorvo RF Amplifier
10In Stock
Min.: 1
Mult.: 1

3.1 GHz to 3.5 GHz, 9 GHz to 11 GHz Power Amplifiers SMD/SMT GaN QPA0007
Qorvo RF Amplifier 45-1218MHz 25dB Push-Pull CATV Amp 193In Stock
Min.: 1
Mult.: 1
Reel: 100

47 MHz to 1.218 GHz 24 V 290 mA 26.9 dB 5 dB CATV Amplifiers SMD/SMT GaAs 27.5 dBm 49 dBm - 40 C + 100 C QPA4425 Reel, Cut Tape
Qorvo RF Amplifier 10-12GHz 100W PA GAN
3In Stock
Min.: 1
Mult.: 1

10 GHz to 12 GHz 28 V 2 A 20.2 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPM1021 Waffle
Qorvo RF Amplifier FTTP RFIC 50-1000MHz 2.465In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT QFN-20 Si TAT6254C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.805-1.88GHz 50 Ohm Gain 31dB PAE 16% 1.761In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.805 GHz to 1.88 GHz 4.5 V 365 mA 31.5 dB Power Amplifiers SMD/SMT Si 33 dBm - 40 C + 85 C TQP9218 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,5x5mm,DC-50GHz,100 part Reel
46In Stock
Min.: 1
Mult.: 1
Reel: 100

40 MHz to 50 GHz 6 V 135 mA 14 dB 7 dB General Purpose Amplifiers SMD/SMT QFN-12 GaAs 17 dBm 18.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,High Gain, DC-44 GHz, Bare Die
35In Stock
Min.: 1
Mult.: 1

30 kHz to 44 GHz 3 V to 8 V 200 mA 16 dB 6.8 dB General Purpose Amplifiers SMD/SMT Die Si 22 dBm 30 dBm - 40 C + 85 C
Qorvo CMD231C3
Qorvo RF Amplifier 2 - 6 GHz Driver Amplifier 164In Stock
Min.: 1
Mult.: 1
Reel: 100

Driver Amplifiers Si CMD231 Reel, Cut Tape
Analog Devices RF Amplifier amp 149In Stock
Min.: 1
Mult.: 1
No
200 MHz to 4 GHz 5 V 155 mA 13 dB 2.2 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs 22 dBm 40 dBm - 40 C + 85 C HMC636 Cut Tape
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 2.2 - 2.8 GHz 97In Stock
Min.: 1
Mult.: 1

2.2 GHz to 2.8 GHz 2.75 V to 5 V 300 mA 20 dB 7 dB Power Amplifiers SMD/SMT GaAs InGaP 27 dBm 39 dBm - 40 C + 85 C HMC414 Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 884In Stock
Min.: 1
Mult.: 1
Reel: 500

Si PGA Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 2.3-2.9 GHz differen tial to single-ende 2.954In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.3 GHz to 2.9 GHz 3.3 V 114 mA 18 dB 3.5 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 36 dBm - 40 C + 105 C LMH9126 Reel, Cut Tape, MouseReel