RF Amplifier

Results: 3.445
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 700-800MHz High Efficiency 4W Smallcell 133In Stock
Min.: 1
Mult.: 1
Reel: 100

758 MHz to 798 MHz 5 V 423.5 mA 31 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 Si 36.6 dBm - 40 C + 105 C QPA9909 Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Gain Block, 0.4 - 8 GHz, 50? 224In Stock
Min.: 1
Mult.: 1
Reel: 500

400 MHz to 8 GHz 6 V 150 mA 21.3 dB 3.3 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 25.7 dBm 41 dBm - 45 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 7 GHz, 50? 812In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 7 GHz 5 V 15 mA 22.2 dB 3.2 dB Low Noise Amplifiers SMD/SMT SOT-363-6 GaAs 5.6 dBm 19 dBm - 40 C + 85 C PSA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Gain Block, 10 MHz - 4.2 GHz, 50 Ohm 6In Stock
Min.: 1
Mult.: 1

10 MHz to 4.2 GHz 28 V 800 mA 37 dB 6.5 dB Power Amplifiers Screw Si 32 dBm 44 dBm - 20 C + 85 C ZHL Tray
MACOM RF Amplifier Amplifier,Driver,HTB,.5W27dBm,SOT-89-3LD 490In Stock
Min.: 1
Mult.: 1
Reel: 1.000

250 MHz to 4 GHz 6 V 225 mA 15 dB 3 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 28.5 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Gain Block, 0.01 - 26.5 GHz, 50? 196In Stock
Min.: 1
Mult.: 1
Reel: 100

10 MHz to 26.5 GHz 5 V 85 mA 19.5 dB 9.2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 19.9 dBm 27.8 dBm - 45 C + 105 C LVA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 20W, 17.3-21.2 GHz PA, Pkg
7In Stock
Min.: 1
Mult.: 1

17.3 GHz to 21.2 GHz 20 V 396 mA 25 dB Power Amplifiers SMD/SMT GaN SiC 43 dBm 29 dBm QPA1724 Reel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT
502In Stock
Min.: 1
Mult.: 1
Reel: 500

Si TSS Reel, Cut Tape, MouseReel
MACOM MAAL-011161-TR0100
MACOM RF Amplifier Amplifier, LPNA, 2-18GHz, 5mmPQFN 63In Stock
Min.: 1
Mult.: 1
Reel: 100
Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER 1.646In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 GHz to 18 GHz 5 V 48 mA 10.2 dB 2.5 dB Low Noise Amplifiers SMD/SMT Si 14.6 dBm 27.7 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 1.602In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si TSS Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier GNSS High Gain LNA 1.5 to 3.7V 8mA 3.3V 35.006In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 17 dBm - 40 C + 105 C NJG11 Reel, Cut Tape
Qorvo RF Amplifier DC - 20 GHz Distributed Amplifier 1.085In Stock
Min.: 1
Mult.: 1
Reel: 250

0 Hz to 22 GHz 5 V to 8.5 V 108 mA 17 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 28 dBm - 40 C + 85 C CMD284 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 0DC Driver 2.197In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2 GHz 3 V to 5.5 V 37 mA 25 dB Gain Block Amplifiers SMD/SMT LFCSP-16 Si 15.5 dBm 41 dBm - 40 C + 85 C AD8352 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Low Phase Noise Gain Block, 0.05 - 10 GHz, 50? 36In Stock
Min.: 1
Mult.: 1

500 MHz to 10 GHz 5 V 48 mA 16.5 dB 5.8 dB Low Noise Amplifiers Screw GaAs 16.9 dBm 29.9 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 0.5 - 18 GHz, 50ohm 24In Stock
Min.: 1
Mult.: 1

500 MHz to 18 GHz 5 V 48 mA 9.5 dB 6.1 dB Power Amplifiers Si 11.5 dBm 23.5 dBm - 40 C + 85 C ZX60 Tray
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 21dB gain 876In Stock
Min.: 1
Mult.: 1
Reel: 2.500

50 MHz to 1.8 GHz 5 V, 8 V 22 dB 3.5 dB SMD/SMT QPL-12 Si - 40 C + 100 C QPL1820 Reel, Cut Tape
Mini-Circuits RF Amplifier Low Noise Amplifier, 44 - 60 GHz, WR19 1In Stock
Min.: 1
Mult.: 1

44 GHz to 60 GHz 16 V 275 mA 46 dB 2.5 dB Low Noise Amplifiers Screw Si 19 dBm 27 dBm - 40 C + 60 C WVA Tray
Qorvo RF Amplifier 19dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 200In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.218 GHz 5 V to 8 V 330 mA 19 dB 2.4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26 dBm 42 dBm - 40 C + 100 C QPL1163 Reel, Cut Tape
Qorvo RF Amplifier 5V, SE, 75-ohm, 20dB Gain Block 1.8GHz 1.173In Stock
Min.: 1
Mult.: 1
Reel: 2.500

50 MHz to 1.8 GHz 5 V 120 mA 20 dB 1.7 dB CATV Amplifiers SMD/SMT QFN-16 19 dBm 34 dBm - 40 C + 100 C QPL1819 Reel, Cut Tape
Analog Devices RF Amplifier LNA, 1-11GHz 594In Stock
Min.: 1
Mult.: 1

1 GHz to 11 GHz 5 V 55 mA 16.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 18 dBm 30 dBm - 40 C + 85 C HMC753 Cut Tape
MACOM RF Amplifier Amplifier,1-6 GHz, 3mm-16LD QFN ,1K Reel 501In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape
Qorvo RF Amplifier 60W X-Band Radar QFN
10In Stock
40Expected 6/10/2026
Min.: 1
Mult.: 1
Reel: 10

8.5 GHz to 10.55 GHz 24 V 1.24 mA 27.9 dB Power Amplifiers SMD/SMT QPA2811 Reel, Cut Tape
Analog Devices RF Amplifier LNA, 1-11GHz 1.672In Stock
Min.: 1
Mult.: 1
Reel: 500

1 GHz to 11 GHz 5 V 55 mA 16.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 18 dBm 30 dBm - 40 C + 85 C HMC753 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8.5 - 11 GHz, 4 W GaN PA 210In Stock
Min.: 1
Mult.: 1

8.5 GHz to 11 GHz 22 V 180 mA 32 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA1022 Tray