MA63

Extech
685-MA63
MA63

Mfr.:

Description:
Clamp Multimeters & Accessories Clamp Meter TRMS 60A AC/DC W/NCV

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
290,73 € 290,73 €

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Clamp Multimeters
2 %
6000
LCD
Digital
True RMS
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Hold: Data Hold
Frequency: 10 Hz to 60 kHz
Maximum AC Current: 60 A
Product Type: Multimeters
Series: MA60
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 6 VAC, 60 VAC, 600 VAC, 600 mVDC, 6 VDC, 60 VDC, 600 VDC
Unit Weight: 170,097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030310090
CNHTS:
9030320000
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99

MA6 True RMS 60A Clamp Meter with NCV

Extech MA6 True RMS 60A Clamp Meter with Non-Contact Voltage (NCV) is available in AC Current or AC/DC Current models. Both meters are manual-ranging clamp meters with three current ranges and a high ±2% accuracy. The 6000mA range of these devices allows for low current measurements that are ideal for automotive applications. The VFC (variable frequency control) mode helps troubleshoot and diagnose variable frequency-driven HVAC applications.