Hook-up Wire

 Hook-up Wire
Hook-Up Wire is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for leading hook-up wire manufacturers including Alpha Wire & Belden Wire & Cable, TE Connectivity & more. Please view our large selection of hook-up wire below.

Hook-up wire is a family of wire with a single (solid or stranded) insulated conductor used for making internal connections in low current, low voltage (< 600V) applications.


Results: 11.735
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Type Conductor Material Maximum Temperature Series Packaging
Belden Wire & Cable Hook-up Wire 12AWG 1C PPO 1000ft SPOOL GRN/YLW
2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 12 AWG Green/Yellow 1000 ft 65 x 30 Polyphenylene Oxide (PPO) 600 V UL AWM Style 11028 Tinned Copper + 105 C 39112
Belden Wire & Cable Hook-up Wire #28 STR TFE GRENDK 6In Stock
Min.: 1
Mult.: 1

Hook-up Wire 28 AWG Green 1000 ft 7 x 36 Tetrafluoroethylene (TFE) 250 V Silver Plated Copper + 200 C 83045
Belden Wire & Cable Hook-up Wire 16 STR PVC GRY 2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 16 AWG Gray (Slate Gray) 1000 ft 19 x 29 Polyvinyl Chloride (PVC) 600 V MIL-W-16878/1 (Type B) Tinned Copper + 105 C 8500
Belden Wire & Cable Hook-up Wire 18AWG 1C PE 500ft SPOOL RED 14In Stock
Min.: 1
Mult.: 1

Hook-up Wire 18 AWG Red 500 ft 16 x 30 Polyethylene (PE) 40 kV Silver Plated Copper + 80 C 8866
Belden Wire & Cable Hook-up Wire 22AWG 1C PVC 100ft SPOOL WHITE 229In Stock
Min.: 1
Mult.: 1

Hook-up Wire 22 AWG White 100 ft 7 x 30 Polyvinyl Chloride, Semi-Rigid (S-R PVC) 300 V UL AWM Style 1061 Tinned Copper + 80 C 9983
Belden Wire & Cable Hook-up Wire 22AWG 1C PVC 1000ft SPOOL BLACK 26In Stock
Min.: 1
Mult.: 1

Hook-up Wire 22 AWG Black 1000 ft 7 x 30 Polyvinyl Chloride, Semi-Rigid (S-R PVC) 300 V UL AWM Style 1061 Tinned Copper + 80 C 9983 Bulk
Belden Wire & Cable Hook-up Wire 24AWG 1C TFE 1000ft SPOOL YELLOW
3In Stock
Min.: 1
Mult.: 1

Hook-up Wire 24 AWG Yellow 1000 ft 19 x 36 Tetrafluoroethylene (TFE) 600 V Multiple UL AWM Style Silver Plated Copper + 200 C 83003
Belden Wire & Cable Hook-up Wire 20AWG 1C TFE 1000ft SPOOL RED
1In Stock
Min.: 1
Mult.: 1

Hook-up Wire 20 AWG Red 1000 ft 7 x 28 Tetrafluoroethylene (TFE) 300 V Multiple UL AWM Style Silver Plated Copper + 200 C 83028
Belden Wire & Cable Hook-up Wire 22AWG 1C SHIELD 100ft SPOOL WHITE 31In Stock
Min.: 1
Mult.: 1

Hook-up Wire 22 AWG White 100 ft 19 x 34 Tetrafluoroethylene (TFE) 600 V MIL-DTL-16878/4 (Type E) Silver Plated Copper + 200 C 83305E
Belden Wire & Cable Hook-up Wire 12 STR PVC GRY 1In Stock
Min.: 1
Mult.: 1

Hook-up Wire 12 AWG Gray (Slate Gray) 1000 ft 65 x 30 Polyvinyl Chloride (PVC) 1 kV MIL-W-76C Type MW Tinned Copper + 80 C 8527
TE Connectivity Hook-up Wire PRICE PER FOOT 4.915In Stock
4.930On Order
Min.: 1
Mult.: 1

Hook-up Wire 1 ft
TE Connectivity / Raychem Hook-up Wire 18AWG LTW CL 2500V WIRE PRICE PER FT 1.251In Stock
400Expected 9/14/2026
Min.: 1
Mult.: 1

Hook-up Wire 18 AWG Black 1 ft 19 x 30 Polyalkene 2.5 kV Hook-up Wire Tin Coated Copper + 150 C Spool
TE Connectivity / Raychem Hook-up Wire PRICE PER FT 18.202In Stock
Min.: 1
Mult.: 1

Hook-up Wire 20 AWG 1 ft
TE Connectivity / Raychem Hook-up Wire The factory is currently not accepting orders for this product. 6.474In Stock
Min.: 1
Mult.: 1
No
Hook-up Wire 8 AWG White 1 ft 133 x 29 Polyalkene 1 kV Spec 44 Tinned Copper + 150 C Spool
Belden Wire & Cable 31518 0015000
Belden Wire & Cable Hook-up Wire #18 STR CR BRN
2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 18 AWG Brown 5000 ft 16 x 30 Neoprene 300 V Tinned Copper + 90 C
TE Connectivity M22759/44-16-0
TE Connectivity Hook-up Wire 22759/44-16-0 1.888In Stock
100On Order
Min.: 1
Mult.: 1

Hook-up Wire 16 AWG Spool
Belden Wire & Cable Hook-up Wire 18AWG 1C XLPE 500ft SPOOL BLACK 14In Stock
Min.: 1
Mult.: 1

Hook-up Wire 18 AWG Black 500 ft 16 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V UL AWM Style 3173 Tinned Copper + 125 C 35618
Belden Wire & Cable Hook-up Wire 14AWG 1C EPDM 500ft SPOOL BLACK 2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 14 AWG Black 500 ft 41 x 30 Ethylene Propylene Diene Monomer (EPDM) 600 V Multiple UL AWM Style Tinned Copper + 150 C 37114
Belden Wire & Cable Hook-up Wire 16AWG 1C EPDM 500ft SPOOL BLACK 6In Stock
Min.: 1
Mult.: 1

Hook-up Wire 16 AWG Black 500 ft 26 x 30 Ethylene Propylene Diene Monomer (EPDM) 600 V Multiple UL AWM Style Tinned Copper + 150 C 37116
Belden Wire & Cable Hook-up Wire 18AWG 1C EPDM 500ft SPOOL BLACK 4In Stock
Min.: 1
Mult.: 1

Hook-up Wire 18 AWG Black 500 ft 16 x 30 Ethylene Propylene Diene Monomer (EPDM) 600 V Multiple UL AWM Style Tinned Copper + 150 C 37118
Belden Wire & Cable Hook-up Wire 12AWG 1C PPO 100ft SPOOL GRN/YLW 19In Stock
Min.: 1
Mult.: 1

Hook-up Wire 12 AWG Green/Yellow 100 ft 65 x 30 Polyphenylene Oxide (PPO) 600 V UL AWM Style 11028 Tinned Copper + 105 C 39112
Belden Wire & Cable Hook-up Wire 14AWG 1C PPO 100ft SPOOL RED 5In Stock
Min.: 1
Mult.: 1

Hook-up Wire 14 AWG Red 100 ft 41 x 30 Polyphenylene Oxide (PPO) 600 V UL AWM Style 11028 Tinned Copper + 105 C 39114
Belden Wire & Cable Hook-up Wire 22AWG 1C PPO 100ft SPOOL RED 40In Stock
Min.: 1
Mult.: 1

Hook-up Wire 22 AWG Red 100 ft 7 x 30 Polyphenylene Oxide (PPO) 600 V UL AWM Style 11028 Tinned Copper + 105 C 39122
Belden Wire & Cable Hook-up Wire 22AWG 1C PPO 100ft SPOOL WHITE 19In Stock
Min.: 1
Mult.: 1

Hook-up Wire 22 AWG White 100 ft 7 x 30 Polyphenylene Oxide (PPO) 600 V UL AWM Style 11028 Tinned Copper + 105 C 39122
Belden Wire & Cable Hook-up Wire 28AWG 1C TFE 100ft SPOOL VIOLET 18In Stock
Min.: 1
Mult.: 1

Hook-up Wire 28 AWG Violet 100 ft 7 x 36 Tetrafluoroethylene (TFE) 600 V Multiple UL AWM Style Silver Plated Copper + 200 C 83001