Hook-up Wire

 Hook-up Wire
Hook-Up Wire is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for leading hook-up wire manufacturers including Alpha Wire & Belden Wire & Cable, TE Connectivity & more. Please view our large selection of hook-up wire below.

Hook-up wire is a family of wire with a single (solid or stranded) insulated conductor used for making internal connections in low current, low voltage (< 600V) applications.


Results: 11.739
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Type Conductor Material Maximum Temperature Series Packaging
TE Connectivity / Raychem Hook-up Wire Priced Per Foot 2.180In Stock
4.588On Order
Min.: 1
Mult.: 1

Hook-up Wire 24 AWG Black 1 ft 19 x 0.12 Polyester 600 V Dual Wall Tinned Copper + 120 C Bulk
TE Connectivity / Raychem Hook-up Wire PRICE PER FOOT 1.582In Stock
10.800On Order
Min.: 1
Mult.: 1

Hook-up Wire 16 AWG 1 ft
TE Connectivity / Raychem Hook-up Wire M81044/12-22-0 1.416In Stock
Min.: 1
Mult.: 1

Hook-up Wire 22 AWG 1 ft
TE Connectivity / Raychem Hook-up Wire 81044/12-22-9 PRICE PER FOOT 2.652In Stock
46.686On Order
Min.: 1
Mult.: 1

Hook-up Wire 22 AWG 1 ft
TE Connectivity / Raychem Hook-up Wire 16AWG LTW CL 2500V WIRE PRICE PER FT 598In Stock
2.000On Order
Min.: 1
Mult.: 1

Hook-up Wire 16 AWG Orange 1 ft 19 x 29 Polyalkene 2.5 kV Hook-up Wire Tin Coated Copper + 150 C Spool
TE Connectivity / Raychem M22759/34-22-9
TE Connectivity / Raychem Hook-up Wire 2.046In Stock
18.850On Order
Min.: 1
Mult.: 1

Hook-up Wire 22 AWG 1 ft
TE Connectivity / Raychem M22759/34-24-9
TE Connectivity / Raychem Hook-up Wire 22759/34-24-9 PRICE PER FOOT 333In Stock
5.000Expected 7/28/2026
Min.: 1
Mult.: 1

Hook-up Wire 24 AWG 1 ft
Alpha Wire Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL BLACK 7In Stock
Min.: 1
Mult.: 1

Hook-up Wire 22 AWG Black 1000 ft 7 x 30 Polyvinyl Chloride (PVC) 1 kV MIL-W-76 Type MW Tinned Copper + 80 C 1551
Alpha Wire Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL RED 18In Stock
Min.: 1
Mult.: 1

Hook-up Wire 22 AWG Red 1000 ft 7 x 30 Polyvinyl Chloride (PVC) 1 kV MIL-W-76 Type MW Tinned Copper + 80 C 1551
Alpha Wire Hook-up Wire 20AWG 10/30 PVC 1000ft SPOOL BLACK 10In Stock
Min.: 1
Mult.: 1

Hook-up Wire 20 AWG Black 1000 ft 10 x 30 Polyvinyl Chloride (PVC) 1 kV MIL-W-76 Type MW Tinned Copper + 80 C 1553
Alpha Wire Hook-up Wire 18AWG 16/30 PVC 1000ft SPOOL GREEN 7In Stock
Min.: 1
Mult.: 1

Hook-up Wire 18 AWG Green 1000 ft 16 x 30 Polyvinyl Chloride (PVC) 1 kV MIL-W-76 Type MW Tinned Copper + 80 C 1555
Alpha Wire Hook-up Wire 12AWG 65/30 PVC 100ft SPOOL RED 6In Stock
19Expected 6/30/2026
Min.: 1
Mult.: 1

Hook-up Wire 12 AWG Red 100 ft 65 x 30 Polyvinyl Chloride (PVC) 1 kV MIL-W-76 Type MW Tinned Copper + 80 C 1560
Alpha Wire Hook-up Wire 12AWG 65/30 PVC 1000ft SPOOL BROWN
3In Stock
1Expected 7/31/2026
Min.: 1
Mult.: 1

Hook-up Wire 12 AWG Brown 1000 ft 65 x 30 Polyvinyl Chloride (PVC) 1 kV MIL-W-76 Type MW Tinned Copper + 80 C 1560
Alpha Wire Hook-up Wire 24AWG SOLID PVC 100ft SPOOL BLACK 44In Stock
Min.: 1
Mult.: 1

Hook-up Wire 24 AWG Black 100 ft Solid Polyvinyl Chloride (PVC) 1 kV MIL-W-76 Type MW Tinned Copper + 80 C 1561/24 Spool
Alpha Wire Hook-up Wire 18 AWG 5000V Hook-Up Wire, 65/36, EPR 100ft Spool Black 35In Stock
Min.: 1
Mult.: 1

Hook-up Wire 18 AWG Black 100 ft 65 x 36 Ethylene Propylene Rubber (EPR) 5 kV Tinned Copper + 90 C 1636
Alpha Wire Hook-up Wire 18 AWG 5000V Hook-Up Wire, 65/36, EPR 100ft Spool Red 46In Stock
Min.: 1
Mult.: 1

Hook-up Wire 18 AWG Red 100 ft 65 x 36 Ethylene Propylene Rubber (EPR) 5 kV Tinned Copper + 90 C 1636
Alpha Wire Hook-up Wire 172619 BLACK 100 FT 51In Stock
Min.: 1
Mult.: 1

Hook-up Wire 26 AWG Black 100 ft 19 x 38 Polyvinyl Chloride (PVC) 600 V MIL-W-16878E/1 Tinned Copper + 105 C
Alpha Wire Hook-up Wire 172619 RED 100 FT 42In Stock
Min.: 1
Mult.: 1

Hook-up Wire 26 AWG Red 100 ft 19 x 38 Polyvinyl Chloride (PVC) 600 V MIL-W-16878E/1 Tinned Copper + 105 C
Alpha Wire Hook-up Wire 30AWG 7/38 PVC 1000ft SPOOL RED 6In Stock
Min.: 1
Mult.: 1

Hook-up Wire 30 AWG Red 1000 ft 7 x 38 Polyvinyl Chloride (PVC) 600 V MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW) Tinned Copper + 105 C 1851
Alpha Wire Hook-up Wire 26AWG 7/34 PVC 100ft SPOOL BLACK 52In Stock
Min.: 1
Mult.: 1

Hook-up Wire 26 AWG Black 100 ft 7 x 34 Polyvinyl Chloride (PVC) 600 V MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW) Tinned Copper + 105 C 1853 Spool
Alpha Wire Hook-up Wire 26AWG 7/34 PVC 100ft SPOOL BLUE 42In Stock
Min.: 1
Mult.: 1

Hook-up Wire 26 AWG Blue 100 ft 7 x 34 Polyvinyl Chloride (PVC) 600 V MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW) Tinned Copper + 105 C 1853
Alpha Wire Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL BLACK 14In Stock
Min.: 1
Mult.: 1

Hook-up Wire 24 AWG Black 1000 ft 7 x 32 Polyvinyl Chloride (PVC) 600 V MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW) Tinned Copper + 105 C 1854
Alpha Wire Hook-up Wire 24AWG 19/36 PVC 1000ft SPOOL BLACK 20In Stock
Min.: 1
Mult.: 1

Hook-up Wire 24 AWG Black 1000 ft 19 x 36 Polyvinyl Chloride (PVC) 600 V MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW) Tinned Copper + 105 C 1854/19 Spool
Alpha Wire Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL BLACK 57In Stock
Min.: 1
Mult.: 1

Hook-up Wire 22 AWG Black 100 ft 7 x 30 Polyvinyl Chloride (PVC) 600 V MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW) Tinned Copper + 105 C 1855 Spool
Alpha Wire Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL RED 50In Stock
Min.: 1
Mult.: 1

Hook-up Wire 22 AWG Red 100 ft 7 x 30 Polyvinyl Chloride (PVC) 600 V MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW) Tinned Copper + 105 C 1855 Spool