T1 MRAM

Results: 710
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C 1.130In Stock
51,43 €
47,54 €
46,01 €
44,86 €
Min.: 1
Mult.: 1
SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3016204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in WSON8 package with QSPI - 108MHz interface, 1.8V, -40 C to 85 C 910In Stock
23,95 €
22,19 €
21,48 €
20,96 €
Min.: 1
Mult.: 1
WSON-8 QSPI 8 Mbit 1 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1008204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 108MHz interface, 1.8V, -40 C to 105 C 1.260In Stock
44,65 €
41,27 €
39,95 €
38,94 €
Min.: 1
Mult.: 1
WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1016204 Tray
Everspin Technologies MRAM IC RAM 128Mb Octal SPI in 24-BGA 200MHz 154In Stock
260,86 €
240,02 €
231,99 €
Min.: 1
Mult.: 1
BGA-24 SPI 128 Mbit 16 M x 8 1.65 V 2 V 125 mA, 157 mA - 40 C + 85 C Tray

Everspin Technologies MRAM IC RAM 16Mb Quad SPI in 24-BGA 133 MHz 652In Stock
30,42 €
28,16 €
27,25 €
26,58 €
Min.: 1
Mult.: 1
BGA-24 SPI 16 Mbit 2 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray
Everspin Technologies MRAM 128Mb 133MHz 1.8V 24-BGA -40C to +125C. AEC-Q100 Automotive Temp Grade 139In Stock
613,81 €
564,12 €
Min.: 1
Mult.: 1
BGA-24 QSPI 128 Mbit 16 M x 9 1.7 V 2 V - 40 C + 125 C Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 515In Stock
37,72 €
34,88 €
33,76 €
32,92 €
Min.: 1
Mult.: 1
BGA-48 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 85 C MR2A08A Tray
Everspin Technologies MRAM 210In Stock
94,46 €
87,11 €
84,24 €
82,10 €
Min.: 1
Mult.: 1
TSOP-II-54 Parallel 32 Mbit 2 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 85 C MR5A16A Tray
Everspin Technologies MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM 1.047In Stock
Cut Tape
78,98 €
72,84 €
70,46 €
68,68 €
Reel
59,44 €
Min.: 1
Mult.: 1
: 1.000
TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR4A16B Reel, Cut Tape, MouseReel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 108MHz interface, 1.8V, -40 C to 105 C 1.186In Stock
44,65 €
41,27 €
39,95 €
38,94 €
Min.: 1
Mult.: 1
SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1016204 Tray
Everspin Technologies MRAM 16Mb 3.3V 35ns 2Mx8 Parallel MRAM 656In Stock
44,96 €
41,55 €
40,21 €
39,21 €
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 16 Mbit 2 M x 8 8 bit 35 ns 3 V 3.6 V 60 mA, 152 mA 0 C + 70 C MR4A08B Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 108MHz interface, 3V, -40 C to 85 C 241In Stock
1.365On Order
42,53 €
39,31 €
38,04 €
37,09 €
Min.: 1
Mult.: 1
WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C AS3016204 Tray


Everspin Technologies MRAM IC RAM 64Mb Quad SPI in 24-BGA 133 MHz 69In Stock
76,35 €
70,43 €
68,12 €
66,39 €
Min.: 1
Mult.: 1
BGA-24 SPI 64 Mbit 8 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C Tray
Everspin Technologies MRAM IC RAM 32Mb Quad SPI in 8-DFN 133 MHz 905In Stock
39,40 €
36,42 €
35,24 €
34,37 €
Min.: 1
Mult.: 1
DFN-8 SPI 32 Mbit 4 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C EMxxLX Tray
Everspin Technologies MRAM IC RAM 32Mb Quad SPI in 8-DFN 133 MHz SUGGESTED ALTERNATE EM032LXQADG13ES2T 253In Stock
44,19 €
40,85 €
39,53 €
38,55 €
Min.: 1
Mult.: 1
DFN-8 SPI 32 Mbit 4 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 35ns Parallel MRAM 293In Stock
20,67 €
19,15 €
18,54 €
18,09 €
Min.: 1
Mult.: 1
BGA-48 Parallel 1 Mbit 128 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA - 40 C + 85 C MR0A08B Tray
Everspin Technologies MRAM 128Kb 3.3V 16Kx8 SPI 1.117In Stock
15,24 €
14,14 €
13,69 €
13,36 €
Min.: 1
Mult.: 1
DFN-8 SPI 128 kbit 16 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H128A Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C 732In Stock
17,53 €
16,26 €
15,76 €
15,38 €
Min.: 1
Mult.: 1
SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3004204 Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 QUAD SPI MRAM 868In Stock
12,32 €
11,44 €
11,09 €
10,82 €
Min.: 1
Mult.: 1
SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 105 C MR10Q010 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 54MHz interface, 3V, -40 C to 85 C 352In Stock
15,90 €
14,75 €
14,29 €
13,95 €
Min.: 1
Mult.: 1
SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C AS3004204 Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 228In Stock
54,05 €
49,93 €
48,31 €
47,10 €
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 125 C MR2A08A Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 to +85C 309In Stock
11,73 €
10,90 €
10,56 €
10,30 €
Min.: 1
Mult.: 1
BGA-24 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 85 C MR10Q010 Tray
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 1.038In Stock
20,21 €
18,72 €
18,13 €
17,69 €
Min.: 1
Mult.: 1
BGA-48 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 85 C MR0A16A Tray
Everspin Technologies MRAM IC RAM 32Mb Octal xSPI in 24-BGA 200MHz 405In Stock
41,46 €
38,33 €
37,09 €
36,16 €
Min.: 1
Mult.: 1
BGA-24 SPI 32 Mbit 4 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C EMxxLX Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 to +85C 270In Stock
11,49 €
10,67 €
10,35 €
10,10 €
Min.: 1
Mult.: 1
SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 85 C MR10Q010 Tray