T1 Mobile Modules

Results: 718
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Kontron Mobile Modules 5G M.2 Broadband Modem Card 122In Stock
241,49 €
Min.: 1
Mult.: 1
200 MHz USB - 40 C + 85 C 52 mm x 30 mm x 2.3 mm Cellular Bulk
Telit Cinterion Mobile Modules LN920A12-WW M.2 HW1.1 40.00.002 261In Stock
114,33 €
104,68 €
102,00 €
99,74 €
Min.: 1
Mult.: 1
60 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Telit Cinterion Mobile Modules 1.9GHz, 2.6VDC to 4.8VDC EXS82-W Rel.1.3 Global MTC Module 534In Stock
1.000Expected 3/26/2027
Cut Tape
23,44 €
21,05 €
19,44 €
18,03 €
17,03 €
Reel
17,03 €
Min.: 1
Mult.: 1
: 1.000
1.9 GHz 20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Astrocast Mobile Modules Industrial satellite communication device, ready to install and connect to the Astrocast network 146In Stock
112,15 €
100,96 €
96,08 €
91,92 €
Min.: 1
Mult.: 1
Astronode 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 20 dBm RS-232, UART 3.14 V, 4.5 V 3.47 V, 5.5 V 76 mA 48 mA - 20 C + 70 C 70 mm x 65 mm Bulk
Sequans Mobile Modules LTE Cat 1bis LGA module with North American bands support. 1.055In Stock
Cut Tape
24,99 €
22,45 €
21,52 €
Reel
18,28 €
18,15 €
Min.: 1
Mult.: 1
: 100
GC02S1 I2C, SPI, UART, USB 3.2 V 5.5 V - 40 C + 85 C 21 mm x 19.5 mm x 1.8 mm Reel, Cut Tape
Advantech Mobile Modules AIW-3 series LTE CAT4 mini PCI-e module 4In Stock
103,30 €
Min.: 1
Mult.: 1
Analog Devices / Maxim Integrated Mobile Modules 225MHz to 3800MHz RF Power Amplifier Lin
288In Stock
150,36 €
140,95 €
133,90 €
129,62 €
Min.: 1
Mult.: 1
Max.: 230
SC1905 698 MHz to 3.8 GHz SPI 1.75 V, 3.1 V 1.95 V, 3.5 V - 40 C + 105 C 9 mm x 9 mm Tray

Soracom Mobile Modules LTE-M Button with multi-carrier eSIM (AIR plan01s-LDV) 340In Stock
84,97 €
Min.: 1
Mult.: 1
Built-in 97 mm x 33 mm x 14 mm LTE Cat-M1 Box
Seeed Studio Mobile Modules SIM7600G-H4GforJetsonNano 37In Stock
83,85 €
Min.: 1
Mult.: 1
USB 3.3 V 5 V - 30 C + 80 C
Skyworks Solutions, Inc. Mobile Modules SKY77764 BAND3/4/9 PAM 4.480In Stock
Cut Tape
1,37 €
1,18 €
1,11 €
1,02 €
Reel
0,704 €
Min.: 1
Mult.: 1
: 4.500
SKY77764 1.71 GHz to 1.785 GHz 28.6 dBm 3 V 4.5 V 3 mm x 3 mm x 0.9 mm CDMA, HSDPA, HSPA, HSUPA, LTE Reel, Cut Tape

Industruino Mobile Modules GSM/GPRS Expansion Module
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
50In Stock
71,78 €
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz RS-232, UART 3.3 V 32 V 72 mm x 87 mm x 60 mm GSM
M5Stack M119
M5Stack Mobile Modules IoT Base with CAT-M Module (SIM7080G) 11In Stock
37,69 €
Min.: 1
Mult.: 1
21 dBm GPIO, I2C, Rs-485, UART 12 V 12 V SMA 80 mm x 54 mm x 33 mm LTE Cat-M

Particle Mobile Modules Tracker One LTE CAT1/3G/2G (Europe) 14In Stock
206,72 €
Min.: 1
Mult.: 1
GPIO, UART 4.5 V 30 V RF Antenna 146 mm x 88 mm x 33 mm 2G/3G, LTE


Sequans Mobile Modules LTE CAT 4 LCC module for CBRS (Band 48) and Band 42, Band 43 networks
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
68In Stock
Cut Tape
54,18 €
48,99 €
46,61 €
41,92 €
Reel
41,90 €
Min.: 1
Mult.: 1
: 1.000
3.5 GHz 23 dBm UART, USB, USIM - 40 C + 85 C 29 mm x 32 mm LTE Reel, Cut Tape
IEI Mobile Modules Mini-ITX SBC with Socket G1 for Intel mobile Core i7/i5/i3 and Celeron CPU,VGA/DVI/LVDS/HDMI,Dual PCIe GbE,USB 2.0,Dual PCIe Mini,SATA II and Audio,RoHS
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
2In Stock
161,85 €
Min.: 1
Mult.: 1
900 MHz, 1.8 GHz, 2.1 GHz 33 dBm PCI, USB 3.3 V 3.3 V - 30 C + 85 C External 50.95 mm x 30 mm x 4.75 mm Cellular
Telit Cinterion Mobile Modules 670In Stock
60,13 €
56,37 €
53,66 €
49,93 €
Min.: 1
Mult.: 1
23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
Quectel Mobile Modules LTE Cat 1bis, 4M, LTE only, No GNSS, No Quecopen, No VoLTE
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
432In Stock
Cut Tape
22,96 €
20,05 €
19,04 €
17,66 €
Reel
16,58 €
Min.: 1
Mult.: 1
: 500
ADC, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Telit Cinterion Mobile Modules 270In Stock
60,13 €
54,54 €
51,19 €
47,84 €
Min.: 1
Mult.: 1
23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
Telit Cinterion Mobile Modules
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
15In Stock
80On Order
148,10 €
133,37 €
126,70 €
Min.: 1
Mult.: 1
GPIO, PCIe, SPI, USB 3.4 V 4.2 V - 40 C + 85 C 51 mm x 30 mm x 3.6 mm Cellular, LTE Tray
Quectel Mobile Modules Cat 1, mPCIe form factor, Japan only
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
231In Stock
Cut Tape
104,40 €
92,05 €
73,76 €
Reel
73,76 €
Min.: 1
Mult.: 1
: 100
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mA 32 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
ArduSimple Mobile Modules 4G NTRIP Master - Option: North America
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
4In Stock
208,66 €
193,48 €
183,81 €
Min.: 1
Mult.: 1
RTK Engineering - 40 C + 85 C
Quectel Mobile Modules CAT 1
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
40In Stock
56,73 €
49,75 €
48,77 €
41,89 €
Min.: 1
Mult.: 1
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mA 32 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Tray
Quectel Mobile Modules 199In Stock
31,58 €
27,59 €
26,20 €
24,31 €
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Audio, I2C, SD Card, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel RG650VEU01AA-G93-TA0AA
Quectel Mobile Modules 2In Stock
591,02 €
Min.: 1
Mult.: 1
Quectel Mobile Modules 1In Stock
77,51 €
64,91 €
62,26 €
60,17 €
Min.: 1
Mult.: 1
ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1