NFM41 Feed Through Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Murata Electronics Feed Through Capacitors 1.5 UF 50V 31.949In Stock
20.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 4.000

1.5 uF 50 VDC SMD/SMT 20 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 6 A 1.5 mm - 55 C + 85 C NFM41PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.5 UF 25V 17.204In Stock
144.000On Order
Min.: 1
Mult.: 1
: 4.000

1.5 uF 25 VDC SMD/SMT 20 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 6 A 1.5 mm - 55 C + 85 C NFM41PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 100V 11.891In Stock
16.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 4.000

22 nF 100 VDC SMD/SMT 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 25V 5.499In Stock
12.000Expected 10/23/2026
Min.: 1
Mult.: 1
: 4.000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 100V 7.614In Stock
8.000Expected 9/23/2026
Min.: 1
Mult.: 1
: 4.000

1 nF 100 VDC SMD/SMT 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 100V
16.000Expected 12/15/2026
Min.: 1
Mult.: 1
: 4.000

2.2 nF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC Reel, Cut Tape, MouseReel