Inverting Logic Comparators

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 1.063In Stock
Cut Tape
3,90 €
2,94 €
2,70 €
2,43 €
Reel
2,15 €
Min.: 1
Mult.: 1
: 2.000
Identity 8 bit A = B Totem-Pole SOIC-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Id Comparators W/open-Collector Ou A 595-SN74ALS521DW 998In Stock
Cut Tape
1,92 €
1,79 €
1,63 €
Reel
1,39 €
1,37 €
Min.: 1
Mult.: 1
: 2.000
Identity 8 bit A = B Totem-Pole SOIC-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator 797In Stock
Cut Tape
2,86 €
2,64 €
2,52 €
2,39 €
Reel
2,11 €
Min.: 1
Mult.: 1
: 2.000
Magnitude 8 bit A = B, A > B Totem-Pole SOIC-20 25 ns, 30 ns 4.85 V 5.25 V 70 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Id Comparators W/open-Collector Ou 540In Stock
3,11 €
2,02 €
1,71 €
1,59 €
Min.: 1
Mult.: 1
Identity 8 bit A = B Totem-Pole PDIP-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator 1.059In Stock
Cut Tape
10,56 €
8,27 €
7,69 €
7,07 €
Reel
6,43 €
Min.: 1
Mult.: 1
: 2.000
Magnitude 8 bit A = B, A > B Totem-Pole SOIC-20 25 ns, 30 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Magnitude/Id C omparator ALT 595-S ALT 595-SN74LS688N
312In Stock
4,33 €
3,27 €
2,99 €
2,70 €
2,16 €
Min.: 1
Mult.: 1
Identity 8 bit A = B Totem-Pole PDIP-20 18 ns, 23 ns 4.85 V 5.25 V 65 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators 8-Bit Identity Compa rators 253In Stock
Cut Tape
10,27 €
8,02 €
7,46 €
6,84 €
Reel
6,28 €
Min.: 1
Mult.: 1
: 2.000
Identity 8 bit A = B Totem-Pole SOIC-20 20 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 1.949In Stock
Cut Tape
1,01 €
0,733 €
0,662 €
0,585 €
Reel
0,482 €
Min.: 1
Mult.: 1
: 2.000
Identity 8 bit A = B Active Low SOIC-20 4.6 ns, 6.1 ns, 6.6 ns 4.5 V 5.5 V 32 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude ALT 595 ALT 595-CD74HCT688E
626In Stock
1,01 €
0,727 €
0,654 €
0,575 €
Min.: 1
Mult.: 1
Magnitude/Identity 8 bit A = B Active Low PDIP-20 9 ns, 14 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators 8-Bit Identity Compa rators ALT 595-SN74 ALT 595-SN74HC688DWR
1.322In Stock
Cut Tape
0,959 €
0,694 €
0,625 €
0,55 €
Reel
0,456 €
Min.: 1
Mult.: 1
: 2.000
Identity 8 bit A = B Active Low SOIC-20 26 ns, 45 ns 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HC688M 5.093In Stock
Cut Tape
0,781 €
0,662 €
0,66 €
0,638 €
Reel
0,437 €
Min.: 1
Mult.: 1
: 2.000
Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude 1.696In Stock
Cut Tape
1,86 €
1,39 €
1,26 €
1,13 €
Reel
0,941 €
Min.: 1
Mult.: 1
: 2.000
Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8bit Identity 5.385In Stock
1,44 €
0,986 €
0,924 €
0,853 €
Min.: 1
Mult.: 1
Identity 8 bit A = B Active Low PDIP-20 26 ns, 45 ns 2 V 6 V 1.1 mA - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Comparators 8bit Identity A 595- SN74HC688PWT A 595- A 595-SN74HC688PWT 8.946In Stock
22.000Expected 2/5/2027
Cut Tape
0,852 €
0,613 €
0,553 €
0,488 €
Reel
0,408 €
Min.: 1
Mult.: 1
: 2.000
Identity 8 bit A = B Active Low TSSOP-20 26 ns, 45 ns 2 V 6 V 1.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC688D/SOT163/SO20 29.250In Stock
Cut Tape
0,63 €
0,446 €
0,40 €
0,349 €
Reel
0,287 €
Min.: 1
Mult.: 1
: 2.000
Magnitude 8 bit A = B Active Low SOIC-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC688PW/SOT360/TSSOP20 10.988In Stock
25.000Expected 1/29/2027
Cut Tape
0,568 €
0,405 €
0,364 €
0,318 €
Reel
0,267 €
Min.: 1
Mult.: 1
: 2.500
Magnitude 8 bit A = B Active Low TSSOP-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude 317In Stock
700Expected 12/11/2026
1,77 €
1,22 €
1,14 €
1,06 €
Min.: 1
Mult.: 1
Magnitude/Identity 8 bit A = B Active Low PDIP-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HC688PWT 2.043In Stock
Cut Tape
1,18 €
0,855 €
0,775 €
0,686 €
Reel
0,58 €
Min.: 1
Mult.: 1
: 2.000
Magnitude/Identity 8 bit A = B Active Low TSSOP-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Magnitude 741In Stock
3.000Expected 12/3/2026
0,959 €
0,641 €
0,598 €
0,552 €
Min.: 1
Mult.: 1
Magnitude/Identity 8 bit A = B Active Low PDIP-20 9 ns, 14 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HCT688M 3.394In Stock
Cut Tape
0,693 €
0,492 €
0,442 €
0,388 €
Reel
0,322 €
Min.: 1
Mult.: 1
: 2.000
Magnitude/Identity 8 bit A = B Active Low SOIC-20 9 ns, 14 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal binary/BCD 44In Stock
550Expected 12/4/2026
3,53 €
2,63 €
2,19 €
2,01 €
Min.: 1
Mult.: 1
Identity 8 bit A = B Totem-Pole SOIC-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Comparators 8-Bit Identity 27In Stock
420Expected 12/4/2026
4,16 €
2,97 €
2,81 €
2,64 €
Min.: 1
Mult.: 1
Identity 8 bit A = B Totem-Pole PDIP-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators 8bit Identity 39In Stock
10,27 €
7,47 €
7,11 €
6,44 €
Min.: 1
Mult.: 1
Identity 8 bit A = B Totem-Pole PDIP-20 20 ns 4.5 V 5.5 V 19 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl A 595-SN74F521DW 1.413In Stock
Cut Tape
0,977 €
0,707 €
0,639 €
0,564 €
Reel
0,487 €
Min.: 1
Mult.: 1
: 2.000
Identity 8 bit A = B Active Low SOIC-20 4.6 ns, 6.1 ns, 6.6 ns 4.5 V 5.5 V 32 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 319In Stock
1,15 €
0,773 €
0,723 €
0,67 €
Min.: 1
Mult.: 1
Identity 8 bit A = B Active Low PDIP-20 4.6 ns, 6.1 ns, 6.6 ns 4.5 V 5.5 V 32 mA 0 C + 70 C Through Hole Tube