Silicon Labs xG28-PK6025A 868-915MHz BLE Pro-Kit
Silicon Labs xG28-PK6025A 868-915MHz +20dBm + 2.4Ghz BLE Pro-Kit is designed to support the development of Wireless IoT devices based on Sub-GHz and 2.4GHz protocols. These protocols include Wi-SUN, Amazon Sidewalk, WM-BUS, Silicon Labs CONNECT, Proprietary protocols, and BLUETOOTH® Low Energy. The Pro Kit consists of a radio board that provides a complete reference design for the EFR32FG28 Wireless SoC, with the matching network for +20dBm covering the 868 and 915MHz frequency bands. The Wireless Pro Kit main board contains an onboard J-Link debugger with a Packet Trace Interface and a Virtual COM port, enabling application development and debugging of the attached radio board and external hardware through an expansion header. The Silicon Labs FG28 Pro-Kit provides all the necessary tools for developing high-volume, scalable Sub-GHz wireless IoT applications.Features
- +20dBm radio board based on the FG28 QFN68 wireless SoC
- SMA connector
- Advanced energy monitor
- Packet trace interface
- Virtual COM port
- SEGGER J-Link onboard debugger
- External device debugging
- Ethernet and USB connectivity
- Low power 128 x 128-pixel memory LCDTFT
- User LEDs/pushbuttons
- 20-pin 2.54mm EXP header
- Breakout pads for wireless SoC I/O
- CR2032 coin cell battery support
Kit Contents
- 1x BRD4002A wireless starter kit mainboard
- 1x FG28-RB440xB 915MHz radio board
- 1x 915MHz antenna
- 1x flat cable
- 1x 2xAA battery holder
Published: 2023-08-22
| Updated: 2023-10-06