New Fans

Sunon PF Series 80x38 DC Fans offer dimensions of 80mm x 80mm x 38mm and are suitable for dispersing heat in tight spaces. These fans feature a 12VDC rated voltage, 575mA to 870mA power current range, a 10.44W maximum power consumption, and speeds of 5600 RPM or 6400 RPM. Sunon PF Series 80x38 DC Fans are ideal for rackmount servers, industrial control panels, welding machines, commercial refrigeration, and battery cabinets.
-
Sunon PF Series 60x25 FansIdeal for dissipating heat when space is limited and offers dimensions of 60mm x 60mm x 25mm.04.11.2025 -
Sunon PF Series 80x38 DC FansOffers dimensions of 80mm x 80mm x 38mm and is suitable for dispersing heat in tight spaces.04.11.2025 -
Sanyo Denki San Ace 80L 9LG High Airflow, Long Life DC FansFeature high static pressure, high airflow, long service life, and low power consumption.29.10.2025 -
Orion Fans OA280EC Series with 0-10V PWM and Tach EC FansOffer high-performance cooling with energy-efficient EC motors, available in 115V and 230V models.08.10.2025 -
Sanyo Denki San Ace 80x80x80 9CRHA Counter Rotating DC FansCounter-rotating fans with improved cooling performance in high impedance areas.29.09.2025 -
NMB Technologies Next-Gen High Performance 40mm Server FansOffers speeds of up to 40,000RPM, a 12V rated voltage, and UL 94V-0 rated construction.15.09.2025 -
Orion Fans OD6038-VXE High-Performance Vane Axial DC FansOffer high static pressure, vane axial frame, with 12V, 24V, and 48V options.15.09.2025 -
Orion Fans OA109Y Series Plastic Frame 120mm AC FansFeature 115V and 230V rated voltage, 110CFM maximum airflow, and 0.37 maximum static pressure.21.08.2025 -
Orion Fans OD254AP IP68 Div1 UL60079 Explosion Proof DC FansFeature 12V, 24V, and 48V rated voltage, ≥10MΩ at 500VDC insulation resistance, and UL 60079 rated.19.08.2025 -
Sanyo Denki San Ace 200x70 9GA Low Power Consumption DC FanOperates on about 36% less power while maintaining the same airflow and static pressure.29.07.2025 -
Sanyo Denki 120W 9WPA High Airflow, Splash Proof DC FansOffer high static pressure, improved airflow, and low power consumption.25.04.2025 -
ebm-papst Centrifugal Fans & BlowersIdeally suited for applications where higher pressure is needed at lower airflow rates.12.02.2025 -
ebm-papst Axial FansMoves air in a direction parallel to the fan's rotation axis, offers wide choice of sizes & options.12.02.2025 -
Orion Fans OE25079 250mm x 78.5mm Dual-Speed EC FansDual-speed fans that serve as a drop-in replacement for the discontinued OA200EC series.20.01.2025 -
Sanyo Denki San Ace 80 9CRH High Flow, Counter Rotating FansFeature high static pressure, high airflow, low power consumption, and are RoHS directive-compliant.13.11.2024 -
Sanyo Denki San Ace 38 9HVA High Static Pressure DC FansOffers high static pressure, high airflow, and 38mm x 38mm x 28mm dimensions.12.11.2024 -
Panasonic UDQF Cooling FansUnique hydrodynamic bearings (UHDB) deliver quietness and longevity for in-vehicle cooling devices.23.09.2024 -
Sanyo Denki San Ace 60 9CRH High Flow, Counter Rotating Fans9CRH type fans with high static pressure, high airflow, and a service life of 40,000 hours.26.08.2024 -
Nidec Components UltraFlo DC Brushless Axial FansAchieves high airflow, low power consumption, and a long lifespan, ideal for communication IT uses.12.06.2024 -
Sanyo Denki San Ace 60x76mm Long Life, Counter Rotating DC FanFeatures 100,000 hours long life, high airflow, and high static pressure.20.05.2024 -
Sanyo Denki San Ace 120AD 9AD 120x25mm High Airflow ACDC FansFeature up to 62Pa maximum high static pressure and 100VAC to 240VAC input voltage range.09.05.2024 -
ebm-papst AxiACi Energy-Saving AC Axial FansDesigned to replace AC fans in commercial refrigeration and industrial ventilation applications.22.04.2024 -
Same Sky CFM IP68 Rated DC Axial FansAvailable in multiple speed options and offer a dual ball bearing system.10.01.2024 -
Sanyo Denki Long-Life Cooling Performance DC FansFeature a 1780Pa maximum static pressure, extended lifespan, and high airflow.12.12.2023 -
Same Sky AC Axial FansFeatures 120mm and 172mm frame designs with dual-ball bearing or sleeve-bearing construction.05.12.2023 -