Triacs

Results: 2.177
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Triacs Triacs 1.133In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2N6348A 100 A 600 V 10 uA 1.75 V 40 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 600V 4A 33/43V 910In Stock
Min.: 1
Mult.: 1
QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
WeEn Semiconductors Triacs 3Q HI-COM TRIAC 4.855In Stock
Min.: 1
Mult.: 1

6 A 66 A 800 V 400 uA 1.3 V 35 mA 800 mV 35 mA + 150 C Through Hole TO-220F-3
WeEn Semiconductors Triacs RAIL TRIAC 3.501In Stock
Min.: 1
Mult.: 1

8 A 72 A 600 V 500 uA 1.65 V 25 mA 700 mV 10 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs RAIL 3Q TRIAC 3.086In Stock
Min.: 1
Mult.: 1

8 A 71 A 600 V 100 uA 1.3 V 60 mA 700 mV 34 mA - 40 C + 125 C Through Hole TO-220FP-3
WeEn Semiconductors Triacs AMO THYR & TRIACS 11.643In Stock
Min.: 1
Mult.: 1

1 A 8.5 A 600 V 500 uA 1.3 V 7 mA 1 V 5 mA + 125 C Through Hole TO-92-3
Littelfuse Triacs ISO TO220 16A 10MA TRIAC 494In Stock
Min.: 1
Mult.: 1

BTA16-10MA 16 A 600 V 2 mA 20 mA 1.3 V 10 mA Through Hole TO-220-3 Tube
Littelfuse Triacs THY 8A 600V TRIAC 954In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC228A6 80 A 400 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape

Littelfuse Triacs 1A Sensitive Triacs brand Thyristors 983In Stock
Min.: 1
Mult.: 1
Reel: 1.000

L01 1 A 10 A, 12 A 400 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 4A 25-25-25mA 679In Stock
Min.: 1
Mult.: 1

Qxx04xx 4 A 46 A, 55 A 400 V 10 uA 1.6 V 30 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C SMD/SMT TO-252-3 Tube
Littelfuse Triacs 600V .8A 10-10-10mA 932In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Q_X 800 mA 8.3 A, 10 A 600 V 20 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT Compak-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Sensitive 10 A High Temperature 878In Stock
Min.: 1
Mult.: 1

H-Series 10 A 105 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 400V 6A 269In Stock
Min.: 1
Mult.: 1

Qxx06xxH 6 A 55 A, 65 A 400 V 10 uA 1.6 V 35 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Tube
Littelfuse Triacs 8A 50mA 600V IGT 3 QUAD 895In Stock
Min.: 1
Mult.: 1

BTB08-50MA 90 A 600 V 5 uA 1.55 V 50 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs SENSITIVE GATE TRIAC 58In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Z01XXMN 1 A 8 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
SanRex Triacs Triacs 25 Amp 600 Volt 25In Stock
1.000Expected 6/9/2026
Min.: 1
Mult.: 1

TMG 25 A 225 A/250 A 600 V 5 mA 1.4 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220F2-3 Bulk
Littelfuse Triacs Sen Triac 1A 600V 10 10 10 10 mA 1.976In Stock
Min.: 1
Mult.: 1
Reel: 2.000

L01 1 A 10 A, 12 A 600 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Overvoltage Triac Static dV/dt >2000 V 1.224In Stock
Min.: 1
Mult.: 1

ACST8 8 A 800 V 50 mA 30 mA 1 V 30 mA Through Hole TO-220-3 FP Tube

Littelfuse Triacs 1A Sensitive Triacs brand Thyristors 839In Stock
Min.: 1
Mult.: 1
Reel: 1.000

L01 1 A 10 A, 12 A 400 V 5 uA 1.6 V 7 mA 1.3 V 3 mA, 5 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs 12A TRIAC 35mA IGT 530In Stock
Min.: 1
Mult.: 1

BTB12-35MA 120 A 600 V 5 uA 1.55 V 45 mA 1.7 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
SanRex Triacs Triacs 25 Amp 600 Volt 30In Stock
Min.: 1
Mult.: 1

TMG 25 A 225 A/250 A 600 V 5 mA 1.4 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-3PF Tube
STMicroelectronics Triacs Triac Crowbar 10mA Switch 2A 800V 1.795In Stock
Min.: 1
Mult.: 1

ACST2 2 A 800 V 10 mA 1.1 V 10 mA - 40 C + 125 C Through Hole TO-220-3 FP Tube
Littelfuse Triacs 0.8A Sensitive Triacs 868In Stock
Min.: 1
Mult.: 1

LX8 800 mA 8 A 400 V 5 uA 1.6 V 5 mA 1.3 V 3 mA, 5 mA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs THY 10A 800V TRIAC 414In Stock
Min.: 1
Mult.: 1

MAC210A10 100 A 800 V 10 uA 1.65 V 50 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Tube
SanRex Triacs Triacs 25 Amp 600 Volt 42In Stock
Min.: 1
Mult.: 1

TMG 25 A 225 A/250 A 600 V 5 mA 1.4 V 1.5 V 30 mA - 40 C + 150 C Through Hole TO-3PF Tube