Triacs

Results: 2.176
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Littelfuse Triacs SEN TRIAC 1A 800V 3 3 3 5 mA 2.632In Stock
Min.: 1
Mult.: 1
Reel: 1.000

L01 1 A 10 A, 12 A 800 V 5 uA 1.6 V 7 mA 1.3 V 3 mA, 5 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs 16A 50mA 600V IGT 3 QUAD 713In Stock
Min.: 1
Mult.: 1

BTB16-50MA 170 A 600 V 5 uA 1.55 V 60 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs THY 4A 600V TRIAC 3.826In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MAC4DLM 40 A 600 V 10 uA 1.6 V 15 mA 1.3 V 5 mA - 40 C + 110 C Through Hole TO-251-3L Reel, Cut Tape
STMicroelectronics Triacs Triac Crowbar 35mA Switch 12A 700V 1.538In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACST12 12 A 700 V 50 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2-PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8 Amp 400 Volt 1.804In Stock
Min.: 1
Mult.: 1

BTA08 84 A 400 V 5 uA 1.75 V 50 mA 1.5 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt 1.950In Stock
Min.: 1
Mult.: 1

BTA08 80 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 2.578In Stock
Min.: 1
Mult.: 1

BTB08 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 800 Volt 2.645In Stock
Min.: 1
Mult.: 1

BTB08 80 A 800 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16A Triacs 1.576In Stock
Min.: 1
Mult.: 1

BTB16 168 A 700 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 12A Triacs 2.380In Stock
Min.: 1
Mult.: 1

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 16A Snubberless 800Vrrm 900Vrsm 35mA 1.903In Stock
Min.: 1
Mult.: 1

T1635T-8T 16 A 120 A 800 V 7.5 uA 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs Sensitive 8 A High Temperature 1.990In Stock
Min.: 1
Mult.: 1

H-Series 8 A 84 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 1.0 Amp 800 Volt 12.021In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 800 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse Triacs 600V 4A Sensing 5-5-5-10mA 2.334In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 6A 35-35-35mA 870In Stock
Min.: 1
Mult.: 1

Qxx06xxH 6 A 55 A, 65 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-251-3 Tube
Littelfuse Triacs Triac 600V 10A 50In Stock
Min.: 1
Mult.: 1

Qxx10xx 10 A 100 A, 120 A 600 V 50 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C Through Hole TO-220-3 Tube
WeEn Semiconductors Triacs 600V 8A 2.865In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 A 72 A 600 V 100 uA 1.65 V 30 mA 700 mV 25 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 15A 600V TRIAC 1.167In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC15-8 150 A 600 V 10 uA 1.6 V 40 mA 2 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
STMicroelectronics Triacs 20 Amp 700 Volt 751In Stock
Min.: 1
Mult.: 1

BTA20 210 A 700 V 10 uA 1.7 V 75 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 1.879In Stock
Min.: 1
Mult.: 1

16 A 150 A 600 V 100 uA 1.3 V 15 mA 800 mV 10 mA - 40 C + 125 C Through Hole TO-220-3
Littelfuse Triacs THY 12A 600V TRIAC 914In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC212A8 100 A 600 V 10 uA 2 V 50 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 600V 6A Sensing 5-5-5-10mA 815In Stock
Min.: 1
Mult.: 1

Lxx06xx 6 A 50 A, 60 A 600 V 20 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 40 C + 110 C Through Hole TO-220-2 Tube
WeEn Semiconductors Triacs AC THYRISTOR TRIAC PWR SWITCH 2.741In Stock
Min.: 1
Mult.: 1

2 A 15.4 A 800 V 10 uA 2 V 25 mA 800 mV 10 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs THYR AND TRIACS 2.523In Stock
Min.: 1
Mult.: 1

8 A 72 A 800 V 500 uA 1.65 V 25 mA 700 mV 10 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 1.461In Stock
Min.: 1
Mult.: 1

12 A 110 A 600 V 100 uA 1.3 V 35 mA 800 mV 35 mA + 125 C Through Hole TO-220AB-3