DC/DC Converters - SMD

Results: 15.593
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +4kV 5In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 4 kV 250 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
TRACO Power DC/DC Converters - SMD 1W SMT Iso 9-36Vin +/-5Vout +/-100mA 123In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 9 V 36 V 5 V 100 mA - 5 V 100 mA 1.5 kV 13.2 mm 9.1 mm 10.2 mm Industrial TDN 1WISM
TRACO Power DC/DC Converters - SMD 3W SMT Iso 9-36Vin +/-15Vout +/-100mA 204In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.6 kV 13.2 mm 9.1 mm 9.9 mm Industrial TDN 3WISM
TRACO Power DC/DC Converters - SMD 6W 9-36Vin 24Vout 250mA SIP8 Iso Reg 201In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 24 V 250 mA 3 kV SIP-8 21.8 mm 9.6 mm 11.2 mm Industrial TMR 6WIR
TRACO Power DC/DC Converters - SMD 18-36Vin 24V 125mA 3W Iso Reg SMT 81In Stock
Min.: 1
Mult.: 1
Reel: 10

Isolated 1 Output 3 W 24 V 18 V 36 V 24 V 125 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial TRN 3SM
Murata Power Solutions DC/DC Converters - SMD 15VIN 15VOUT 2W 1.682In Stock
Min.: 1
Mult.: 1
Reel: 80

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 100 mA - 5 V 100 mA 5.7 kV SMT-8 19.94 mm 14.99 mm 4.39 mm Medical, Industrial MGJ2
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 121In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 12.6 V 41 mA - 11.4 V to - 12.6 V 40 mA 1.5 kV SOP-7 DCV011512D
TDK DC/DC Converters - SMD 1.00V uPOL 6A Power Module 426In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 4.5 V 16 V 1 V 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial FS1406
RECOM Power DC/DC Converters - SMD 13.5-65Vi 12Vo 500mA 7.2-13.2VTrim Reg 364In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 1 Output 13.5 V 65 V 12 V 500 mA LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-0.5
TDK-Lambda DC/DC Converters - SMD 5/12Vin 0.7-5.5Vout 20A P Log 175In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 80 W 12 V 3.5 V 14 V 700 mV to 5.5 V 20 A 20.3 mm (0.799 in) 11.4 mm (0.449 in) 10 mm (0.394 in) Industrial iBH
TDK-Lambda DC/DC Converters - SMD 2.4-5.5Vin3A SMT POL .6-3.63Vout NegLogi 226In Stock
Min.: 1
Mult.: 1
Reel: 750

Non-Isolated 1 Output 16.5 W 5 V 2.4 V 5.5 V 600 mV to 3.63 V 3 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 4.45 mm (0.175 in) Industrial iCF
Vicor DC/DC Converters - SMD MVTM 36 V Isolated DC DC Converter 3.3A 87In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 36 V 26 V 50 V 36 V 3 A 2.25 kV 32.5 mm 22 mm 6.73 mm Industrial
TRACO Power DC/DC Converters - SMD 6W 18-75Vin 3.3Vout 1500mA SIP8 Iso Reg 103In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 3.3 V 1.5 A 3 kV SIP-8 21.8 mm 9.6 mm 11.2 mm Industrial TMR 6WIR
Murata Electronics DC/DC Converters - SMD 20A, non-isolated PoL DC/DC Converter, BGA, 4.5-5.5Vin, 0.7-1.8Vout 452In Stock
Min.: 1
Mult.: 1
Reel: 400

Non-Isolated 1 Output 36 W 5 V 4.5 V 5.5 V 700 mV to 1.8 V 20 A 10.5 mm (0.413 in) 9 mm (0.354 in) 5.6 mm (0.22 in) Industrial MYMGK
Murata Power Solutions DC/DC Converters - SMD 1.166In Stock
Min.: 1
Mult.: 1
Reel: 600

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 133 mA 5.2 kV 15.49 mm 11.43 mm 3.16 mm Industrial NXJ2
Murata Power Solutions DC/DC Converters - SMD 4.5V / 14V IN .69V / 5.5V OUT 425In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 60 W 9 V 4.5 V 14 V 690 mV to 5.5 V 12 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 8.55 mm (0.337 in) Industrial OKL2-T/12-W12
Murata Power Solutions DC/DC Converters - SMD 54W 12VOUT 48VIN DC/DC QTRBRK 202In Stock
Min.: 1
Mult.: 1
Reel: 200

Isolated 1 Output 54 W 48 V 18 V 75 V 12 V 4.5 A 2.25 kV 1/16 Brick 33 mm 22.9 mm 9.1 mm UWS
Texas Instruments DC/DC Converters - SMD 3-A Wide-Input Adj S wtch Reg Mod A 595- A 595-PTN78060WAZT 150In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 45 W 12 V 7 V 36 V 2.5 V to 12.6 V 3 A 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTN78060W
Texas Instruments DC/DC Converters - SMD 600mA High-Eff Micro SiP Converter A 595 A 595-TPS82677SIPR 990In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 3.3 V 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82677
Murata Electronics DC/DC Converters - SMD 36V-75V IN 12A 96In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 36 V 75 V 5 V 12 A 2.25 kV 1/32 Brick 23.36 mm 19.05 mm 12.7 mm MYBTA
Monolithic Power Systems (MPS) DC/DC Converters - SMD PSR Flyback/Buck 80V DC-DC Converter 3.006In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Isolated 1 Output 13 W 14 V 80 V - 500 mV to 150 V 1.2 mA QFN-14 3 mm 3 mm MP6004
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +300V 7In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 300 V 3.3 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -1kV 17In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to - 1 kV 1 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
CUI Inc. DC/DC Converters - SMD 4.5-5.5Vin 12Vout 84mA 1W Iso SMT 430In Stock
Min.: 1
Mult.: 1
Reel: 430

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial PCN1-M
TRACO Power DC/DC Converters - SMD 1W SMT Iso 18-75Vin 15Vout 70mA 96In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 V 18 V 75 V 15 V 70 mA 1.5 kV 13.2 mm 9.1 mm 10.2 mm Industrial TDN 1WISM