DC/DC Converters - SMD

Results: 15.588
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 3W 12Vin 9Vout 334mA 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 334 mA 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial RA3
Cosel DC/DC Converters - SMD 10W 12V 1A SMD/SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 12 V 1 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 10W 15V 0.8A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 15 V 800 mA 500 V 40.6 mm 22.86 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 6W 5V 1.2A SMD/SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 76 V 5 V 1.2 A 500 V 32.5 mm 19.05 mm 7.11 mm Industrial SU
Cosel DC/DC Converters - SMD 1.5W 12/24V 0.65A SMD/SMT 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 24 V 18 V 36 V 12 V 65 mA - 12 V 65 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial SU
Cosel DC/DC Converters - SMD 1.5W 4.5-9Vin +/-15Vout 0.05A SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 5 V 4.5 V 9 V 15 V 50 mA - 15 V 50 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial SU
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 5 V 300 mA - 5 V 300 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial TES 3WI
TRACO Power DC/DC Converters - SMD 4.5-12Vin +/-12Vout +/-125mA 3W SMT Iso 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 4.5 V 12 V 12 V 125 mA - 12 V 125 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial TMR 3WISM
Murata Power Solutions DC/DC Converters - SMD DC/DC 6W SM 5-15/5V 5.2KV 13In Stock
Min.: 1
Mult.: 1
Reel: 23

Isolated 2 Output 6 W 5 V 4.5 V 9 V 15 V 240 mA - 10 V 240 mA 5.2 kV 31.24 mm 22.61 mm 14.19 mm Industrial MGJ6
TDK-Lambda DC/DC Converters - SMD Input 12/24VDC, Output +/-12V 0.13A, 3.12W SMD 4In Stock
20Expected 4/22/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 12 V - 12 V 130 mA 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG3
Vicor DC/DC Converters - SMD 300V/12V 200W CONVERTER
5In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 300 V 200 V 400 V 12 V 3 kV Full Brick 117 mm 61 mm 12.7 mm VI-200
Texas Instruments DC/DC Converters - SMD 30A 5.5-14V-Inp Wide -Out Adj Pwr Mdl A A 595-PTH08T210WAST 52In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 9 V 5.5 V 14 V 3.6 V 30 A ECP-13 34.8 mm (1.37 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial PTH08T210W
Texas Instruments DC/DC Converters - SMD 10A 4.5-14V-Input Wi de-Out Adj Pwr Mdl A 595-PTH08T240WAST 88In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 9 V 4.5 V 14 V 700 mV to 5.5 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial PTH08T240W
Cosel DC/DC Converters - SMD Intermediate bus converter (IBC) 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 80 W 48 V 36 V 76 V 5 V 16 A 2.25 kV 33 mm 22.86 mm 10.41 mm Industrial CHS
Cosel DC/DC Converters - SMD 6W 3.3V 1.35A SMD/SMT 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4.46 W 24 V 18 V 36 V 3.3 V 1.35 A 500 V 33 mm 20.32 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 10W 12V 0.45A SMD/SMT 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 12 V 9 V 18 V 12 V 450 mA - 12 V 450 mA 500 V 40.2 mm 22 mm 7 mm Industrial SU
Cosel DC/DC Converters - SMD 10W 12V 1A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 12 V 1 A 500 V 38.1 mm 20.32 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 5 V 300 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 6W 5V 1.2A SMD/SMT 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 5 V 1.2 A 500 V 30.48 mm 17.78 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 3W 4.5-9Vin +/-15Vout 0.1A SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 15 V 100 mA - 15 V 100 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial SU

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 20In Stock
200On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 1.5 kV SMD-8 16.3 mm 9.3 mm 8.9 mm Industrial TES 2H
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 5 V 300 mA - 5 V 300 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial TES 3WI
TRACO Power DC/DC Converters - SMD 4.5-12Vin +/-12Vout +/-83mA 2W SMT Iso 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 4.5 V 12 V 12 V 83 mA - 12 V 83 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial TMR 2WISM
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 3.3Vout 600mA 2In Stock
10Expected 4/10/2026
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 3.3 V 600 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A