AC/DC Converters

Results: 1.479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) 94.053In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 86W/119W 45.408In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 17 W, 28.5 W Si 132 kHz, 66 kHz 3.4 mA - 40 C + 150 C TOP266 Tube
Power Integrations AC/DC Converters 120 mA (MDCM) 170 mA (CCM) 82.337In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 120 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 31.741In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si LNK6x Reel, Cut Tape, MouseReel


Power Integrations AC/DC Converters 28.5W 85-265 VAC 36.5W/230 VAC 42.260In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 28.5 W, 36.5 W 85 VAC 265 VAC Si 132 kHz 65 % 630 uA - 40 C + 150 C 2.5 A TNY280 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 119W 13.022In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 700 V 157 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 177W/244W 30.420In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 19 V 177 W 85 VAC 265 VAC Si 132 kHz 78 % 2.1 mA - 40 C + 150 C TOP271 Tube
STMicroelectronics AC/DC Converters Fixed VIPer Plus 800V 30kHz 30mW 15.091In Stock
Min.: 1
Mult.: 1

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Tube
Power Integrations AC/DC Converters 6.5 W (85-265 VAC) 34.074In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 6 V 8 W 85 VAC 265 VAC Si 100 kHz 54 % 480 uA - 40 C + 150 C 353 mA LNK6 Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 7-Pin PDIP-C 83.076In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 6 V 10 W 85 VAC 265 VAC Si 100 kHz 54 % 520 uA - 40 C + 150 C 482 mA LNK6 Tube
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 54.568In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 66 kHz 72 % 260 uA - 40 C + 150 C 63 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 175mA MDCM 280mA CCM 61.105In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 66 kHz 72 % 220 uA - 40 C + 150 C 280 mA LNK30 Tube
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 92.127In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 6 V 6 W 85 VAC 265 VAC Si 132 kHz 60 % 300 uA - 40 C + 150 C 330 mA LNK36 Reel, Cut Tape, MouseReel

Power Integrations AC/DC Converters 6.5W 85-265 VAC 10W 100/115/230 VAC 50.851In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 6.5 W 85 VAC 265 VAC Si 44 kHz 67 % 215 uA - 40 C + 150 C 310 mA TNY255 Tube
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 39.071In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 23.5 W 85 VAC 265 VAC Si 67 % 550 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 35W/50W PK 23.131In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 48 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 6.88 A TOP258 Tube
Power Integrations AC/DC Converters Int Off-Line Swtr 57W/81W 29.700In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 19 V 57 W 85 VAC 265 VAC Si 132 kHz 78 % 1.4 mA - 40 C + 150 C TOP265 Tube
Power Integrations AC/DC Converters 6W 85-265 VAC 9W 230 VAC 44.540In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6W 85-265 VAC 9W 230 VAC 104.163In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Tube
Power Integrations AC/DC Converters 9.5W 85-265 VAC 15W/230 VAC 34.449In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 9.5 W 85 VAC 265 VAC Si 132 kHz 68 % 265 uA - 40 C + 150 C 375 mA TNY266 Tube
Power Integrations AC/DC Converters 15W 85-265 VAC 19W/230 VAC 108.024In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 15 W 85 VAC 265 VAC Si 132 kHz 65 % 310 uA - 40 C + 150 C TNY276 Tube
Power Integrations AC/DC Converters 25W 85-265 VAC 32W/230 VAC 19.606In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 12 W Si 132 kHz 65 % 510 uA - 40 C + 150 C TNY279 Tube
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 32.707In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 112W/148W 18.950In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 36 V 148 W 2.83 V 3.25 V Si 132 kHz 83 % 55 uA - 40 C + 150 C 1.7 mA TOP268 Tube

onsemi AC/DC Converters HIGH-VOLTAGE SWITCHER FOR 21.423In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-4 25 W Flyback Si 65 kHz 73 % 1 mA - 40 C + 125 C NCP1077 Reel, Cut Tape, MouseReel