AC/DC Converters

Results: 1.479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
STMicroelectronics AC/DC Converters Offline PWM controller for low standby adapters 1.233In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 13 V 11.5 V 23 V Flyback, PWM Si 167 kHz 50 % 2.5 mA - 25 C + 125 C STCH03 Tube
STMicroelectronics AC/DC Converters Fixed VIPer Plus 800V 60kHz 30mW 8.347In Stock
Min.: 1
Mult.: 1

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters 115 kHz Fixed Freq Viper Plus 6.390In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 9 W 11.5 V 11.5 V Buck-Boost, Flyback Si 115 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Tube
Infineon Technologies AC/DC Converters SMPS QUASI-RESONANT PWM CTRLR 800V 8.035In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-12 Si QR CoolSET Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters Off-Line SMPS Curr Cntlr w/integrt 800V 3.073In Stock
Min.: 1
Mult.: 1

Si F3 Tube
ROHM Semiconductor AC/DC Converters DC/DC Cnvrtr Latch Auto Quasi-Rsnnt 2.457In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 18 V 15 V 27.5 V Si 120 kHz 800 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors AC/DC Converters HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller 2.142In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 Si TEA175X Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Offline CV/CC Switch 725V 900V FET w/ SR 3.548In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT eSOP-R16B-16 50 V 29 W 85 VAC 484 VAC Flyback Si 100 kHz 60 % 740 uA - 40 C + 105 C 1.15 A InnoSwitch-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 36 W (85-265 VAC) 2.329In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 36 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.02 mA - 40 C + 105 C 2.32 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 40 W (85-265 VAC) 5.483In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 40 W, 45 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.64 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85-265 VAC 4.5W LinkSwitch II 16.200In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 6 V 5.1 W 85 VAC 265 VAC Si 66 kHz 55 % 480 uA - 40 C + 150 C 337 mA LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 7.351In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 50 V 19.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 445 uA TNY17 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5W 85-265 VAC 11W/230 VAC 12.434In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8 12 V 11 W 85 VAC 265 VAC Si 132 kHz 65 % 275 uA - 40 C + 150 C TNY274 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 3.143In Stock
Min.: 1
Mult.: 1

Si TNY276 Tube
Power Integrations AC/DC Converters 15W 85-265 VAC 25W100/115/230 VAC 1.272In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP223 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20W 85-265 VAC 30W100/115/230 VAC 1.089In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP224 Tube
Power Integrations AC/DC Converters Int Of-Ln Sw EcoSmrt 43W/62W 11.637In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 43 W 85 VAC 265 VAC Si 132 kHz 78 % - 40 C + 150 C TOP264 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,55W/81W 1.246In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si TOP269 Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters DIP7 800V PWM CONVERTE 3.992In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 8.9 V 26 V PWM Si 65 kHz 82 % 700 uA - 40 C + 105 C Tube
ROHM Semiconductor AC/DC Converters PWM Type DC/DC Converter IC Integrated Switching MOSFET 3.992In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 8.9 V 26 V PWM Si 100 kHz 82 % 1 mA - 40 C + 105 C Tube
STMicroelectronics AC/DC Converters Enhanced High Volt Res CTRL 600V 1.481In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 13.3 V 16 V 8.85 V Si 235 kHz 50 % 3 mA - 25 C + 125 C 800 mA L6699 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 1.690In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 120 mA VIPER01 Tube
STMicroelectronics AC/DC Converters 700V 0.36A SMPS 6.930In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 730 V 5 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C VIPER12A-E Tube
STMicroelectronics AC/DC Converters Low Power OFF-Line SMPS Primary Switchr 1.304In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 730 V 7 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C 700 mA VIPER22AS-E Tube
STMicroelectronics AC/DC Converters ViperPlus Fixed Freq 800V 30mQ 265 Vac 1.522In Stock
Min.: 1
Mult.: 1

Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER37 Tube