AC/DC Converters

Results: 1.480
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 40 W (85-265 VAC) 1.793In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 1.265 V 45 W 4.65 V 5.15 V Flyback Si 70 kHz 1.2 mA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 120mA MDCM 170mA CCM 21.741In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 66 kHz 72 % 200 uA - 40 C + 150 C 170 mA LNK30 Tube

Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 10.785In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 21.5 W 85 VAC 265 VAC Si 132 kHz 65 % 445 uA - 40 C + 150 C 1 A TNY278 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 43W/62W 11.851In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 12 W, 22.5 W Si 132 kHz, 66 kHz 3.1 mA - 40 C + 150 C TOP264 Tube
ROHM Semiconductor AC/DC Converters DIP7 650V PWM CONVERTE 5.998In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 9.5 V 10.8 V PWM Si 65 kHz 45 % 850 uA - 40 C + 105 C Tube
STMicroelectronics AC/DC Converters Enhanced High Volt Res CTRL 600V 2.978In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 13.3 V 8.85 V 16 V Si 235 kHz 50 % 3 mA - 40 C + 150 C L6699 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Offline PWM controller for low standby adapters 3.844In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 13 V 11.5 V 23 V Flyback, PWM Si 167 kHz 50 % 2.5 mA - 25 C + 125 C STCH03 Reel, Cut Tape
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 2.164In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 1 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 11.469In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1.5 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters FIXED FREQ VIPER 14.674In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 800 V 9 W 11.5 V 23.5 V Buck-Boost, Flyback Si 60 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Offline high voltage converters 2.023In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 800 V 20 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 2.346In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 Si VIPER31 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 2.919In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 132 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel

STMicroelectronics AC/DC Converters VIPerPlus family: Quasi-resonant high performance off line high voltage converte 1.354In Stock
Min.: 1
Mult.: 1

SMD/SMT SIOC-16 Narrow 800 V 22 W 8.5 V 23.5 V Flyback Si 225 kHz 2 mA - 40 C + 150 C VIPER35 Tube

STMicroelectronics AC/DC Converters VIPerPlus family: Quasi-resonant high performance off line high voltage converte 2.583In Stock
Min.: 1
Mult.: 1

SMD/SMT SIOC-16 Narrow 800 V 22 W 8.5 V 23.5 V Flyback Si 136 kHz 2 mA - 40 C + 150 C VIPER35 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 2.487In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER38 Reel, Cut Tape, MouseReel
Diodes Incorporated AC/DC Converters N-Ch Secondary Side Syn Rect Switch 100V 3.877In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOIC-8 5 V 3.3 V 6 V Flyback Si 12 % 100 uA - 40 C + 85 C AP431 Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters SMPS Current Cntrl w/ Integrated 800V 1.948In Stock
Min.: 1
Mult.: 1

Si F3 Tube
Infineon Technologies AC/DC Converters COOLSET F3 650V 4.372In Stock
Min.: 1
Mult.: 1

DIP-8 Si F3 Tube
Infineon Technologies AC/DC Converters OFF-LINE SMPS CRRNT MODE CONTROLLER 4.408In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Si ICE3BS03 Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters .DP LITE COOLSET 1.701In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DSO-12 800 V 50 W 10 V 25.5 V Flyback Si 20 kHz 900 uA - 40 C + 150 C 600 mA QR CoolSET Reel, Cut Tape
ROHM Semiconductor AC/DC Converters DC-DC Converter IC PWM Control Type 2.333In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 12.5 V 8.9 V 26 V PWM Si 65 kHz 600 uA - 40 C + 105 C BM1P062FJ Reel, Cut Tape
ROHM Semiconductor AC/DC Converters DC-DC Converter IC PWM w/650V MOSFET 4.010In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 8.9 V 26 V PWM Si 65 kHz 82 % 950 uA - 40 C + 105 C BM2P Tube

NXP Semiconductors AC/DC Converters GREENNCHIP SMPS CONTROL IC 1.222In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 11 V 250 W Flyback Si 125 kHz - 1.19 mA TEA175X Reel, Cut Tape, MouseReel

NXP Semiconductors AC/DC Converters GreenChip SMPS Control IC 4.834In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si TEA1833TS Reel, Cut Tape, MouseReel