Linear Voltage Regulators

Results: 1.924
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 15.159In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape
Analog Devices Linear Voltage Regulators 500mA LDO 3.0Vout 5.254In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP124 SMD/SMT LFCSP-8 1 Output Positive 3 V 500 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 3.3Vout w/ QOD 3.863In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP160 SMD/SMT WLCSP-4 1 Output Positive 3.3 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA LDO 1.65Vout 2.557In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP172 SMD/SMT WLCSP-4 1 Output Positive 1.65 V 300 mA Fixed 1.6 V 3.6 V - 40 C + 125 C 170 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA fixed anyCAP LDO 1.226In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADP3333 SMD/SMT MSOP-8 1 Output Positive 2.5 V 300 mA Fixed 2.6 V 12 V - 40 C + 85 C 70 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA anyCAP LDO 932In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADP3335 SMD/SMT MSOP-8 1 Output Positive 5 V 500 mA Fixed 2.6 V 12 V - 40 C + 85 C 80 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 947In Stock
Min.: 1
Mult.: 1
Reel: 500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 2.85 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 10.941In Stock
Min.: 1
Mult.: 1

LM317L SMD/SMT TSSOP-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Tube
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05ACD 5.101In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 3.386In Stock
Min.: 1
Mult.: 1
Reel: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 6 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator AL ALT 595-UA78M05IDCY 9.211In Stock
Min.: 1
Mult.: 1

UA78M SMD/SMT SOT-223-4 1 Output Positive 5 V 500 mA Fixed 7 V 25 V - 40 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 500mA 3.3V Fixed A 5 95-UA78M33CDCYR A 5 A 595-UA78M33CDCYR 13.024In Stock
Min.: 1
Mult.: 1

UA78M SMD/SMT SOT-223-4 1 Output Positive 3.3 V 500 mA Fixed 5.3 V 25 V 0 C + 125 C 6 mA Tube
Analog Devices / Maxim Integrated Linear Voltage Regulators Low-Power, Adjustable-Output, Positive-V 597In Stock
Min.: 1
Mult.: 1

ICL7663AE Through Hole PDIP-8 1 Output Positive 1.3 V to 16 V 40 mA Adjustable 1.5 V 16 V - 40 C + 85 C 4 uA Tube

Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 5.111In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX15006B SMD/SMT SOIC-8 1 Output Positive 5 V 50 mA Fixed 4 V 40 V - 40 C + 125 C 90 uA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 7.463In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX15006B SMD/SMT TDFN-EP-6 1 Output Positive 5 V 50 mA Fixed 4 V 40 V - 40 C + 125 C 90 uA AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 5.441In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SCT-595-5 1 Output Positive 1.2 V to 5.25 V 150 mA Adjustable 2.7 V 18 V - 40 C + 150 C 150 uA AEC-Q100 Reel, Cut Tape
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 31.340In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 100mA Negative 33.359In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MC79L12 SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 13.7 V - 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 100mA Negative 19.912In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MC79L12 SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 13.7 V - 35 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 500mA Negative 30.854In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MC79M15 SMD/SMT TO-252-3 1 Output Negative - 15 V 500 mA Fixed - 16.1 V - 35 V - 40 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 500mA Negative 34.549In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MC79M15 SMD/SMT TO-252-3 1 Output Negative - 15 V 500 mA Fixed - 16.1 V - 35 V 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
onsemi NCV4264-2CST50T3G
onsemi Linear Voltage Regulators 5.0V 100MA LDO 31.632In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCV4264-2C SMD/SMT 1 Output Positive 5 V 100 mA Fixed 4.5 V 45 V - 40 C + 150 C 33 uA AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Linear Reg. Mod w/ Tri 3A Output Array 22In Stock
594On Order
Min.: 1
Mult.: 1

LTM4709 SMD/SMT BGA-98 1 Output 500 mV to 4.2 V 3 A 600 mV 5.5 V - 40 C + 125 C Tray
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 6.0Vo 25Vin 1.5A 2.879In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NJM7x SMD/SMT TO-252 1 Output Positive 6 V 1.5 A Fixed 8 V 25 V - 40 C + 85 C 4.3 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 9.0Vo 25Vin 1.5A 3.663In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NJM7x SMD/SMT TO-252 1 Output Positive 9 V 1.5 A Fixed 11.5 V 25 V - 40 C + 85 C 4.3 mA Reel, Cut Tape, MouseReel