Linear Voltage Regulators

Results: 1.924
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
ROHM Semiconductor Linear Voltage Regulators PMIC, LDO Regulator 30V Input, Variable Output, 0.1A 22.177In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT HTSOP-J8 1 Output Positive 3 V to 12 V 100 mA Adjustable 3 V 25 V - 25 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators ATO707, High Voltage LDO in P90D 1.697In Stock
Min.: 1
Mult.: 1

MAX25210 SMD/SMT TDFN-8 1 Output Positive 3.3 V, 5 V, 1.5 V to 11 V 200 mA Selectable 3.5 V 36 V - 40 C + 125 C 10 uA Tube

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 6V 591In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 6 V 100 mA Fixed 8.5 V 20 V - 40 C + 125 C 2 mA Reel, Cut Tape
Analog Devices Linear Voltage Regulators Fast Tran Resp, L Drop Regs Adj & Fixed 128In Stock
Min.: 1
Mult.: 1

LT1575 Through Hole PDIP-8 1 Output 1.5 V 10 A Fixed 5 V 22 V 0 C + 70 C 12 mA Tube
Analog Devices / Maxim Integrated Linear Voltage Regulators 45V, 250mA, Low-Quiescent-Current Linear 150In Stock
Min.: 1
Mult.: 1

MAX5086B SMD/SMT TQFN-EP-16 1 Output Positive 5 V 250 mA Fixed 6.5 V 45 V - 40 C + 125 C Tube
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 683In Stock
Min.: 1
Mult.: 1

TL317 SMD/SMT SOIC-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 2.5 V 35 V 0 C + 125 C 50 uA Tube
Texas Instruments Linear Voltage Regulators 5.0V 1.5A Fixed Pos ALT 595-TL780-05KCS ALT 595-TL780-05KCS 421In Stock
Min.: 1
Mult.: 1

TL780 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 25 V 0 C + 125 C 5 mA Tube
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 40V 100mA 350mW 1.416In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 24 V 100 mA Fixed 27 V 38 V - 40 C + 85 C 2.3 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 15V 100mA Fixed Pos Voltage Regulator AL ALT 595-UA78L15ACDR 1.926In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UA78L SMD/SMT SOIC-8 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel


Diodes Incorporated Linear Voltage Regulators 1A 3-Term POS Reg 29V 9V 61dB 3.2mA 970In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AS78L05 Reel, Cut Tape

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -6.0V 0.3V 861In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 6 V 100 mA Fixed - 2 V - 30 V - 40 C + 125 C 3.5 mA Reel, Cut Tape
onsemi NCV78M05ABDTRKG
onsemi Linear Voltage Regulators ANA 500mA 5V VREG 24.884In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MC78M05A SMD/SMT 1 Output Positive 5 V 500 mA Fixed 7 V 35 V - 40 C + 125 C 3.2 mA AEC-Q100 Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 8V 3.308In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V - 40 C + 125 C 2.1 mA Reel, Cut Tape
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW 2.017In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 7 V 100 mA Fixed 9.5 V 22 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -15V 0.3V 1.321In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 15 V 100 mA Fixed - 2 V - 30 V - 40 C + 125 C 3.5 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 1.2V 2.831In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP121 SMD/SMT TSOT-23-5 1 Output Positive 2.5 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 3.0Vout w/ QOD 4.038In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP160 SMD/SMT WLCSP-4 1 Output Positive 3 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Fast Tran Resp, L Drop Regs Adj & Fixed 157In Stock
Min.: 1
Mult.: 1

LT1575 Through Hole PDIP-8 1 Output Positive Adjustable 1 mA Adjustable 5 V 22 V 0 C + 70 C 12 mA Tube
Texas Instruments Linear Voltage Regulators 15V 100mA Fixed Neg Voltage Regulator 2.925In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MC79L Through Hole TO-92-3 1 Output Negative - 15 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3P 1.5A Fixed 15V Po s Vltg Reg 1.498In Stock
Min.: 1
Mult.: 1

UA78 Through Hole TO-220-3 1 Output Positive 15 V 1.5 A Fixed 17.5 V 30 V 0 C + 125 C 8 mA Tube
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator AL ALT 595-UA78L12ACD 2.495In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Tube
onsemi Linear Voltage Regulators POS VLTG REGULATR 100mA 5V 5.910In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NCV78L05A Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 6.7 V 30 V - 40 C + 125 C 3 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA negative lin ear voltage regulato 4.070In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LM79L Through Hole TO-92-3 1 Output Negative - 12 V 100 mA Fixed - 30 V - 7 V 0 C + 70 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 1.0A Positive 1.835In Stock
Min.: 1
Mult.: 1
Reel: 1.000

L78 SMD/SMT D2PAK 1 Output Positive 15 V 1.5 A Fixed 17 V 35 V 0 C + 125 C 4.4 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 13.321In Stock
Min.: 1
Mult.: 1
Reel: 2.000

L78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed 10 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape