High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1.683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers Ultra Low Noise & Dist. High Speed OpAmp 6.107In Stock
Min.: 1
Mult.: 1

AD8099 1 Channel 3.8 GHz 470 V/us 85 dB 105 dB 178 mA 2 uA 100 uV 12 V 5 V 15 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 8.385In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADA4805-1 1 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 14.944In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADA4805-1 1 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 180MHz, 3.1 nV/vHz, 1 mA, RRIO Opamp 10.473In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4807-1 1 Channel 200 MHz 225 V/us 130 dB 110 dB 60 mA 1 uA 20 uV 11 V 2.7 V 1 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 180MHz, 3.1 nV/vHz, 1mA, RRIO Quad Opamp 7.306In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADA4807-4 4 Channel 200 MHz 225 V/us 130 dB 110 dB 60 mA 1 uA 20 uV 11 V 2.7 V 1 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost Voltage Feedback RR Single 37.853In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADA4851-1 1 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Single Channel High Speed 2.779In Stock
Min.: 1
Mult.: 1

ADA4870 1 Channel 2.5 kV/us 58 dB 1 A 12 uA 1 mV 40 V 10 V - 40 C + 85 C SMD/SMT LFCSP-48 Tray
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Dual 4.662In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4896-2 2 Channel 90 MHz 120 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Single 3.132In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADA4897-1 1 Channel 90 MHz 120 V/us - 92 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Hgh Vltg Unty Gn Stbl, Lw Noise, Hi Spd 2.408In Stock
Min.: 1
Mult.: 1

ADA4898-2 2 Channel 50 MHz 55 V/us 103 dB - 126 dB 40 mA 400 nA 20 uV 36 V 9 V 7.9 mA - 40 C + 105 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 250mA/60MHz C F Amp 2.540In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1206 1 Channel 900 V/us 71 dB 500 mA 3 mV 36 V 10 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual and Quad 50MHz, 800V/ s Op Amps 2.485In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1361 2 Channel 50 MHz 800 V/us 92 dB 34 mA 1 uA 300 uV 36 V 5 V 3.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 70MHz, 1000V/ s Op Amp 3.858In Stock
Min.: 1
Mult.: 1

LT1363 1 Channel 70 MHz 1 kV/us 90 dB 60 mA 2 uA 500 uV 36 V 3 V 6.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 70MHz, 1000V/ s Op Amp 2.781In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1363 1 Channel 70 MHz 1 kV/us 90 dB 60 mA 2 uA 500 uV 36 V 3 V 6.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp 10.414In Stock
Min.: 1
Mult.: 1

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 40 nA 50 uV 36 V 6 V 3.6 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 5.248In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 25 nA 12.6 V 2.3 V 1.6 mA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 4.844In Stock
Min.: 1
Mult.: 1

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 75 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 1x 100MHz, R2R In & Out, Ultralow 1.9nVr 10.831In Stock
Min.: 1
Mult.: 1
Reel: 500

LT6202 1 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x 100MHz, R2R In & Out, Ultralow 1.9nVr 3.506In Stock
Min.: 1
Mult.: 1
Reel: 500

LT6202 1 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x 100MHz, R2R In & Out, Ultralow 1.9nVr 5.552In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT6202 1 Channel 100 MHz 25 V/us 85 dB 40 mA 1.3 uA 12.6 V 2.5 V 2.8 mA SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed Closed Lo op Buffer A 595-BUF A 595-BUF602IDBVR 3.446In Stock
Min.: 1
Mult.: 1
Reel: 250

BUF602 1 Channel 1 GHz 8 kV/us 60 mA 7 uA 16 mV 12.6 V 2.8 V 5.8 mA - 45 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 210-MHz 250-mA high -speed buffer 8-SOIC 12.081In Stock
Min.: 1
Mult.: 1
Reel: 2.500

BUF634A 1 Channel 240 MHz 3.75 kV/us 250 mA 2 uA 36 mV 36 V 4.5 V 1.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA353NA/250 8.220In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA353 1 Channel 44 MHz 22 V/us 122 dB 86 dB 40 mA 10 pA 3 mV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Stable FET- Input A 595-OPA656U A 595-OPA656UB 2.167In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA656 1 Channel 230 MHz 290 V/us 80 dB to 86 dB 5 pA 600 uV 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband V Feedb A 5 95-OPA690IDBVT A 59 A 595-OPA690IDBVT 7.933In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA690 1 Channel 300 MHz 1.8 kV/us 63 dB 60 dB 190 mA 10 uA 4 mV 12 V 5 V - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel