Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24.702
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Toshiba Rectifiers Diode Hi Efficiency 200V 1A 31.514In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT S-FLAT-2 200 V 1 A Fast Recovery Rectifiers Single 980 mV 15 A 10 uA 35 ns - 40 C + 150 C CRH01 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3A,1000V, STD SUPERECT 2.203In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Through Hole 1 kV 3 A Standard Recovery Rectifier Single 1.1 V 125 A 5 uA 5 us - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 400 Volt 20.240In Stock
Min.: 1
Mult.: 1
Reel: 12.500

Through Hole SOD-64 400 V 3 A Standard Recovery Rectifier Single 1 V 100 A 5 uA 6 us - 55 C + 175 C 1N5625 Ammo Pack
Vishay General Semiconductor Rectifiers 1.5A 600V AVALANCHE RECOVERY 20.308In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-219AB-2 600 V 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 140 nA 1.3 us - 55 C + 175 C AS1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5A 800V AVALANCHE RECOVERY 20.591In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-219AB-2 800 V 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 140 nA 1.3 us - 55 C + 175 C AS1F Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 1500 Volt 30 Amp IFSM 29.752In Stock
Min.: 1
Mult.: 1
Reel: 25.000

Through Hole SOD-57 1.5 kV 2 A Standard Recovery Rectifier Single 1.6 V 30 A 3 uA 20 us - 55 C + 140 C BY448GP Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.5A,1000V,75nS Fast Avalanche,SMD 15.844In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMA 1 kV 1.5 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.4 Amp 1000 Volt 50 Amp IFSM 19.769In Stock
Min.: 1
Mult.: 1
Reel: 25.000

Through Hole SOD-57 1 kV 1.4 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 200 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 1000 Volt 1.5 Amp 40 Amp IFSM 22.059In Stock
Min.: 1
Mult.: 1
Reel: 25.000

Through Hole SOD-57 1 kV 1.5 A Fast Recovery Rectifiers Single 1.5 V 40 A 1 uA 300 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 2.0 Amp 100 Volt 50 Amp IFSM 20.018In Stock
Min.: 1
Mult.: 1
Reel: 25.000

Through Hole SOD-57 100 V 2 A Ultra Fast Recovery Rectifiers Single 1.07 V 50 A 1 uA 25 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers SWITCHING DIODE GENPURP SMF DO219e3M 32.242In Stock
Min.: 1
Mult.: 1
Reel: 30.000

SMD/SMT DO-219AB-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 980 mV 30 A 10 uA 25 ns - 55 C + 150 C ES07-M Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A,600V,50ns SMB, UF Rect, SMD 9.180In Stock
Min.: 1
Mult.: 1
Reel: 3.200

SMD/SMT DO-214AA 600 V 1 A Fast Recovery Rectifiers Single 1.05 V 35 A 5 uA 50 ns - 65 C + 175 C MURS160 AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 400 Volt 0.7A 150ns 25.980In Stock
Min.: 1
Mult.: 1
Reel: 30.000

SMD/SMT DO-219AB-2 400 V 1.4 A Fast Recovery Rectifiers Single 1.15 V 30 A 10 uA 150 ns - 55 C + 150 C RS07G Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers SWITCHING DIODE GENPURP SMF DO219-e3 18.198In Stock
Min.: 1
Mult.: 1
Reel: 30.000

SMD/SMT DO-219AB-2 800 V 700 mA Fast Recovery Rectifiers Single 1.3 V 30 A 2 uA 300 ns - 55 C + 150 C RS07 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.0 Amp 1200 Volt 30 Amp IFSM 11.920In Stock
Min.: 1
Mult.: 1
Reel: 25.000

Through Hole SOD-57 1.2 kV 1 A Ultra Fast Recovery Rectifiers Single 3.4 V 30 A 5 uA 75 ns - 55 C + 175 C SF1x00 Ammo Pack
Vishay Semiconductors Rectifiers Freds - D-PAK-e3 4.156In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 200 V 10 A Fast Recovery Rectifiers Common Cathode 900 mV, 900 mV 80 A 4 uA, 4 uA 21 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers New Input Diodes - D2PAK-e3 8.022In Stock
Min.: 1
Mult.: 1

Through Hole D2PAK 800 V 10 A Standard Recovery Rectifier Single 1.1 V 160 A 50 uA - 40 C + 150 C Tube

Vishay Semiconductors Rectifiers 400V 16A TO-263 Fred Pt 8.288In Stock
Min.: 1
Mult.: 1
SMD/SMT TO-263AB-3 400 V 8 A Fast Recovery Rectifiers Dual Common Cathode 1.19 V 100 A 200 nA 35 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers New Input Diodes - TO-247-e3 953In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 400 V 60 A Fast Recovery Rectifiers Single 1.1 V 830 A 100 uA 180 ns - 40 C + 150 C
Vishay Semiconductors Rectifiers 600V 6A SlimDPAK FRED 8.791In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT TO-252AE-3 600 V 6 A Fast Recovery Rectifiers Single 1.15 V 80 A 5 uA 34 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hyperfast 6A 600V 14ns 5.220In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TO-252-3 600 V 6 A Fast Recovery Rectifiers Single 2.5 V 50 A 14 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600V 8A IF (TO-263AB) 90A IFSM 5.751In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 8 A Fast Recovery Rectifiers Single 2 V 90 A 300 nA 25 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 600V 8A SlimDPAK FRED 36.037In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT TO-252AE-3 600 V 8 A Fast Recovery Rectifiers Single 1.15 V 130 A 5 uA 34 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 8A If; 600V Vr TO-252AA (DPAK) 3.595In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TO-252AA-3 600 V 8 A Fast Recovery Rectifiers Single 1.2 V 150 A 100 uA 55 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 8A 600V 18ns Hyperfast 5.940In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 8 A Fast Recovery Rectifiers Single 2 V 90 A 50 uA 18 ns - 55 C + 175 C FRED Pt Tube