Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24.709
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 600V 8A TO-220 HexFred 10.128In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 8 A Fast Recovery Rectifiers Dual 1.4 V 25 A 170 nA 17 ns - 55 C + 150 C Tube

Vishay Semiconductors Rectifiers 600V 15A TO-263 HexFred 3.648In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 15 A Fast Recovery Rectifiers Single 1.3 V 150 A 1 uA 23 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 600V 16A TO-220 HexFred 6.375In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 16 A Fast Recovery Rectifiers Single 1.7 V 60 A 300 nA 18 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 200V 2 x 8A IF (TO-263AB) 100A IFSM 5.098In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 200 V 8 A Fast Recovery Rectifiers Dual Common Cathode 975 mV 100 A 5 uA 20 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 800 Volt 12 Amp 1.386In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AA 800 V 12 A Standard Recovery Rectifier Single 1.35 V 240 A 800 uA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 200 Volt 6.0 Amp 11.119In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT D-PAK 200 V 6 A Fast Recovery Rectifiers Dual Common Cathode 1 V 50 A 5 uA 19 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
onsemi Rectifiers 100V 1A UltraFast 29.171In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 100 V 1 A Ultra Fast Recovery Rectifiers Single 875 mV 35 A 2 uA 35 ns - 65 C + 175 C MUR110 Reel, Cut Tape
Power Integrations Rectifiers 150V, Dual, 20A Ultra-Low Qrr Rect 4.470In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 150 V 40 A Fast Recovery Rectifiers Dual Common Cathode 1 V 350 A 500 uA 16.9 ns - 55 C + 150 C Qspeed Tube
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,3A 14.657In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMA 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 600V 8A SM STD RCOVR 4.420In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-2 (TO-252-2) 600 V 10 A Standard Recovery Rectifier Single 1.14 V 125 A 20 uA 2.6 us - 55 C + 175 C SE100PWTJ Bulk
Vishay Semiconductors Rectifiers RECT 600V 2A SM STD RCOVR 13.801In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 600 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20J Bulk
Vishay Semiconductors Rectifiers RECT 400V 3A SM STD RCOVR 13.762In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 400 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30G Bulk
Vishay Semiconductors Rectifiers 20A, 1200V, "H" Series GEN 5 Fred PT 243In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK 2L 1.2 kV 20 A Ultra Fast Recovery Rectifiers Single 1.88 V 125 A 50 uA 37 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 600V 12A RDL HYPER FST 1.893In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-2L 600 V 12 A Fast Recovery Rectifiers Single 2.35 V 110 A 10 uA 25 ns - 55 C + 175 C Tube
STMicroelectronics Rectifiers Field Effect Rectifier 5.170In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PowerFLAT 5x6 50 V 25 A Standard Recovery Rectifier Single 480 mV 80 A 250 uA - 65 C + 175 C FERD15S50 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto Hi efficiency 1A 200V 0.78VF 20ns 50.293In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA 200 V 1 A Ultra Fast Recovery Rectifiers Single 970 mV 40 A 25 uA 20 ns - 40 C + 175 C STTH102-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 52.002In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMB 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Hi EFFICIENCY ULTRAFAST DIODE 1.534In Stock
Min.: 1
Mult.: 1

SMD/SMT D2-PAK 200 V 15 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.18 V 180 A 20 uA 22 ns + 175 C STTH3002C Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 2.459In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 2.25 V 400 A 30 uA 50 ns + 175 C STTH6012 Tube
STMicroelectronics Rectifiers RECTIFIER 890In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.78 V 210 A 25 uA 65 ns + 175 C STTH60L06C Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 642In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 400 V 60 A Ultra Fast Recovery Rectifiers Single 1.5 V 650 A 60 uA 31 ns - 40 C + 175 C STTH60R04 Tube
STMicroelectronics Rectifiers Turbo 2 Ultrafast 2 x 30A 300V 25ns 2.699In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 300 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.45 V 280 A 20 uA 25 ns + 175 C STTH60W03C Tube
onsemi Rectifiers 1A Rectifier UF Recovery 13.019In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 50 ns - 65 C + 150 C EGP10G Reel, Cut Tape
Vishay General Semiconductor Rectifiers Vr/400V Io/1A Trim Shorter Leads 111.623In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Through Hole DO-204AL-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA - 50 C + 150 C DO-41 Ammo Pack
Vishay General Semiconductor Rectifiers Vr/400V Io/1A Glass Passivated 7.613In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Through Hole DO-204AL-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA 2 us - 65 C + 175 C DO-41 Ammo Pack