Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24.731
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 6A 200V ULTRA FAST 12.359In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT TO-277-3 200 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.05 V 80 A 2 uA 45 ns - 55 C + 175 C FES6 Reel, Cut Tape, MouseReel
IXYS Rectifiers 5A 600V 14.062In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-2 600 V 5 A Ultra Fast Recovery Rectifiers Single Cathode Dual Anode 1.7 V 60 A 100 nA 35 ns - 55 C + 150 C DURD Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0 Amp 400 Volt Glass Passivated 10.375In Stock
Min.: 1
Mult.: 1
Reel: 5.500

Through Hole DO-204AL 400 V 1 A Standard Recovery Rectifier Single 1.2 V 30 A 5 uA 200 ns - 65 C + 175 C 1N4936GP Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1000 Volt 1.0A 75ns Glass Passivated 7.262In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole DO-204AC(DO-15) 1 kV 1 A Fast Recovery Rectifiers Single 2.5 V 30 A 5 uA 75 ns - 65 C + 175 C BYV26x Ammo Pack
Vishay General Semiconductor Rectifiers 1500 Volt 3.0 Amp Glass Passivated 10.211In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Through Hole DO-201AD 1.5 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 20 us - 65 C + 175 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1300V 20Amp AEC-Q101 14.158In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT DO214BA-2 1.3 kV 1 A Ultra Fast Recovery Rectifiers Single 3 V 20 A 5 uA 75 ns - 55 C + 150 C EGF1T AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 200volt 1.0amp 48.395In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DO-220AA-2 200 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1PD Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1 Amp 50 Volt 30 Amp IFSM 37.481In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT DO-213AB-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C GL41x Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1 Amp 400 Volt 30 Amp IFSM 18.268In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-213AB 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C GL41x Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 200 Volt 3.0A 25ns 125 Amp IFSM 6.574In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT DO-214AB-2 200 V 4 A Fast Recovery Rectifiers Single 890 mV 125 A 5 uA 35 ns - 65 C + 175 C MURS320 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5 Amp 400 Volt 8.127In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-204AC-2 400 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 150 ns - 65 C + 175 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 600 Volt 1.0A 250ns 30 Amp IFSM 33.023In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 55 C + 150 C RS1J Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 800VOLT 54.991In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-87 800 V 1 A Fast Recovery Rectifiers Single 2.5 V 25 A 5 uA 35 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
IXYS Rectifiers 120 Amps 1200V 1.081In Stock
Min.: 1
Mult.: 1

Through Hole TO-264-3 1.2 kV 60 A Standard Recovery Rectifier Dual Common Cathode 1.74 V 500 A 2.5 mA 40 ns - 55 C + 175 C DSEC120 Tube
IXYS Rectifiers 30 Amps 600V 1.858In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 600 V 15 A Fast Recovery Rectifiers Dual Common Cathode 2.03 V 110 A 100 uA 35 ns - 55 C + 175 C DSEC30 Tube
IXYS Rectifiers 1200V 2X91A 339In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 182 A Fast Recovery Rectifiers Dual Parallel 1.87 V 1.3 kA 3 mA 60 ns - 40 C + 150 C DSEI2X101-12 Tube

IXYS Rectifiers 60 Amps 200V 615In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 200 V 50 A Fast Recovery Rectifiers Dual Common Cathode 1.1 V 350 A 200 uA 50 ns - 40 C + 150 C DSEK60-02 Tube
IXYS Rectifiers 30 Amps 800V 4.546In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 800 V 30 A Standard Recovery Rectifier Single 1.45 V 300 A 1 mA - 40 C + 150 C DSI30-08 Tube
IXYS Rectifiers 30In Stock
Min.: 1
Mult.: 1

Press Fit 600 V 6.727 kA Standard Recovery Rectifier Single 1.38 V 44 kA 50 mA 16 us - 40 C + 190 C Rectifier - Capsule Type
ROHM Semiconductor Rectifiers RECT 600V 30A RDL SUPER FST 1.334In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 30 A Super Fast Recovery Diode Single 2.8 V 200 A 10 uA 60 ns + 150 C Tube
Vishay Semiconductors Rectifiers 3.0 Amp 400 Volt 6.296In Stock
Min.: 1
Mult.: 1
Reel: 12.500

Through Hole SOD-64 400 V 3 A Fast Recovery Rectifiers Single 1.1 V 100 A 1 uA 75 ns - 55 C + 175 C 1N54xx Reel, Cut Tape
Vishay Semiconductors Rectifiers 2.0 Amp 600 Volt 50 Amp IFSM 23.568In Stock
Min.: 1
Mult.: 1
Reel: 25.000

Through Hole SOD-57 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.35 V 50 A 5 uA 40 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 2.0 Amp 400 Volt 50 Amp IFSM 17.786In Stock
Min.: 1
Mult.: 1
Reel: 25.000

Through Hole SOD-57 400 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 5 uA 200 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 200 Volt 0.7A 25ns 30 Amp IFSM 79.886In Stock
Min.: 1
Mult.: 1
Reel: 50.000

SMD/SMT DO-219AB-2 200 V 1.2 A Ultra Fast Recovery Rectifiers Single 980 mV 30 A 10 uA 25 ns - 55 C + 150 C ES07 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.4A 200V 188.244In Stock
Min.: 1
Mult.: 1
Reel: 30.000

SMD/SMT SMF-2 200 V 1.4 A Fast Recovery Rectifiers Single 1.15 V 30 A 10 uA 150 ns - 55 C + 150 C RS07D Reel, Cut Tape, MouseReel