Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24.789
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers New Input Diodes - D-PAK-e3 5.101In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252AA 1.2 kV 8 A Standard Recovery Rectifier Single 1.1 V 150 A 500 uA - 55 C + 150 C
Vishay Semiconductors Rectifiers Single Diode Alt VS-80APF12-M3 1.416In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 1.2 kV 90 A Fast Recovery Rectifiers Single 1.2 V 1 kA 100 uA 90 ns - 40 C + 150 C Tube

Vishay Semiconductors Rectifiers 8A 1200V Ultrafast 28ns HEXFRED 1.400In Stock
Min.: 1
Mult.: 1

Through Hole 1.2 kV 8 A Fast Recovery Rectifiers Single 3.4 V 130 A 310 nA 63 ns - 55 C + 150 C HEXFRED Bulk
Vishay Semiconductors Rectifiers 1200V 8A TO-220 HexFred 15.363In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 8 A Fast Recovery Rectifiers Single 2.6 V 130 A 310 nA 28 ns - 55 C + 150 C Tube

Vishay Semiconductors Rectifiers 600V 8A TO-263 HexFred 4.543In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 8 A Fast Recovery Rectifiers Single 1.4 V 60 A 300 nA 18 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 1200 volt 220 amp 227In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 110 A Fast Recovery Rectifiers Dual 3.41 V 700 A 10 uA 58 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 600V 25A TO-220 HexFred 5.154In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 25 A Fast Recovery Rectifiers Single 1.3 V 100 A 1.5 A 23 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 2x3 Amp 200 Volt 3.517In Stock
Min.: 1
Mult.: 1

SMD/SMT D-PAK 200 V 6 A Fast Recovery Rectifiers Dual Common Cathode 1 V 50 A 5 uA 35 ns - 65 C + 175 C FRED Pt AEC-Q100 Tube
Vishay Semiconductors Rectifiers 200 Volt 35 Amp 294In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 200 V 40 A Standard Recovery Rectifier Single 1.3 V 800 A 2.5 mA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 130 Amp 200 Volt 59In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 200 V 65 A Fast Recovery Rectifiers Dual 960 mV 890 A 2 uA 32 ns - 55 C + 175 C VS-UFB Bulk

onsemi Rectifiers 600V 1A UltraFast 71.866In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 75 ns - 65 C + 175 C MURA160 Reel, Cut Tape, MouseReel
onsemi Rectifiers 600V 8A Ultrafast 9.431In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK 600 V 4 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.8 V 100 A 10 uA 35 ns - 65 C + 175 C MURH860CT Tube
onsemi Rectifiers ULTRAFAST 200V 6A 30.134In Stock
Min.: 1
Mult.: 1
Reel: 2.500
SMD/SMT DPAK-3 (TO-252-3) 200 V 3 A Ultra Fast Recovery Rectifiers Single 1 V 50 A 5 uA 35 ns - 65 C + 175 C MURD620CT AEC-Q101 Reel, Cut Tape
Diodes Incorporated ES2GA_HF
Diodes Incorporated Rectifiers FRED GPP Rectifier SMA T&R 5K 4.700In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel
WeEn Semiconductors Rectifiers Dual ultrafast power diode 376In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.4 V 165 A 10 uA 34 ns + 175 C
Vishay Semiconductors Rectifiers 2A,200V,15NS,UF RECT 3.958In Stock
Min.: 1
Mult.: 1
Through Hole DO-15 200 V 2 A Fast Recovery Rectifiers Single 1.07 V 50 A 5 uA 15 ns - 55 C + 150 C Reel
Vishay Semiconductors Rectifiers Ultrafst Rct 6A 600V 181In Stock
6.500Expected 4/1/2026
Min.: 1
Mult.: 1
Reel: 6.500
SMD/SMT SMPC (TO-277A-3) 600 V 6 A Fast Recovery Rectifiers Single 1.1 V 120 A 25 uA 42 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 600V 75A RDL HYPER FST 288In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 75 A Fast Recovery Rectifiers Single 1.2 V 615 A 500 uA 57 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 8A 600V Ultrafast 180ns 403In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP 600 V 8 A Fast Recovery Rectifiers Single 970 mV 120 A 10 nA 65 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 1000 Volt 12 Amp 14In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AA 1 kV 12 A Fast Recovery Rectifiers Single 1.4 V 145 A 50 uA 500 ns - 65 C + 150 C Bulk
Vishay Semiconductors Rectifiers 400 Volt 35 Amp 32In Stock
100Expected 3/30/2026
Min.: 1
Mult.: 1

Stud Mount DO-203AB 400 V 40 A Standard Recovery Rectifier Single 1.3 V 800 A 2.5 mA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 100 Volt 15 Amp 100In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 100 V 15 A Standard Recovery Rectifier Single 1.5 V 297 A 10 mA - 65 C + 175 C Bulk
Vishay Semiconductors Rectifiers 1200 Volt 40 Amp 22In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 1.2 kV 40 A Standard Recovery Rectifier Single 1.3 V 595 A - 65 C + 190 C Bulk
Panjit Rectifiers SURFACE MOUNT SUPERFAST RECTIFIER 7.651In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMA-2 200 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 1 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Rectifiers 14.251In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AC 200 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1D